Part Details for MT55L128L36P1T-7.5IT by Cypress Semiconductor
Overview of MT55L128L36P1T-7.5IT by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MT55L128L36P1T-7.5IT
MT55L128L36P1T-7.5IT CAD Models
MT55L128L36P1T-7.5IT Part Data Attributes
|
MT55L128L36P1T-7.5IT
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MT55L128L36P1T-7.5IT
Cypress Semiconductor
ZBT SRAM, 128KX36, 4.2ns, CMOS, PQFP100, PLASTIC, MS-026BHA, TQFP-100
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | QFP | |
Package Description | LQFP, | |
Pin Count | 100 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 4.2 ns | |
JESD-30 Code | R-PQFP-G100 | |
JESD-609 Code | e0 | |
Length | 20 mm | |
Memory Density | 4718592 bit | |
Memory IC Type | ZBT SRAM | |
Memory Width | 36 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX36 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for MT55L128L36P1T-7.5IT
This table gives cross-reference parts and alternative options found for MT55L128L36P1T-7.5IT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT55L128L36P1T-7.5IT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IDT71V2556S133PFGI | Integrated Device Technology Inc | Check for Price | ZBT SRAM, 128KX36, 4.2ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, MO-136DJ, TQFP-100 | MT55L128L36P1T-7.5IT vs IDT71V2556S133PFGI |
MT55L128L36P1T-7.5 | Micron Technology Inc | Check for Price | ZBT SRAM, 128KX36, 4.2ns, CMOS, PQFP100, PLASTIC, MS-026, TQFP-100 | MT55L128L36P1T-7.5IT vs MT55L128L36P1T-7.5 |
MT55L128L36PT-7.5TR | Micron Technology Inc | Check for Price | ZBT SRAM, 128KX36, 4.2ns, CMOS, PQFP100, PLASTIC, MS-026, TQFP-100 | MT55L128L36P1T-7.5IT vs MT55L128L36PT-7.5TR |
IDT71V2556S133PF9 | Integrated Device Technology Inc | Check for Price | ZBT SRAM, 128KX36, 4.2ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, MO-136DJ, TQFP-100 | MT55L128L36P1T-7.5IT vs IDT71V2556S133PF9 |