Datasheets
MT55L128L36P1T-10IT by:

ZBT SRAM, 128KX36, 5ns, CMOS, PQFP100, PLASTIC, MS-026BHA, TQFP-100

Part Details for MT55L128L36P1T-10IT by Micron Technology Inc

Overview of MT55L128L36P1T-10IT by Micron Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Internet of Things (IoT) Computing and Data Storage

Part Details for MT55L128L36P1T-10IT

MT55L128L36P1T-10IT CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MT55L128L36P1T-10IT Part Data Attributes

MT55L128L36P1T-10IT Micron Technology Inc
Buy Now Datasheet
Compare Parts:
MT55L128L36P1T-10IT Micron Technology Inc ZBT SRAM, 128KX36, 5ns, CMOS, PQFP100, PLASTIC, MS-026BHA, TQFP-100
Rohs Code No
Part Life Cycle Code Transferred
Ihs Manufacturer MICRON TECHNOLOGY INC
Part Package Code QFP
Package Description PLASTIC, MS-026BHA, TQFP-100
Pin Count 100
Reach Compliance Code not_compliant
ECCN Code 3A991.B.2.A
HTS Code 8542.32.00.41
Access Time-Max 5 ns
Clock Frequency-Max (fCLK) 100 MHz
I/O Type COMMON
JESD-30 Code R-PQFP-G100
JESD-609 Code e0
Length 20 mm
Memory Density 4718592 bit
Memory IC Type ZBT SRAM
Memory Width 36
Number of Functions 1
Number of Terminals 100
Number of Words 131072 words
Number of Words Code 128000
Operating Mode SYNCHRONOUS
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Organization 128KX36
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY
Package Code LQFP
Package Equivalence Code QFP100,.63X.87
Package Shape RECTANGULAR
Package Style FLATPACK, LOW PROFILE
Parallel/Serial PARALLEL
Qualification Status Not Qualified
Seated Height-Max 1.6 mm
Standby Current-Max 0.01 A
Standby Voltage-Min 3.14 V
Supply Current-Max 0.3 mA
Supply Voltage-Max (Vsup) 3.465 V
Supply Voltage-Min (Vsup) 3.135 V
Supply Voltage-Nom (Vsup) 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position QUAD
Width 14 mm

Alternate Parts for MT55L128L36P1T-10IT

This table gives cross-reference parts and alternative options found for MT55L128L36P1T-10IT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT55L128L36P1T-10IT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
CY7C1350F-133AC Cypress Semiconductor Check for Price ZBT SRAM, 128KX36, 4ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 MT55L128L36P1T-10IT vs CY7C1350F-133AC
CY7C1350F-100AC Cypress Semiconductor Check for Price ZBT SRAM, 128KX36, 4.5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 MT55L128L36P1T-10IT vs CY7C1350F-100AC
MCM63Z736TQ100 Freescale Semiconductor Check for Price 128KX36 ZBT SRAM, 5ns, PQFP100, TQFP-100 MT55L128L36P1T-10IT vs MCM63Z736TQ100
CY7C1350A-100AC Cypress Semiconductor Check for Price ZBT SRAM, 128KX36, 5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 MT55L128L36P1T-10IT vs CY7C1350A-100AC
MT55L128L36P1T-10 Cypress Semiconductor Check for Price ZBT SRAM, 128KX36, 5ns, CMOS, PQFP100, PLASTIC, MS-026, TQFP-100 MT55L128L36P1T-10IT vs MT55L128L36P1T-10
MCM63Z736TQ100R Motorola Semiconductor Products Check for Price ZBT SRAM, 128KX36, 5ns, CMOS, PQFP100, TQFP-100 MT55L128L36P1T-10IT vs MCM63Z736TQ100R
IDT71V3556S100PF9 Integrated Device Technology Inc Check for Price ZBT SRAM, 128KX36, 5ns, CMOS, PQFP100, PLASTIC, TQFP-100 MT55L128L36P1T-10IT vs IDT71V3556S100PF9
CY7C1350B-100AC Cypress Semiconductor Check for Price ZBT SRAM, 128KX36, 5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 MT55L128L36P1T-10IT vs CY7C1350B-100AC
MCM63Z736TQ100 Motorola Semiconductor Products Check for Price ZBT SRAM, 128KX36, 5ns, CMOS, PQFP100, TQFP-100 MT55L128L36P1T-10IT vs MCM63Z736TQ100
IS61NP12836-100TQI Integrated Silicon Solution Inc Check for Price ZBT SRAM, 128KX36, 5ns, CMOS, PQFP100, TQFP-100 MT55L128L36P1T-10IT vs IS61NP12836-100TQI
Part Number Manufacturer Composite Price Description Compare
MCM69F819TQ7.5 Freescale Semiconductor Check for Price 256KX18 CACHE SRAM, 7.5ns, PQFP100, TQFP-100 MT55L128L36P1T-10IT vs MCM69F819TQ7.5
MT58L128L36P1T-6IT Micron Technology Inc Check for Price Cache SRAM, 128KX36, 3.5ns, CMOS, PQFP100, PLASTIC, MS-026BHA, TQFP-100 MT55L128L36P1T-10IT vs MT58L128L36P1T-6IT
AS7C33256FT18B-75TQIN Alliance Semiconductor Corporation Check for Price Standard SRAM, 256KX18, 7.5ns, CMOS, PQFP100, 14 X 20 MM, LEAD FREE, TQFP-100 MT55L128L36P1T-10IT vs AS7C33256FT18B-75TQIN
MT55L256V18F1T-11IT Micron Technology Inc Check for Price ZBT SRAM, 256KX18, 8.5ns, CMOS, PQFP100, PLASTIC, MS-026BHA, TQFP-100 MT55L128L36P1T-10IT vs MT55L256V18F1T-11IT
MT58L128L36P1T-10IT Micron Technology Inc Check for Price Cache SRAM, 128KX36, 5ns, CMOS, PQFP100, PLASTIC, MS-026BHA, TQFP-100 MT55L128L36P1T-10IT vs MT58L128L36P1T-10IT
IS64LPS12836A-200TQA3 ABLIC Inc. Check for Price 128KX36 CACHE SRAM, 3.1ns, PQFP100, 20 X 14 MM, 1.40 MM HEIGHT, LQFP-100 MT55L128L36P1T-10IT vs IS64LPS12836A-200TQA3
MT58L256V18P1T-7.5 Micron Technology Inc Check for Price Cache SRAM, 256KX18, 4ns, CMOS, PQFP100, PLASTIC, MS-026, TQFP-100 MT55L128L36P1T-10IT vs MT58L256V18P1T-7.5
MT58L128L36P1T-4.4IT Micron Technology Inc Check for Price Cache SRAM, 128KX36, 2.6ns, CMOS, PQFP100, PLASTIC, MS-026BHA, TQFP-100 MT55L128L36P1T-10IT vs MT58L128L36P1T-4.4IT
MT58L256L18D1T-7.5IT Micron Technology Inc Check for Price Cache SRAM, 256KX18, 4ns, CMOS, PQFP100, PLASTIC, MS-026BHA, TQFP-100 MT55L128L36P1T-10IT vs MT58L256L18D1T-7.5IT
MCM63P737KTQ133R Freescale Semiconductor Check for Price IC,SYNC SRAM,128KX36,CMOS,QFP,100PIN,PLASTIC MT55L128L36P1T-10IT vs MCM63P737KTQ133R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MT55L128L36P1T-10IT by Micron Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MT55L128L36P1T-10IT by Micron Technology Inc

Select Manufacturer
Which Manufacturer of MT55L128L36P1T-10IT would you like to use for your alert(s)?
  • Please alert me when MT55L128L36P1T-10IT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MT55L128L36P1T-10IT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MT55L128L36P1T-10IT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MT55L128L36P1T-10IT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MT55L128L36P1T-10IT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MT55L128L36P1T-10IT by Micron Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: