Part Details for MT54W2MH8BF-6 by Micron Technology Inc
Overview of MT54W2MH8BF-6 by Micron Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MT54W2MH8BF-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MT54W2MH8BF-6-ND
|
DigiKey | IC SRAM 18MBIT HSTL 165FBGA Min Qty: 9 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
698 In Stock |
|
$35.8200 | Buy Now |
|
Rochester Electronics | QDR SRAM, 2MX8, 0.5ns PBGA165 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 698 |
|
$30.7400 / $36.1600 | Buy Now |
Part Details for MT54W2MH8BF-6
MT54W2MH8BF-6 CAD Models
MT54W2MH8BF-6 Part Data Attributes
|
MT54W2MH8BF-6
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT54W2MH8BF-6
Micron Technology Inc
QDR SRAM, 2MX8, 0.5ns, CMOS, PBGA165, 13 X 15 MM, 1 MM PITCH, FBGA-165
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Part Package Code | BGA | |
Package Description | 13 X 15 MM, 1 MM PITCH, FBGA-165 | |
Pin Count | 165 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Factory Lead Time | 4 Weeks | |
Access Time-Max | 0.5 ns | |
Additional Feature | PIPELINED ARCHITECTURE | |
Clock Frequency-Max (fCLK) | 166 MHz | |
I/O Type | SEPARATE | |
JESD-30 Code | R-PBGA-B165 | |
JESD-609 Code | e0 | |
Length | 15 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | QDR SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 165 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TBGA | |
Package Equivalence Code | BGA165,11X15,40 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.15 A | |
Standby Voltage-Min | 1.7 V | |
Supply Current-Max | 0.415 mA | |
Supply Voltage-Max (Vsup) | 1.9 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 13 mm |
Alternate Parts for MT54W2MH8BF-6
This table gives cross-reference parts and alternative options found for MT54W2MH8BF-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT54W2MH8BF-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT54W2MH8BF-5 | QDR SRAM, 2MX8, 0.45ns, CMOS, PBGA165, 13 X 15 MM, 1 MM PITCH, FBGA-165 | Micron Technology Inc | MT54W2MH8BF-6 vs MT54W2MH8BF-5 |
UPD44165082AF5-E40Y-EQ2-A | QDR SRAM, 2MX8, 0.45ns, CMOS, PBGA165, 13 X 15 MM, LEAD FREE, PLASTIC, BGA-165 | NEC Electronics Group | MT54W2MH8BF-6 vs UPD44165082AF5-E40Y-EQ2-A |
UPD44164084AF5-E50Y-EQ2-A | DDR SRAM, 2MX8, 0.45ns, CMOS, PBGA165, 13 X 15 MM, LEAD FREE, PLASTIC, BGA-165 | NEC Electronics Group | MT54W2MH8BF-6 vs UPD44164084AF5-E50Y-EQ2-A |
UPD44164084AF5-E50-EQ2-A | DDR SRAM, 2MX8, 0.45ns, CMOS, PBGA165, 13 X 15 MM, LEAD FREE, PLASTIC, BGA-165 | NEC Electronics Group | MT54W2MH8BF-6 vs UPD44164084AF5-E50-EQ2-A |
UPD44165084AF5-E40Y-EQ2-A | QDR SRAM, 2MX8, 0.45ns, CMOS, PBGA165, 13 X 15 MM, LEAD FREE, PLASTIC, BGA-165 | NEC Electronics Group | MT54W2MH8BF-6 vs UPD44165084AF5-E40Y-EQ2-A |
UPD44164085AF5-E50Y-EQ2-A | DDR SRAM, 2MX8, 0.45ns, CMOS, PBGA165, 13 X 15 MM, LEAD FREE, PLASTIC, BGA-165 | NEC Electronics Group | MT54W2MH8BF-6 vs UPD44164085AF5-E50Y-EQ2-A |
MT57W2MH8BF-6 | DDR SRAM, 2MX8, 0.5ns, CMOS, PBGA165, 13 X 15 MM, 1 MM PITCH, FBGA-165 | Micron Technology Inc | MT54W2MH8BF-6 vs MT57W2MH8BF-6 |
MT57W2MH8CF-3 | DDR SRAM, 2MX8, 0.45ns, CMOS, PBGA165, 13 X 15 MM, 1 MM PITCH, FBGA-165 | Micron Technology Inc | MT54W2MH8BF-6 vs MT57W2MH8CF-3 |
UPD44165084AF5-E33-EQ2-A | QDR SRAM, 2MX8, 0.45ns, CMOS, PBGA165, 13 X 15 MM, LEAD FREE, PLASTIC, BGA-165 | NEC Electronics Group | MT54W2MH8BF-6 vs UPD44165084AF5-E33-EQ2-A |
MT54W2MH8JF-7.5 | QDR SRAM, 2MX8, 0.5ns, CMOS, PBGA165, 13 X 15 MM, 1 MM PITCH, FBGA-165 | Micron Technology Inc | MT54W2MH8BF-6 vs MT54W2MH8JF-7.5 |