Part Details for MT53C51218A1EJ-20 by Micron Technology Inc
Overview of MT53C51218A1EJ-20 by Micron Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MT53C51218A1EJ-20
MT53C51218A1EJ-20 CAD Models
MT53C51218A1EJ-20 Part Data Attributes
|
MT53C51218A1EJ-20
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT53C51218A1EJ-20
Micron Technology Inc
FIFO, 512X18, 20ns, Synchronous, CMOS, PQCC68, PLASTIC, LCC-68
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Part Package Code | LCC | |
Package Description | PLASTIC, LCC-68 | |
Pin Count | 68 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 20 ns | |
Additional Feature | RETRANSMIT | |
Clock Frequency-Max (fCLK) | 50 MHz | |
Cycle Time | 20 ns | |
JESD-30 Code | S-PQCC-J68 | |
JESD-609 Code | e0 | |
Length | 24.23 mm | |
Memory Density | 9216 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 18 | |
Number of Functions | 1 | |
Number of Terminals | 68 | |
Number of Words | 512 words | |
Number of Words Code | 512 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512X18 | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC68,1.0SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Standby Current-Max | 0.005 A | |
Supply Current-Max | 0.2 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 24.23 mm |
Alternate Parts for MT53C51218A1EJ-20
This table gives cross-reference parts and alternative options found for MT53C51218A1EJ-20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT53C51218A1EJ-20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C4235V-25JCT | FIFO, 2KX18, 15ns, Synchronous, CMOS, PQCC68, PLASTIC, LCC-68 | Cypress Semiconductor | MT53C51218A1EJ-20 vs CY7C4235V-25JCT |
IDT72225LA50J8 | FIFO, 1KX18, Synchronous, CMOS, PQCC68, PLASTIC, LCC-68 | Integrated Device Technology Inc | MT53C51218A1EJ-20 vs IDT72225LA50J8 |
LH54V0225U-35 | FIFO, 1KX18, 20ns, Synchronous, CMOS, PQCC68, 0.950 INCH, PLASTIC, LCC-68 | Sharp Corp | MT53C51218A1EJ-20 vs LH54V0225U-35 |
PDM42215L30JI | FIFO, 512X18, 15ns, Synchronous, CMOS, PQCC68, | Paradigm Technology Inc | MT53C51218A1EJ-20 vs PDM42215L30JI |
IDT72225L35G | FIFO, 1KX18, 20ns, Synchronous, CMOS, CPGA68, CAVITY-UP, CERAMIC, PGA-68 | Integrated Device Technology Inc | MT53C51218A1EJ-20 vs IDT72225L35G |
IDT72511L40J8 | FIFO, 1KX18, 40ns, Asynchronous, MOS, PQCC68, PLASTIC, LCC-68 | Integrated Device Technology Inc | MT53C51218A1EJ-20 vs IDT72511L40J8 |
SN74ACT7801-20FN | 1024 x 18 synchronous FIFO Memory 68-PLCC 0 to 70 | Texas Instruments | MT53C51218A1EJ-20 vs SN74ACT7801-20FN |
MS72216-JC | FIFO, 512X18, Synchronous, CMOS, PQCC68, PLASTIC, LCC-68 | Mosel Vitelic Corporation | MT53C51218A1EJ-20 vs MS72216-JC |
LH540225U-15 | FIFO, 1KX18, Synchronous, CMOS, PQCC68, 0.950 X 0.950 INCH, PLASTIC, LCC-68 | Sharp Corp | MT53C51218A1EJ-20 vs LH540225U-15 |
IDT722605L25J | FIFO, 512X18, Synchronous, CMOS, PQCC68 | Integrated Device Technology Inc | MT53C51218A1EJ-20 vs IDT722605L25J |