Memory
MT52C9022EJ-25TR
Micron Technology Inc
Description: FIFO, 2KX9, 25ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32

Overview of MT52C9022EJ-25TR by Micron Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
LT6654AIS6-1.25#TRPBF Analog Devices Prec Wide S Hi Out Drv L N Ref
LT6654AMPS6-1.25#TRMPBF Analog Devices Prec Wide S Hi Out Drv L N Ref
LT1634ACS8-1.25#TRPBF Analog Devices uP Prec Shunt V Ref

CAD Models for MT52C9022EJ-25TR by Micron Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MT52C9022EJ-25TR by Micron Technology Inc

MT52C9022EJ-25TR
Micron Technology Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICRON TECHNOLOGY INC
Part Package Code
QFJ
Package Description
QCCJ,
Pin Count
32
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
25 ns
Additional Feature
RETRANSMIT
Cycle Time
35 ns
JESD-30 Code
R-PQCC-J32
JESD-609 Code
e0
Length
13.97 mm
Memory Density
18432 bit
Memory Width
9
Number of Functions
1
Number of Terminals
32
Number of Words
2048 words
Number of Words Code
2000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
2KX9
Output Characteristics
3-STATE
Output Enable
NO
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
3.81 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
11.43 mm
Want to compare parts?
  1. MT52C9022EJ-25TR
    Micron Technology Inc
    FIFO, 2KX9, 25ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32
    VS

Alternate Parts for MT52C9022EJ-25TR

This table gives cross-reference parts and alternative options found for MT52C9022EJ-25TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT52C9022EJ-25TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CY7C429-25JCT FIFO, 2KX9, 25ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 Cypress Semiconductor MT52C9022EJ-25TR vs CY7C429-25JCT
QS7203-25JR FIFO, 2KX9, 25ns, Asynchronous, CMOS, PQCC32, Quality Semiconductor Inc MT52C9022EJ-25TR vs QS7203-25JR
IDT7203S25J FIFO, 2KX9, 25ns, Asynchronous, CMOS, PQCC32, 0.050 INCH PITCH, PLASTIC, LCC-32 Rochester Electronics LLC MT52C9022EJ-25TR vs IDT7203S25J
7203L25J8 PLCC-32, Reel Integrated Device Technology Inc MT52C9022EJ-25TR vs 7203L25J8
SN74ACT7203L-25RJR 2KX9 OTHER FIFO, 25ns, PQCC32 Texas Instruments MT52C9022EJ-25TR vs SN74ACT7203L-25RJR
CY7C429-25JCT FIFO, 2KX9, 25ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 Rochester Electronics LLC MT52C9022EJ-25TR vs CY7C429-25JCT
AM7203-25JC FIFO, 2KX9, 25ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 Rochester Electronics LLC MT52C9022EJ-25TR vs AM7203-25JC
IDT7203L25JG8 FIFO, 2KX9, 25ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 Integrated Device Technology Inc MT52C9022EJ-25TR vs IDT7203L25JG8
IDT7203L25JG FIFO, 2KX9, 25ns, Asynchronous, CMOS, PQCC32, GREEN, PLASTIC, LCC-32 Integrated Device Technology Inc MT52C9022EJ-25TR vs IDT7203L25JG
L8C203JI25 FIFO, 2KX9, 25ns, Asynchronous, CMOS, PQCC32, 0.490 X 0.590 INCH, PLASTIC, MO-052-AE, MS-016-AE, LCC-32 LOGIC Devices Inc MT52C9022EJ-25TR vs L8C203JI25
Part Number Description Manufacturer Compare
CY7C429-25KMB FIFO, 2KX9, 25ns, Asynchronous, CMOS, CDFP28, GLASS SEALED, CERPACK-28 Rochester Electronics LLC MT52C9022EJ-25TR vs CY7C429-25KMB
CY7C429-25DI FIFO, 2KX9, 25ns, Asynchronous, CMOS, CDIP28, 0.300 INCH, CERDIP-28 Cypress Semiconductor MT52C9022EJ-25TR vs CY7C429-25DI
5962-8866907ZA FIFO, 2KX9, 25ns, Asynchronous, CMOS, CQCC32, CERAMIC, LCC-32 Cypress Semiconductor MT52C9022EJ-25TR vs 5962-8866907ZA
CY7C429-25JCT FIFO, 2KX9, 25ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 Cypress Semiconductor MT52C9022EJ-25TR vs CY7C429-25JCT
MT52C9022DJ-25 FIFO, 2KX9, 25ns, Asynchronous, CMOS, PDSO28, PLASTIC, SOJ-28 Micron Technology Inc MT52C9022EJ-25TR vs MT52C9022DJ-25
AM7203A-25JC FIFO, 2KX9, 25ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 Rochester Electronics LLC MT52C9022EJ-25TR vs AM7203A-25JC
MS7203-25JC FIFO, 2KX9, 25ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 Mosel Vitelic Corporation MT52C9022EJ-25TR vs MS7203-25JC
CY7C429-25VIR FIFO, 2KX9, 25ns, Asynchronous, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 Cypress Semiconductor MT52C9022EJ-25TR vs CY7C429-25VIR
L8C203JI25 FIFO, 2KX9, 25ns, Asynchronous, CMOS, PQCC32, 0.490 X 0.590 INCH, PLASTIC, MO-052-AE, MS-016-AE, LCC-32 LOGIC Devices Inc MT52C9022EJ-25TR vs L8C203JI25
L8C203PI25 FIFO, 2KX9, 25ns, Asynchronous, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 LOGIC Devices Inc MT52C9022EJ-25TR vs L8C203PI25

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MT52C9022EJ-25TR by Micron Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MT52C9022EJ-25TR by Micron Technology Inc

Select Manufacturer
Which Manufacturer of MT52C9022EJ-25TR would you like to use for your alert(s)?
  • Please alert me when MT52C9022EJ-25TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MT52C9022EJ-25TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MT52C9022EJ-25TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MT52C9022EJ-25TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MT52C9022EJ-25TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MT52C9022EJ-25TR by Micron Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: