Memory
MT52C9012EJ-15
Micron Technology Inc
Description: FIFO, 1KX9, 15ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32

Overview of MT52C9012EJ-15 by Micron Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Computing and Data Storage

CAD Models for MT52C9012EJ-15 by Micron Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MT52C9012EJ-15 by Micron Technology Inc

MT52C9012EJ-15
Micron Technology Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICRON TECHNOLOGY INC
Part Package Code
QFJ
Package Description
PLASTIC, LCC-32
Pin Count
32
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
15 ns
Additional Feature
RETRANSMIT
Clock Frequency-Max (fCLK)
40 MHz
Cycle Time
25 ns
JESD-30 Code
R-PQCC-J32
JESD-609 Code
e0
Length
13.97 mm
Memory Density
9216 bit
Memory IC Type
OTHER FIFO
Memory Width
9
Number of Functions
1
Number of Terminals
32
Number of Words
1024 words
Number of Words Code
1000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
1KX9
Output Characteristics
3-STATE
Output Enable
NO
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Equivalence Code
LDCC32,.5X.6
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
3.81 mm
Standby Current-Max
0.005 A
Supply Current-Max
0.14 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
11.43 mm
Want to compare parts?
  1. MT52C9012EJ-15
    Micron Technology Inc
    FIFO, 1KX9, 15ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32
    VS

Alternate Parts for MT52C9012EJ-15

This table gives cross-reference parts and alternative options found for MT52C9012EJ-15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT52C9012EJ-15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
7202LA15JGI PLCC-32, Tube Integrated Device Technology Inc MT52C9012EJ-15 vs 7202LA15JGI
7202LA15J8 PLCC-32, Reel Integrated Device Technology Inc MT52C9012EJ-15 vs 7202LA15J8
CY7C425-15JXC FIFO, 1KX9, 15ns, Asynchronous, CMOS, PQCC32, LEAD FREE, PLASTIC, LCC-32 Cypress Semiconductor MT52C9012EJ-15 vs CY7C425-15JXC
IDT7202LA15J FIFO, 1KX9, 15ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 Integrated Device Technology Inc MT52C9012EJ-15 vs IDT7202LA15J
CY7C425-15JIT FIFO, 1KX9, 15ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 Cypress Semiconductor MT52C9012EJ-15 vs CY7C425-15JIT
IDT7282L15J FIFO, 1KX9, 15ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 Integrated Device Technology Inc MT52C9012EJ-15 vs IDT7282L15J
L8C202JI15 FIFO, 1KX9, 15ns, Asynchronous, CMOS, PQCC32, 0.490 X 0.590 INCH, PLASTIC, MO-052-AE, MS-016-AE, LCC-32 LOGIC Devices Inc MT52C9012EJ-15 vs L8C202JI15
IDT7202LA15JI8 FIFO, 1KX9, 15ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 Integrated Device Technology Inc MT52C9012EJ-15 vs IDT7202LA15JI8
IDT7202LA15JGI FIFO, 1KX9, 15ns, Asynchronous, CMOS, PQCC32, GREEN, PLASTIC, LCC-32 Integrated Device Technology Inc MT52C9012EJ-15 vs IDT7202LA15JGI
L8C202JC15 FIFO, 1KX9, 15ns, Asynchronous, CMOS, PQCC32, 0.490 X 0.590 INCH, PLASTIC, MO-052-AE, MS-016-AE, LCC-32 LOGIC Devices Inc MT52C9012EJ-15 vs L8C202JC15
Part Number Description Manufacturer Compare
IDT7202LA15J8 FIFO, 1KX9, 15ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 Integrated Device Technology Inc MT52C9012EJ-15 vs IDT7202LA15J8
IDT7282L15JI FIFO, 1KX9, 15ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 Integrated Device Technology Inc MT52C9012EJ-15 vs IDT7282L15JI
IDT7202LA15JI8 FIFO, 1KX9, 15ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 Integrated Device Technology Inc MT52C9012EJ-15 vs IDT7202LA15JI8
CY7C425-15JIT FIFO, 1KX9, 15ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 Cypress Semiconductor MT52C9012EJ-15 vs CY7C425-15JIT
IDT7202LA15JI FIFO, 1KX9, 15ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 Integrated Device Technology Inc MT52C9012EJ-15 vs IDT7202LA15JI
LH5497U-15 FIFO, 1KX9, 15ns, Asynchronous, CMOS, PQCC32, 0.450 INCH, PLASTIC, LCC-32 Sharp Corp MT52C9012EJ-15 vs LH5497U-15
CY7C425-15JCT FIFO, 1KX9, 15ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 Cypress Semiconductor MT52C9012EJ-15 vs CY7C425-15JCT
IDT7202LA15JGI8 FIFO, 1KX9, 15ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 Integrated Device Technology Inc MT52C9012EJ-15 vs IDT7202LA15JGI8
CY7C425-15JCR FIFO, 1KX9, 15ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 Cypress Semiconductor MT52C9012EJ-15 vs CY7C425-15JCR
MT52C9010EJ-15 FIFO, 1KX9, 15ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 Micron Technology Inc MT52C9012EJ-15 vs MT52C9010EJ-15

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MT52C9012EJ-15 by Micron Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MT52C9012EJ-15 by Micron Technology Inc

  • Please alert me when MT52C9012EJ-15 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MT52C9012EJ-15 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MT52C9012EJ-15 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MT52C9012EJ-15 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MT52C9012EJ-15.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MT52C9012EJ-15 by Micron Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: