Part Details for MT52C4K9A1-35IT by Micron Technology Inc
Overview of MT52C4K9A1-35IT by Micron Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2935ITS8-2#TRMPBF | Analog Devices | Ultra-L Pwr Sup w/ Pwr-Fail Ou | |
LTC2935ITS8-1#TRMPBF | Analog Devices | Ultra-L Pwr Sup w/ Pwr-Fail Ou | |
LTC2935ITS8-4#TRMPBF | Analog Devices | Ultra-L Pwr Sup w/ Pwr-Fail Ou |
Part Details for MT52C4K9A1-35IT
MT52C4K9A1-35IT CAD Models
MT52C4K9A1-35IT Part Data Attributes
|
MT52C4K9A1-35IT
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT52C4K9A1-35IT
Micron Technology Inc
FIFO, 4KX9, 35ns, Asynchronous, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, DIP-28 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 35 ns | |
Additional Feature | RETRANSMIT | |
Clock Frequency-Max (fCLK) | 22.2 MHz | |
Cycle Time | 45 ns | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e0 | |
Length | 36.83 mm | |
Memory Density | 36864 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 9 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 4096 words | |
Number of Words Code | 4000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4KX9 | |
Output Enable | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.32 mm | |
Standby Current-Max | 0.005 A | |
Supply Current-Max | 0.12 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MT52C4K9A1-35IT
This table gives cross-reference parts and alternative options found for MT52C4K9A1-35IT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT52C4K9A1-35IT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8956809VTX | FIFO, 4KX9, 30ns, Asynchronous, CDIP28 | Microchip Technology Inc | MT52C4K9A1-35IT vs 5962-8956809VTX |
IDT7204S20J8 | FIFO, 4KX9, 20ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 | Integrated Device Technology Inc | MT52C4K9A1-35IT vs IDT7204S20J8 |
CY7C433-20PI | FIFO, 4KX9, 20ns, Asynchronous, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 | Cypress Semiconductor | MT52C4K9A1-35IT vs CY7C433-20PI |
AM1I-67204L-25SHXXX | FIFO, 4KX9, 25ns, Asynchronous, CMOS, CDIP28 | Matra MHS | MT52C4K9A1-35IT vs AM1I-67204L-25SHXXX |
SM1I-67204EV-30/883 | FIFO, 4KX9, 30ns, Asynchronous, CMOS, CDIP28 | Matra MHS | MT52C4K9A1-35IT vs SM1I-67204EV-30/883 |
SMCP-67204HV-15SB | FIFO, 4KX9, 15ns, Asynchronous, CMOS, CDIP28, 0.300 INCH, SIDE BRAZED, CERAMIC, DIP-28 | Atmel Corporation | MT52C4K9A1-35IT vs SMCP-67204HV-15SB |
IL1I-67204L-65 | FIFO, 4KX9, 65ns, Asynchronous, CMOS, CDIP28 | Matra MHS | MT52C4K9A1-35IT vs IL1I-67204L-65 |
IDT7204S30TDB | FIFO, 4KX9, 30ns, Asynchronous, CMOS, CDIP28, 0.300 INCH, THIN, CERDIP-28 | Integrated Device Technology Inc | MT52C4K9A1-35IT vs IDT7204S30TDB |
SL1I-67204EV-55MH | FIFO, 4KX9, 55ns, Asynchronous, CMOS, CDIP28 | Matra MHS | MT52C4K9A1-35IT vs SL1I-67204EV-55MH |
AL1I-67204L-55 | FIFO, 4KX9, 55ns, Asynchronous, CMOS, CDIP28 | Matra MHS | MT52C4K9A1-35IT vs AL1I-67204L-55 |