There are no models available for this part yet.
Overview of MT4VDDT864AG-26AXX by Micron Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for MT4VDDT864AG-26AXX by Micron Technology Inc
Part Data Attributes for MT4VDDT864AG-26AXX by Micron Technology Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MICRON TECHNOLOGY INC
|
Part Package Code
|
DIMM
|
Package Description
|
DIMM,
|
Pin Count
|
184
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.32.00.28
|
Access Mode
|
SINGLE BANK PAGE BURST
|
Access Time-Max
|
0.75 ns
|
Additional Feature
|
AUTO/SELF REFRESH
|
JESD-30 Code
|
R-XDMA-N184
|
JESD-609 Code
|
e0
|
Memory Density
|
536870912 bit
|
Memory IC Type
|
DDR DRAM MODULE
|
Memory Width
|
64
|
Number of Functions
|
1
|
Number of Ports
|
1
|
Number of Terminals
|
184
|
Number of Words
|
8388608 words
|
Number of Words Code
|
8000000
|
Operating Mode
|
SYNCHRONOUS
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Organization
|
8MX64
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
DIMM
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Qualification Status
|
Not Qualified
|
Self Refresh
|
YES
|
Supply Voltage-Max (Vsup)
|
2.7 V
|
Supply Voltage-Min (Vsup)
|
2.3 V
|
Supply Voltage-Nom (Vsup)
|
2.5 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
NO LEAD
|
Terminal Position
|
DUAL
|
Alternate Parts for MT4VDDT864AG-26AXX
This table gives cross-reference parts and alternative options found for MT4VDDT864AG-26AXX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT4VDDT864AG-26AXX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M368L0914BT0-LA0 | DDR DRAM Module, 8MX64, 0.8ns, CMOS, DIMM-184 | Samsung Semiconductor | MT4VDDT864AG-26AXX vs M368L0914BT0-LA0 |
KMM368L914BT-FY | DDR DRAM Module, 8MX64, 0.75ns, CMOS, DIMM-184 | Samsung Semiconductor | MT4VDDT864AG-26AXX vs KMM368L914BT-FY |
MT4VDDT864AIG-262XX | DDR DRAM Module, 8MX64, 0.75ns, CMOS, DIMM-184 | Micron Technology Inc | MT4VDDT864AG-26AXX vs MT4VDDT864AIG-262XX |
V82658J04SATG-7 | DDR DRAM Module, 8MX64, 0.75ns, CMOS, DIMM-184 | Mosel Vitelic Corporation | MT4VDDT864AG-26AXX vs V82658J04SATG-7 |
M368L0914DT2-LA2 | DDR DRAM Module, 8MX64, 0.75ns, CMOS, DIMM-184 | Samsung Semiconductor | MT4VDDT864AG-26AXX vs M368L0914DT2-LA2 |
M368L1624BT1-LA0 | DDR DRAM Module, 8MX64, 0.8ns, CMOS, DIMM-184 | Samsung Semiconductor | MT4VDDT864AG-26AXX vs M368L1624BT1-LA0 |
KMM368L914BT-GY | DDR DRAM Module, 8MX64, 0.75ns, CMOS, DIMM-184 | Samsung Semiconductor | MT4VDDT864AG-26AXX vs KMM368L914BT-GY |
MT8VDDT864AG-202A1 | DDR DRAM Module, 8MX64, 0.8ns, CMOS, DIMM-184 | Micron Technology Inc | MT4VDDT864AG-26AXX vs MT8VDDT864AG-202A1 |
M368L0914DT2-CA0 | DDR DRAM Module, 8MX64, 0.8ns, CMOS, DIMM-184 | Samsung Semiconductor | MT4VDDT864AG-26AXX vs M368L0914DT2-CA0 |
V82648R04SATG-8 | DDR DRAM Module, 8MX64, 0.8ns, CMOS, DIMM-184 | Mosel Vitelic Corporation | MT4VDDT864AG-26AXX vs V82648R04SATG-8 |