Part Details for MT4LC4M4B1RG-6TR by Micron Technology Inc
Overview of MT4LC4M4B1RG-6TR by Micron Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Entertainment and Gaming
Part Details for MT4LC4M4B1RG-6TR
MT4LC4M4B1RG-6TR CAD Models
MT4LC4M4B1RG-6TR Part Data Attributes
|
MT4LC4M4B1RG-6TR
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT4LC4M4B1RG-6TR
Micron Technology Inc
Fast Page DRAM, 4MX4, 60ns, CMOS, PDSO24, 0.400 INCH, REVERSE, TSOP-28/24
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Part Package Code | TSOP | |
Package Description | TSOP2-R, | |
Pin Count | 28/24 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FAST PAGE | |
Access Time-Max | 60 ns | |
Additional Feature | RAS ONLY; CAS BEFORE RAS; HIDDEN REFRESH | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e0 | |
Length | 18.41 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | FAST PAGE DRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 24 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4MX4 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2-R | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Qualification Status | Not Qualified | |
Refresh Cycles | 2048 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for MT4LC4M4B1RG-6TR
This table gives cross-reference parts and alternative options found for MT4LC4M4B1RG-6TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT4LC4M4B1RG-6TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KM44V4100ATR-6 | Fast Page DRAM, 4MX4, 60ns, CMOS, PDSO24, 0.400 INCH, PLASTIC, REVERSE, TSOP2-28/24 | Samsung Semiconductor | MT4LC4M4B1RG-6TR vs KM44V4100ATR-6 |
MT4LC4M4B1RG-6 | Fast Page DRAM, 4MX4, 60ns, CMOS, PDSO24, 0.400 INCH, REVERSE, TSOP-28/24 | Micron Technology Inc | MT4LC4M4B1RG-6TR vs MT4LC4M4B1RG-6 |
MT4LC4M4A1RG-6TR | Fast Page DRAM, 4MX4, 60ns, CMOS, PDSO24, 0.400 INCH, REVERSE, TSOP-28/24 | Micron Technology Inc | MT4LC4M4B1RG-6TR vs MT4LC4M4A1RG-6TR |
KM44V4100ASLTR-6 | Fast Page DRAM, 4MX4, 60ns, CMOS, PDSO24, 0.400 INCH, PLASTIC, REVERSE, TSOP2-28/24 | Samsung Semiconductor | MT4LC4M4B1RG-6TR vs KM44V4100ASLTR-6 |
KM44V4000ASLTR-6 | Fast Page DRAM, 4MX4, 60ns, CMOS, PDSO24, 0.400 INCH, PLASTIC, REVERSE, TSOP2-28/24 | Samsung Semiconductor | MT4LC4M4B1RG-6TR vs KM44V4000ASLTR-6 |
KM44V4000ALLTR-6 | Fast Page DRAM, 4MX4, 60ns, CMOS, PDSO24, 0.400 INCH, PLASTIC, REVERSE, TSOP2-24 | Samsung Semiconductor | MT4LC4M4B1RG-6TR vs KM44V4000ALLTR-6 |
MT4LC4M4A1RG-6 | Fast Page DRAM, 4MX4, 60ns, CMOS, PDSO24, 0.400 INCH, REVERSE, TSOP-28/24 | Micron Technology Inc | MT4LC4M4B1RG-6TR vs MT4LC4M4A1RG-6 |
MSM51V16400-60TL | Fast Page DRAM, 4MX4, 60ns, CMOS, PDSO24, 0.400 INCH, PLASTIC, TSOP-28/24 | OKI Electric Industry Co Ltd | MT4LC4M4B1RG-6TR vs MSM51V16400-60TL |
KM44V4000ATR-6 | Fast Page DRAM, 4MX4, 60ns, CMOS, PDSO24, 0.400 INCH, PLASTIC, REVERSE, TSOP2-28/24 | Samsung Semiconductor | MT4LC4M4B1RG-6TR vs KM44V4000ATR-6 |
KM44V4000ALTR-6 | Fast Page DRAM, 4MX4, 60ns, CMOS, PDSO24, 0.400 INCH, PLASTIC, REVERSE, TSOP2-28/24 | Samsung Semiconductor | MT4LC4M4B1RG-6TR vs KM44V4000ALTR-6 |