Memory
MT4LC2M8E7DJ-7STR
Micron Technology Inc
Description: EDO DRAM, 2MX8, 70ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28

Overview of MT4LC2M8E7DJ-7STR by Micron Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for MT4LC2M8E7DJ-7STR by Micron Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MT4LC2M8E7DJ-7STR by Micron Technology Inc

MT4LC2M8E7DJ-7STR
Micron Technology Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICRON TECHNOLOGY INC
Part Package Code
SOJ
Package Description
SOJ,
Pin Count
28
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.02
Access Mode
FAST PAGE WITH EDO
Access Time-Max
70 ns
Additional Feature
RAS ONLY/CAS BEFORE RAS/HIDDEN/SELF REFRESH
JESD-30 Code
R-PDSO-J28
JESD-609 Code
e0
Length
18.44 mm
Memory Density
16777216 bit
Memory IC Type
EDO DRAM
Memory Width
8
Number of Functions
1
Number of Ports
1
Number of Terminals
28
Number of Words
2097152 words
Number of Words Code
2000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
2MX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
SOJ
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Refresh Cycles
2048
Seated Height-Max
3.61 mm
Self Refresh
YES
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
7.67 mm
Want to compare parts?
  1. MT4LC2M8E7DJ-7STR
    Micron Technology Inc
    EDO DRAM, 2MX8, 70ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28
    VS

Alternate Parts for MT4LC2M8E7DJ-7STR

This table gives cross-reference parts and alternative options found for MT4LC2M8E7DJ-7STR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT4LC2M8E7DJ-7STR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MT4LC2M8F4DJ-7TR EDO DRAM, 2MX8, 70ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 Micron Technology Inc MT4LC2M8E7DJ-7STR vs MT4LC2M8F4DJ-7TR
MT4LC2M8E7DJ-7L EDO DRAM, 2MX8, 70ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 Micron Technology Inc MT4LC2M8E7DJ-7STR vs MT4LC2M8E7DJ-7L
HY51V17804CJ-70 EDO DRAM, 2MX8, 70ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 SK Hynix Inc MT4LC2M8E7DJ-7STR vs HY51V17804CJ-70
KM48V2104BK-L7 EDO DRAM, 2MX8, 70ns, CMOS, PDSO28, 0.300 INCH, SOJ-28 Samsung Semiconductor MT4LC2M8E7DJ-7STR vs KM48V2104BK-L7
MT4LC2M8E7DJ-7LTR EDO DRAM, 2MX8, 70ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 Micron Technology Inc MT4LC2M8E7DJ-7STR vs MT4LC2M8E7DJ-7LTR
MT4LC2M8E7DJ-7S EDO DRAM, 2MX8, 70ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 Micron Technology Inc MT4LC2M8E7DJ-7STR vs MT4LC2M8E7DJ-7S
Part Number Description Manufacturer Compare
MT4LC2M8E7DJ-7 EDO DRAM, 2MX8, 70ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 Micron Technology Inc MT4LC2M8E7DJ-7STR vs MT4LC2M8E7DJ-7
UPD42S16805LG5-A70 EDO DRAM, 2MX8, 70ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, TSOP2-28 NEC Electronics America Inc MT4LC2M8E7DJ-7STR vs UPD42S16805LG5-A70
HM51W17805LTT-7 EDO DRAM, 2MX8, 70ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, TSOP2-28 Hitachi Ltd MT4LC2M8E7DJ-7STR vs HM51W17805LTT-7
HYB3117805BSJ-70 EDO DRAM, 2MX8, 70ns, CMOS, PDSO28 Siemens MT4LC2M8E7DJ-7STR vs HYB3117805BSJ-70
MB81V17805A-70PFTN EDO DRAM, 2MX8, 70ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, TSOP2-28 FUJITSU Limited MT4LC2M8E7DJ-7STR vs MB81V17805A-70PFTN
KM48V2004AT-7 EDO DRAM, 2MX8, 70ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, TSOP2-28 Samsung Semiconductor MT4LC2M8E7DJ-7STR vs KM48V2004AT-7
UPD42S16805LLE-A70 EDO DRAM, 2MX8, 70ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, SOJ-28 NEC Electronics America Inc MT4LC2M8E7DJ-7STR vs UPD42S16805LLE-A70
HY51V17804BJ-70 EDO DRAM, 2MX8, 70ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 SK Hynix Inc MT4LC2M8E7DJ-7STR vs HY51V17804BJ-70
HM51W17805LJ-7 EDO DRAM, 2MX8, 70ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, SOJ-28 Elpida Memory Inc MT4LC2M8E7DJ-7STR vs HM51W17805LJ-7
M5M4V17805CJ-7 EDO DRAM, 2MX8, 70ns, CMOS, PDSO28, 0.400 INCH, 1.27 MM PITCH, PLASTIC, SOJ-28 Mitsubishi Electric MT4LC2M8E7DJ-7STR vs M5M4V17805CJ-7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MT4LC2M8E7DJ-7STR by Micron Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MT4LC2M8E7DJ-7STR by Micron Technology Inc

  • Please alert me when MT4LC2M8E7DJ-7STR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MT4LC2M8E7DJ-7STR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MT4LC2M8E7DJ-7STR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MT4LC2M8E7DJ-7STR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MT4LC2M8E7DJ-7STR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MT4LC2M8E7DJ-7STR by Micron Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: