Memory
MT4LC2M8B1TG-6
Micron Technology Inc
Description: Fast Page DRAM, 2MX8, 60ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, TSOP-28

Overview of MT4LC2M8B1TG-6 by Micron Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for MT4LC2M8B1TG-6 by Micron Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MT4LC2M8B1TG-6 by Micron Technology Inc

MT4LC2M8B1TG-6
Micron Technology Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICRON TECHNOLOGY INC
Part Package Code
TSOP
Package Description
0.300 INCH, PLASTIC, TSOP-28
Pin Count
28
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.32.00.02
Access Mode
FAST PAGE
Access Time-Max
60 ns
Additional Feature
RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH
I/O Type
COMMON
JESD-30 Code
R-PDSO-G28
JESD-609 Code
e0
Length
18.41 mm
Memory Density
16777216 bit
Memory IC Type
FAST PAGE DRAM
Memory Width
8
Number of Functions
1
Number of Ports
1
Number of Terminals
28
Number of Words
2097152 words
Number of Words Code
2000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
2MX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP2
Package Equivalence Code
TSOP28,.34
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Qualification Status
Not Qualified
Refresh Cycles
2048
Seated Height-Max
1.2 mm
Self Refresh
NO
Standby Current-Max
0.0004 A
Supply Current-Max
0.1 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
7.67 mm
Want to compare parts?
  1. MT4LC2M8B1TG-6
    Micron Technology Inc
    Fast Page DRAM, 2MX8, 60ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, TSOP-28
    VS

Alternate Parts for MT4LC2M8B1TG-6

This table gives cross-reference parts and alternative options found for MT4LC2M8B1TG-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT4LC2M8B1TG-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
K4F160812D-FL600 Fast Page DRAM, 2MX8, 60ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, TSOP2-28 Samsung Semiconductor MT4LC2M8B1TG-6 vs K4F160812D-FL600
K4F170812C-FL600 Fast Page DRAM, 2MX8, 60ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, TSOP2-28 Samsung Semiconductor MT4LC2M8B1TG-6 vs K4F170812C-FL600
K4F170812C-FC600 Fast Page DRAM, 2MX8, 60ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, TSOP2-28 Samsung Semiconductor MT4LC2M8B1TG-6 vs K4F170812C-FC600
KM48V2100BS-L6 Fast Page DRAM, 2MX8, 60ns, CMOS, PDSO28, 0.300 INCH, TSOP2-28 Samsung Semiconductor MT4LC2M8B1TG-6 vs KM48V2100BS-L6
HY51V16800CT-60 Fast Page DRAM, 2MX8, 60ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, TSOP2-28 SK Hynix Inc MT4LC2M8B1TG-6 vs HY51V16800CT-60
K4F170812D-FL600 Fast Page DRAM, 2MX8, 60ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, TSOP2-28 Samsung Semiconductor MT4LC2M8B1TG-6 vs K4F170812D-FL600
MT4LC2M8B1TG-6TR Fast Page DRAM, 2MX8, 60ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, TSOP2-28 Micron Technology Inc MT4LC2M8B1TG-6 vs MT4LC2M8B1TG-6TR
MT4LC2M8B1TG-6STR Fast Page DRAM, 2MX8, 60ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, TSOP2-28 Micron Technology Inc MT4LC2M8B1TG-6 vs MT4LC2M8B1TG-6STR
K4F160812C-FL600 Fast Page DRAM, 2MX8, 60ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, TSOP2-28 Samsung Semiconductor MT4LC2M8B1TG-6 vs K4F160812C-FL600
TC51V17800CSTS-60 IC 2M X 8 FAST PAGE DRAM, 60 ns, PDSO28, 0.300 INCH, 1.27 MM PITCH, PLASTIC, TSOP2-28, Dynamic RAM Toshiba America Electronic Components MT4LC2M8B1TG-6 vs TC51V17800CSTS-60
Part Number Description Manufacturer Compare
GM71V17800CLJ-6 Fast Page DRAM, 2MX8, 60ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, SOJ-28 SK Hynix Inc MT4LC2M8B1TG-6 vs GM71V17800CLJ-6
KM48V2100AJ-6 Fast Page DRAM, 2MX8, 60ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, SOJ-28 Samsung Semiconductor MT4LC2M8B1TG-6 vs KM48V2100AJ-6
HM51W17800S-6 Fast Page DRAM, 2MX8, 60ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 Hitachi Ltd MT4LC2M8B1TG-6 vs HM51W17800S-6
K4F160812D-FL60 Fast Page DRAM, 2MX8, 60ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, TSOP2-28 Samsung Semiconductor MT4LC2M8B1TG-6 vs K4F160812D-FL60
HYB3117800BJL-60 Fast Page DRAM, 2MX8, 60ns, CMOS, PDSO28 Siemens MT4LC2M8B1TG-6 vs HYB3117800BJL-60
K4F160812D-BL600 Fast Page DRAM, 2MX8, 60ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 Samsung Semiconductor MT4LC2M8B1TG-6 vs K4F160812D-BL600
MB81V17800A-60PJ Fast Page DRAM, 2MX8, 60ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, SOJ-28 FUJITSU Semiconductor Limited MT4LC2M8B1TG-6 vs MB81V17800A-60PJ
MSM51V16800D-60JS Fast Page DRAM, 2MX8, 60ns, CMOS, PDSO28, 0.400 INCH, 1.27 MM PITCH, PLASTIC, SOJ-28 LAPIS Semiconductor Co Ltd MT4LC2M8B1TG-6 vs MSM51V16800D-60JS
KM48V2100BK-L6 Fast Page DRAM, 2MX8, 60ns, CMOS, PDSO28, 0.300 INCH, SOJ-28 Samsung Semiconductor MT4LC2M8B1TG-6 vs KM48V2100BK-L6
MSM51V17800DSL-60JS Fast Page DRAM, 2MX8, 60ns, CMOS, PDSO28, 0.400 INCH, 1.27 MM PITCH, PLASTIC, SOJ-28 LAPIS Semiconductor Co Ltd MT4LC2M8B1TG-6 vs MSM51V17800DSL-60JS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MT4LC2M8B1TG-6 by Micron Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MT4LC2M8B1TG-6 by Micron Technology Inc

Select Manufacturer
Which Manufacturer of MT4LC2M8B1TG-6 would you like to use for your alert(s)?
  • Please alert me when MT4LC2M8B1TG-6 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MT4LC2M8B1TG-6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MT4LC2M8B1TG-6 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MT4LC2M8B1TG-6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MT4LC2M8B1TG-6.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MT4LC2M8B1TG-6 by Micron Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: