Datasheets
MT4LC2M8B1DJ-6TR by: Micron Technology Inc

Fast Page DRAM, 2MX8, 60ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28

Part Details for MT4LC2M8B1DJ-6TR by Micron Technology Inc

Overview of MT4LC2M8B1DJ-6TR by Micron Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for MT4LC2M8B1DJ-6TR

MT4LC2M8B1DJ-6TR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MT4LC2M8B1DJ-6TR Part Data Attributes

MT4LC2M8B1DJ-6TR Micron Technology Inc
Buy Now Datasheet
Compare Parts:
MT4LC2M8B1DJ-6TR Micron Technology Inc Fast Page DRAM, 2MX8, 60ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28
Part Life Cycle Code Obsolete
Ihs Manufacturer MICRON TECHNOLOGY INC
Part Package Code SOJ
Package Description SOJ,
Pin Count 28
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.32.00.02
Access Mode FAST PAGE
Access Time-Max 60 ns
Additional Feature RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH
JESD-30 Code R-PDSO-J28
JESD-609 Code e0
Length 18.44 mm
Memory Density 16777216 bit
Memory IC Type FAST PAGE DRAM
Memory Width 8
Number of Functions 1
Number of Ports 1
Number of Terminals 28
Number of Words 2097152 words
Number of Words Code 2000000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 2MX8
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY
Package Code SOJ
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Qualification Status Not Qualified
Refresh Cycles 2048
Seated Height-Max 3.61 mm
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 3 V
Supply Voltage-Nom (Vsup) 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form J BEND
Terminal Pitch 1.27 mm
Terminal Position DUAL
Width 7.67 mm

Alternate Parts for MT4LC2M8B1DJ-6TR

This table gives cross-reference parts and alternative options found for MT4LC2M8B1DJ-6TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT4LC2M8B1DJ-6TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
HY51V16800CJ-60 SK Hynix Inc Check for Price Fast Page DRAM, 2MX8, 60ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 MT4LC2M8B1DJ-6TR vs HY51V16800CJ-60
KM48V2000BK-L6 Samsung Semiconductor Check for Price Fast Page DRAM, 2MX8, 60ns, CMOS, PDSO28, 0.300 INCH, SOJ-28 MT4LC2M8B1DJ-6TR vs KM48V2000BK-L6
IBM0117800PJ1-60 IBM Check for Price Fast Page DRAM, 2MX8, 60ns, CMOS, PDSO28, 0.300 INCH, SOJ-28 MT4LC2M8B1DJ-6TR vs IBM0117800PJ1-60
K4F170812D-BL600 Samsung Semiconductor Check for Price Fast Page DRAM, 2MX8, 60ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 MT4LC2M8B1DJ-6TR vs K4F170812D-BL600
K4F170812C-BL600 Samsung Semiconductor Check for Price Fast Page DRAM, 2MX8, 60ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 MT4LC2M8B1DJ-6TR vs K4F170812C-BL600
MT4LC2M8B1DJ-6L Micron Technology Inc Check for Price Fast Page DRAM, 2MX8, 60ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 MT4LC2M8B1DJ-6TR vs MT4LC2M8B1DJ-6L
TC51V17800CSJS-60 Toshiba America Electronic Components Check for Price IC 2M X 8 FAST PAGE DRAM, 60 ns, PDSO28, 0.300 INCH, 1.27 MM PITCH, PLASTIC, SOJ-28, Dynamic RAM MT4LC2M8B1DJ-6TR vs TC51V17800CSJS-60
IS41LV82052-60JI Integrated Silicon Solution Inc Check for Price Fast Page DRAM, 2MX8, 60ns, CMOS, PDSO28, 0.300 INCH, SOJ-28 MT4LC2M8B1DJ-6TR vs IS41LV82052-60JI
KM48V2100BK-L6 Samsung Semiconductor Check for Price Fast Page DRAM, 2MX8, 60ns, CMOS, PDSO28, 0.300 INCH, SOJ-28 MT4LC2M8B1DJ-6TR vs KM48V2100BK-L6
MT4LC2M8B1DJ-6STR Micron Technology Inc Check for Price Fast Page DRAM, 2MX8, 60ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 MT4LC2M8B1DJ-6TR vs MT4LC2M8B1DJ-6STR
Part Number Manufacturer Composite Price Description Compare
HM51W17800BTT-6 Hitachi Ltd Check for Price Fast Page DRAM, 2MX8, 60ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, TSOP2-28 MT4LC2M8B1DJ-6TR vs HM51W17800BTT-6
HM51W17800BTS-6 Hitachi Ltd Check for Price Fast Page DRAM, 2MX8, 60ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, TSOP2-28 MT4LC2M8B1DJ-6TR vs HM51W17800BTS-6
M5M4V17800AJ-6S Mitsubishi Electric Check for Price Fast Page DRAM, 2MX8, 60ns, CMOS, PDSO28, 0.400 INCH, 1.27 MM PITCH, PLASTIC, SOJ-28 MT4LC2M8B1DJ-6TR vs M5M4V17800AJ-6S
K4F160812C-FC600 Samsung Semiconductor Check for Price Fast Page DRAM, 2MX8, 60ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, TSOP2-28 MT4LC2M8B1DJ-6TR vs K4F160812C-FC600
M5M4V17800ATP-6 Mitsubishi Electric Check for Price Fast Page DRAM, 2MX8, 60ns, CMOS, PDSO28, 0.400 INCH, 1.27 MM PITCH, PLASTIC, TSOP2-28 MT4LC2M8B1DJ-6TR vs M5M4V17800ATP-6
K4F170812D-BL60 Samsung Semiconductor Check for Price Fast Page DRAM, 2MX8, 60ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 MT4LC2M8B1DJ-6TR vs K4F170812D-BL60
M5M4V17800CJ-6ST Mitsubishi Electric Check for Price Fast Page DRAM, 2MX8, 60ns, CMOS, PDSO28, 0.400 INCH, 1.27 MM PITCH, PLASTIC, SOJ-28 MT4LC2M8B1DJ-6TR vs M5M4V17800CJ-6ST
VG26VS17800BJ-6 Vanguard International Semiconductor Corporation Check for Price Fast Page DRAM, 2MX8, 60ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, SOJ-28 MT4LC2M8B1DJ-6TR vs VG26VS17800BJ-6
HM51W17800BLJ-6 Hitachi Ltd Check for Price Fast Page DRAM, 2MX8, 60ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, SOJ-28 MT4LC2M8B1DJ-6TR vs HM51W17800BLJ-6
MSM51V17800B-60TS-K OKI Electric Industry Co Ltd Check for Price Fast Page DRAM, 2MX8, 60ns, CMOS, PDSO28, 0.400 INCH, 1.27 MM PITCH, PLASTIC, TSOP2-28 MT4LC2M8B1DJ-6TR vs MSM51V17800B-60TS-K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MT4LC2M8B1DJ-6TR by Micron Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MT4LC2M8B1DJ-6TR by Micron Technology Inc

Select Manufacturer
Which Manufacturer of MT4LC2M8B1DJ-6TR would you like to use for your alert(s)?
  • Please alert me when MT4LC2M8B1DJ-6TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MT4LC2M8B1DJ-6TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MT4LC2M8B1DJ-6TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MT4LC2M8B1DJ-6TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MT4LC2M8B1DJ-6TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MT4LC2M8B1DJ-6TR by Micron Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: