Memory
MT4LC2M8A1TG-8STR
Micron Technology Inc
Description: Fast Page DRAM, 2MX8, 80ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, TSOP-28

Overview of MT4LC2M8A1TG-8STR by Micron Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
2SK1838STR-E Renesas Electronics Corporation Silicon N Channel MOSFET, LDPAK(S)-(1), /Embossed Tape
2SJ528STR-E Renesas Electronics Corporation Pch Single Power Mosfet -60V -7A 220Mohm DPAK(S)/To-252
2SK2938STR-E Renesas Electronics Corporation Nch Single Power Mosfet 60V 25A 34Mohm LDPAK(S)-(1)/To-263

CAD Models for MT4LC2M8A1TG-8STR by Micron Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MT4LC2M8A1TG-8STR by Micron Technology Inc

MT4LC2M8A1TG-8STR
Micron Technology Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICRON TECHNOLOGY INC
Part Package Code
TSOP
Package Description
TSOP2,
Pin Count
28
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.02
Access Mode
FAST PAGE
Access Time-Max
80 ns
Additional Feature
RAS ONLY; CAS BEFORE RAS; HIDDEN; BATTERY BACKUP; SELF REFRESH
JESD-30 Code
R-PDSO-G28
JESD-609 Code
e0
Length
18.41 mm
Memory Density
16777216 bit
Memory IC Type
FAST PAGE DRAM
Memory Width
8
Number of Functions
1
Number of Ports
1
Number of Terminals
28
Number of Words
2097152 words
Number of Words Code
2000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
2MX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP2
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Qualification Status
Not Qualified
Refresh Cycles
4096
Seated Height-Max
1.2 mm
Self Refresh
YES
Supply Voltage-Max (Vsup)
3.3 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
10.16 mm
Want to compare parts?
  1. MT4LC2M8A1TG-8STR
    Micron Technology Inc
    Fast Page DRAM, 2MX8, 80ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, TSOP-28
    VS

Alternate Parts for MT4LC2M8A1TG-8STR

This table gives cross-reference parts and alternative options found for MT4LC2M8A1TG-8STR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT4LC2M8A1TG-8STR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MT4LC2M8B2TG-8 Fast Page DRAM, 2MX8, 80ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, TSOP-28 Micron Technology Inc MT4LC2M8A1TG-8STR vs MT4LC2M8B2TG-8
MT4LC2M8B1TG-8 Fast Page DRAM, 2MX8, 80ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, TSOP-28 Micron Technology Inc MT4LC2M8A1TG-8STR vs MT4LC2M8B1TG-8
MT4LC2M8A1TG-8S Fast Page DRAM, 2MX8, 80ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, TSOP-28 Micron Technology Inc MT4LC2M8A1TG-8STR vs MT4LC2M8A1TG-8S
MT4LC2M8A2TG-8TR Fast Page DRAM, 2MX8, 80ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, TSOP-28 Micron Technology Inc MT4LC2M8A1TG-8STR vs MT4LC2M8A2TG-8TR
MT4LC2M8B1TG-8TR Fast Page DRAM, 2MX8, 80ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, TSOP-28 Micron Technology Inc MT4LC2M8A1TG-8STR vs MT4LC2M8B1TG-8TR
MT4LC2M8A2TG-8 Fast Page DRAM, 2MX8, 80ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, TSOP-28 Micron Technology Inc MT4LC2M8A1TG-8STR vs MT4LC2M8A2TG-8
MT4LC2M8A2TG-8STR Fast Page DRAM, 2MX8, 80ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, TSOP-28 Micron Technology Inc MT4LC2M8A1TG-8STR vs MT4LC2M8A2TG-8STR
MT4LC2M8A1TG-8 Fast Page DRAM, 2MX8, 80ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, TSOP-28 Micron Technology Inc MT4LC2M8A1TG-8STR vs MT4LC2M8A1TG-8
MT4LC2M8B2TG-8STR Fast Page DRAM, 2MX8, 80ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, TSOP-28 Micron Technology Inc MT4LC2M8A1TG-8STR vs MT4LC2M8B2TG-8STR
MT4LC2M8B2TG-8S Fast Page DRAM, 2MX8, 80ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, TSOP-28 Micron Technology Inc MT4LC2M8A1TG-8STR vs MT4LC2M8B2TG-8S
Part Number Description Manufacturer Compare
MT4LC2M8A1DJ-8S Fast Page DRAM, 2MX8, 80ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, SOJ-28 Micron Technology Inc MT4LC2M8A1TG-8STR vs MT4LC2M8A1DJ-8S
MT4LC2M8A2DJ-8 Fast Page DRAM, 2MX8, 80ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, SOJ-28 Micron Technology Inc MT4LC2M8A1TG-8STR vs MT4LC2M8A2DJ-8
MT4LC2M8A2DJ-8TR Fast Page DRAM, 2MX8, 80ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, SOJ-28 Micron Technology Inc MT4LC2M8A1TG-8STR vs MT4LC2M8A2DJ-8TR
MT4LC2M8B2TG-8STR Fast Page DRAM, 2MX8, 80ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, TSOP-28 Micron Technology Inc MT4LC2M8A1TG-8STR vs MT4LC2M8B2TG-8STR
MT4LC2M8A1DJ-8STR Fast Page DRAM, 2MX8, 80ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, SOJ-28 Micron Technology Inc MT4LC2M8A1TG-8STR vs MT4LC2M8A1DJ-8STR
MT4LC2M8A1DL-8TR Fast Page DRAM, 2MX8, 80ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 Micron Technology Inc MT4LC2M8A1TG-8STR vs MT4LC2M8A1DL-8TR
MT4LC2M8A2TG-8 Fast Page DRAM, 2MX8, 80ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, TSOP-28 Micron Technology Inc MT4LC2M8A1TG-8STR vs MT4LC2M8A2TG-8
MT4LC2M8B1TG-8TR Fast Page DRAM, 2MX8, 80ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, TSOP-28 Micron Technology Inc MT4LC2M8A1TG-8STR vs MT4LC2M8B1TG-8TR
MT4LC2M8B2DJ-8 Fast Page DRAM, 2MX8, 80ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, SOJ-28 Micron Technology Inc MT4LC2M8A1TG-8STR vs MT4LC2M8B2DJ-8
MT4LC2M8A1TG-8S Fast Page DRAM, 2MX8, 80ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, TSOP-28 Micron Technology Inc MT4LC2M8A1TG-8STR vs MT4LC2M8A1TG-8S

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MT4LC2M8A1TG-8STR by Micron Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MT4LC2M8A1TG-8STR by Micron Technology Inc

Select Manufacturer
Which Manufacturer of MT4LC2M8A1TG-8STR would you like to use for your alert(s)?
  • Please alert me when MT4LC2M8A1TG-8STR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MT4LC2M8A1TG-8STR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MT4LC2M8A1TG-8STR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MT4LC2M8A1TG-8STR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MT4LC2M8A1TG-8STR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MT4LC2M8A1TG-8STR by Micron Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: