Datasheets
MT4LC16M4D7TG-60TR by: Micron Technology Inc

EDO DRAM, 16MX4, 60ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, TSOP-32

Part Details for MT4LC16M4D7TG-60TR by Micron Technology Inc

Overview of MT4LC16M4D7TG-60TR by Micron Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Entertainment and Gaming

Available Datasheets

Part # Manufacturer Description Datasheet
LP5860TRKPR Texas Instruments 11 x 18 high-current LED matrix driver with 8-bit analog and 8-/16-bit PWM dimming 40-VQFN -40 to 85

Part Details for MT4LC16M4D7TG-60TR

MT4LC16M4D7TG-60TR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MT4LC16M4D7TG-60TR Part Data Attributes

MT4LC16M4D7TG-60TR Micron Technology Inc
Buy Now Datasheet
Compare Parts:
MT4LC16M4D7TG-60TR Micron Technology Inc EDO DRAM, 16MX4, 60ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, TSOP-32
Part Life Cycle Code Obsolete
Ihs Manufacturer MICRON TECHNOLOGY INC
Part Package Code TSOP
Package Description TSOP2,
Pin Count 32
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.32.00.02
Access Mode FAST PAGE WITH EDO
Access Time-Max 60 ns
Additional Feature RAS ONLY/CAS BEFORE RAS REFRESH
JESD-30 Code R-PDSO-G32
JESD-609 Code e0
Length 20.96 mm
Memory Density 67108864 bit
Memory IC Type EDO DRAM
Memory Width 4
Number of Functions 1
Number of Ports 1
Number of Terminals 32
Number of Words 16777216 words
Number of Words Code 16000000
Operating Mode ASYNCHRONOUS
Organization 16MX4
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY
Package Code TSOP2
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE
Qualification Status Not Qualified
Refresh Cycles 8192
Seated Height-Max 1.2 mm
Supply Voltage-Max (Vsup) 3.47 V
Supply Voltage-Min (Vsup) 3.13 V
Supply Voltage-Nom (Vsup) 3.3 V
Surface Mount YES
Technology CMOS
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Width 10.16 mm

Alternate Parts for MT4LC16M4D7TG-60TR

This table gives cross-reference parts and alternative options found for MT4LC16M4D7TG-60TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT4LC16M4D7TG-60TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MSM51V64405-60TS-K EDO DRAM, 16MX4, 60ns, CMOS, PDSO32, 0.400 INCH, 1.27 MM PITCH, PLASTIC, TSOP2-32 OKI Electric Industry Co Ltd MT4LC16M4D7TG-60TR vs MSM51V64405-60TS-K
K4E660412C-TL600 EDO DRAM, 16MX4, 60ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, TSOP2-32 Samsung Semiconductor MT4LC16M4D7TG-60TR vs K4E660412C-TL600
HM5165405AUTT-6 EDO DRAM, 16MX4, 60ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, MO-133AC, TSOP2-32 Hitachi Ltd MT4LC16M4D7TG-60TR vs HM5165405AUTT-6
KM44V16104BT-6 EDO DRAM, 16MX4, 60ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, TSOP2-32 Samsung Semiconductor MT4LC16M4D7TG-60TR vs KM44V16104BT-6
UPD4265405G5-A60 EDO DRAM, 16MX4, 60ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, TSOP2-32 NEC Electronics America Inc MT4LC16M4D7TG-60TR vs UPD4265405G5-A60
UPD42S65405G5-A60-7JD EDO DRAM, 16MX4, 60ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, TSOP2-32 NEC Electronics Group MT4LC16M4D7TG-60TR vs UPD42S65405G5-A60-7JD
K4E640412D-TC60 EDO DRAM, 16MX4, 60ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, TSOP2-32 Samsung Semiconductor MT4LC16M4D7TG-60TR vs K4E640412D-TC60
M5M465405ATP-6S EDO DRAM, 16MX4, 60ns, CMOS, PDSO32, 0.400 INCH, TSOP2-32 Mitsubishi Electric MT4LC16M4D7TG-60TR vs M5M465405ATP-6S
K4E660412D-TC600 EDO DRAM, 16MX4, 60ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, TSOP2-32 Samsung Semiconductor MT4LC16M4D7TG-60TR vs K4E660412D-TC600
K4E640412E-TI60 EDO DRAM, 16MX4, 60ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, TSOP2-32 Samsung Semiconductor MT4LC16M4D7TG-60TR vs K4E640412E-TI60
Part Number Description Manufacturer Compare
K4E640411C-TC50 EDO DRAM, 16MX4, 50ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, TSOP2-32 Samsung Semiconductor MT4LC16M4D7TG-60TR vs K4E640411C-TC50
KM44V16000BS-L45 Fast Page DRAM, 16MX4, 45ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, TSOP2-32 Samsung Semiconductor MT4LC16M4D7TG-60TR vs KM44V16000BS-L45
K4E660412D-TC45 EDO DRAM, 16MX4, 45ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, TSOP2-32 Samsung Semiconductor MT4LC16M4D7TG-60TR vs K4E660412D-TC45
K4F640412B-TL500 Fast Page DRAM, 16MX4, 50ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, TSOP2-32 Samsung Semiconductor MT4LC16M4D7TG-60TR vs K4F640412B-TL500
M5M465405BTP-5 EDO DRAM, 16MX4, 50ns, CMOS, PDSO32, 0.400 INCH, TSOP-32 Mitsubishi Electric MT4LC16M4D7TG-60TR vs M5M465405BTP-5
MT4LC16M4T8TG-6S Fast Page DRAM, 16MX4, 60ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, TSOP-32 Micron Technology Inc MT4LC16M4D7TG-60TR vs MT4LC16M4T8TG-6S
KM44V16000BS-5 Fast Page DRAM, 16MX4, 50ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, TSOP2-32 Samsung Semiconductor MT4LC16M4D7TG-60TR vs KM44V16000BS-5
K4E640412D-TC60 EDO DRAM, 16MX4, 60ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, TSOP2-32 Samsung Semiconductor MT4LC16M4D7TG-60TR vs K4E640412D-TC60
K4E660412E-TI45 EDO DRAM, 16MX4, 45ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, TSOP2-32 Samsung Semiconductor MT4LC16M4D7TG-60TR vs K4E660412E-TI45
MD51V65405-50TA Fast Page DRAM, 16MX4, 50ns, CMOS, PDSO32, 0.400 INCH, 1.27 MM PITCH, PLASTIC, TSOP2-32 LAPIS Semiconductor Co Ltd MT4LC16M4D7TG-60TR vs MD51V65405-50TA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MT4LC16M4D7TG-60TR by Micron Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MT4LC16M4D7TG-60TR by Micron Technology Inc

Select Manufacturer
Which Manufacturer of MT4LC16M4D7TG-60TR would you like to use for your alert(s)?
  • Please alert me when MT4LC16M4D7TG-60TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MT4LC16M4D7TG-60TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MT4LC16M4D7TG-60TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MT4LC16M4D7TG-60TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MT4LC16M4D7TG-60TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MT4LC16M4D7TG-60TR by Micron Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: