Part Details for MT4LC16270TG-7TR by Micron Technology Inc
Overview of MT4LC16270TG-7TR by Micron Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for MT4LC16270TG-7TR
MT4LC16270TG-7TR CAD Models
MT4LC16270TG-7TR Part Data Attributes
|
MT4LC16270TG-7TR
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT4LC16270TG-7TR
Micron Technology Inc
EDO DRAM, 256KX16, 70ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, TSOP2-44/40
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Part Package Code | TSOP2 | |
Package Description | TSOP2, | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FAST PAGE WITH EDO | |
Access Time-Max | 70 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | |
JESD-30 Code | R-PDSO-G40 | |
JESD-609 Code | e0 | |
Length | 18.41 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | EDO DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 40 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Qualification Status | Not Qualified | |
Refresh Cycles | 512 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for MT4LC16270TG-7TR
This table gives cross-reference parts and alternative options found for MT4LC16270TG-7TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT4LC16270TG-7TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M5M4V4265CTP-7T | EDO DRAM, 256KX16, 70ns, CMOS, PDSO40, 0.400 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-44/40 | Mitsubishi Electric | MT4LC16270TG-7TR vs M5M4V4265CTP-7T |
MB81V4265-70PFTN | 256KX16 EDO DRAM, 70ns, PDSO40, 0.400 INCH, PLASTIC, TSOP2-44/40 | FUJITSU Semiconductor Limited | MT4LC16270TG-7TR vs MB81V4265-70PFTN |
UPD424210ALG5-A70 | EDO DRAM, 256KX16, 70ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, TSOP2-44/40 | NEC Electronics America Inc | MT4LC16270TG-7TR vs UPD424210ALG5-A70 |
UPD42S4210ALG5-A70 | EDO DRAM, 256KX16, 70ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, TSOP2-44/40 | NEC Electronics America Inc | MT4LC16270TG-7TR vs UPD42S4210ALG5-A70 |
KM416V254DT-L7 | EDO DRAM, 256KX16, 70ns, CMOS, PDSO40, 0.400 INCH, TSOP2-44/40 | Samsung Semiconductor | MT4LC16270TG-7TR vs KM416V254DT-L7 |
M5M4V4265CTP-7S | EDO DRAM, 256KX16, 70ns, CMOS, PDSO40, 0.400 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-44/40 | Mitsubishi Electric | MT4LC16270TG-7TR vs M5M4V4265CTP-7S |
MB81V4265-70PFTN | EDO DRAM, 256KX16, 70ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, TSOP2-44/40 | FUJITSU Limited | MT4LC16270TG-7TR vs MB81V4265-70PFTN |
M5M4V4265CTP-7 | EDO DRAM, 256KX16, 70ns, CMOS, PDSO40, 0.400 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-44/40 | Mitsubishi Electric | MT4LC16270TG-7TR vs M5M4V4265CTP-7 |
TC51V4265DFTS-70 | IC 256K X 16 EDO DRAM, 70 ns, PDSO40, 0.400 INCH, PLASTIC, TSOP-44/40, Dynamic RAM | Toshiba America Electronic Components | MT4LC16270TG-7TR vs TC51V4265DFTS-70 |
KM416V254BLT-7 | EDO DRAM, 256KX16, 70ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, TSOP2-44/40 | Samsung Semiconductor | MT4LC16270TG-7TR vs KM416V254BLT-7 |