Part Details for MT4LC16270DJ-6TR by Micron Technology Inc
Overview of MT4LC16270DJ-6TR by Micron Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MT4LC16270DJ-6TR
MT4LC16270DJ-6TR CAD Models
MT4LC16270DJ-6TR Part Data Attributes
|
MT4LC16270DJ-6TR
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT4LC16270DJ-6TR
Micron Technology Inc
EDO DRAM, 256KX16, 60ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Part Package Code | SOJ | |
Package Description | SOJ, | |
Pin Count | 40 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FAST PAGE WITH EDO | |
Access Time-Max | 60 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | |
JESD-30 Code | R-PDSO-J40 | |
JESD-609 Code | e0 | |
Length | 26.06 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | EDO DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 40 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Refresh Cycles | 512 | |
Seated Height-Max | 3.81 mm | |
Supply Voltage-Max (Vsup) | 3.45 V | |
Supply Voltage-Min (Vsup) | 3.15 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 10.21 mm |
Alternate Parts for MT4LC16270DJ-6TR
This table gives cross-reference parts and alternative options found for MT4LC16270DJ-6TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT4LC16270DJ-6TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HYB314175BJL-60 | EDO DRAM, 256KX16, 60ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 | Infineon Technologies AG | MT4LC16270DJ-6TR vs HYB314175BJL-60 |
IBM015161NJ3A-60 | EDO DRAM, 256KX16, 60ns, CMOS, PDSO40, 0.400 INCH, SOJ-40 | IBM | MT4LC16270DJ-6TR vs IBM015161NJ3A-60 |
MB81V4265S-60LPJ | EDO DRAM, 256KX16, 60ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 | FUJITSU Limited | MT4LC16270DJ-6TR vs MB81V4265S-60LPJ |
IS41LV16256-60K | EDO DRAM, 256KX16, 60ns, CMOS, PDSO40, 0.400 INCH, MS-027, SOJ-40 | Integrated Silicon Solution Inc | MT4LC16270DJ-6TR vs IS41LV16256-60K |
HY51V4264BSLJC-60 | EDO DRAM, 256KX16, 60ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 | SK Hynix Inc | MT4LC16270DJ-6TR vs HY51V4264BSLJC-60 |
IS41LV16256-60KI | EDO DRAM, 256KX16, 60ns, CMOS, PDSO40, 0.400 INCH, MS-027, SOJ-40 | Integrated Silicon Solution Inc | MT4LC16270DJ-6TR vs IS41LV16256-60KI |
UPD424210ALLE-A60 | 256KX16 EDO DRAM, 60ns, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 | Renesas Electronics Corporation | MT4LC16270DJ-6TR vs UPD424210ALLE-A60 |
VG26V4265CJ-6 | EDO DRAM, 256KX16, 60ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 | Vanguard International Semiconductor Corporation | MT4LC16270DJ-6TR vs VG26V4265CJ-6 |
HYB314175BJL-60 | EDO DRAM, 256KX16, 60ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 | Siemens | MT4LC16270DJ-6TR vs HYB314175BJL-60 |
VG26VS4265DJ-60 | EDO DRAM, 256KX16, 60ns, CMOS, PDSO40, 0.400 INCH, SOJ-40 | Vanguard International Semiconductor Corporation | MT4LC16270DJ-6TR vs VG26VS4265DJ-60 |