Part Details for MT4JTF6464AY-1G4XX by Micron Technology Inc
Overview of MT4JTF6464AY-1G4XX by Micron Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M34571G4-XXXFP#U0 | Renesas Electronics Corporation | 4-bit Microcontrollers with 4 to 16KB Flash, 24 Pins, 6MHz Max Frequency (Non Promotion) | |
M34571G4-XXXFP#W4 | Renesas Electronics Corporation | 4-bit Microcontrollers with 4 to 16KB Flash, 24 Pins, 6MHz Max Frequency (Non Promotion) |
Part Details for MT4JTF6464AY-1G4XX
MT4JTF6464AY-1G4XX CAD Models
MT4JTF6464AY-1G4XX Part Data Attributes
|
MT4JTF6464AY-1G4XX
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT4JTF6464AY-1G4XX
Micron Technology Inc
DDR DRAM Module, 64MX64, CMOS, LEAD FREE, UDIMM-240
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Part Package Code | DIMM | |
Package Description | DIMM, | |
Pin Count | 240 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.36 | |
Access Mode | SINGLE BANK PAGE BURST | |
Additional Feature | AUTO/SELF REFRESH | |
JESD-30 Code | R-XDMA-N240 | |
JESD-609 Code | e4 | |
Memory Density | 4294967296 bit | |
Memory IC Type | DDR DRAM MODULE | |
Memory Width | 64 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 240 | |
Number of Words | 67108864 words | |
Number of Words Code | 64000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64MX64 | |
Package Body Material | UNSPECIFIED | |
Package Code | DIMM | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 1.575 V | |
Supply Voltage-Min (Vsup) | 1.425 V | |
Supply Voltage-Nom (Vsup) | 1.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL |
Alternate Parts for MT4JTF6464AY-1G4XX
This table gives cross-reference parts and alternative options found for MT4JTF6464AY-1G4XX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT4JTF6464AY-1G4XX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M378B6573EZ0-CG8 | Synchronous DRAM Module, 64MX64, CMOS, DIMM-240 | Samsung Semiconductor | MT4JTF6464AY-1G4XX vs M378B6573EZ0-CG8 |
M2Y51264TU88A2B-5A | DDR DRAM Module, 64MX64, 0.6ns, CMOS, GREEN, DIMM-240 | Nanya Technology Corporation | MT4JTF6464AY-1G4XX vs M2Y51264TU88A2B-5A |
NT512T64U88A0BY-5A | DDR DRAM Module, 64MX64, 0.6ns, CMOS, GREEN, DIMM-240 | Nanya Technology Corporation | MT4JTF6464AY-1G4XX vs NT512T64U88A0BY-5A |
M378T6453FG0-CD5 | DDR DRAM Module, 64MX64, 0.5ns, CMOS, DIMM-240 | Samsung Semiconductor | MT4JTF6464AY-1G4XX vs M378T6453FG0-CD5 |
M378T6553CZ0-CE6 | DDR DRAM Module, 64MX64, 0.45ns, CMOS, ROHS COMPLIANT, DIMM-240 | Samsung Semiconductor | MT4JTF6464AY-1G4XX vs M378T6553CZ0-CE6 |
HYS64T64000HU-3.7-B | DDR DRAM Module, 64MX64, 0.5ns, CMOS, GREEN, UDIMM-240 | Qimonda AG | MT4JTF6464AY-1G4XX vs HYS64T64000HU-3.7-B |
HYS64T64000HU-3-B | DDR DRAM Module, 64MX64, 0.45ns, CMOS, GREEN, UDIMM-240 | Qimonda AG | MT4JTF6464AY-1G4XX vs HYS64T64000HU-3-B |
MT4HTF6464AY-53EX | DDR DRAM Module, 64MX64, 0.5ns, CMOS, LEAD FREE, UDIMM-240 | Micron Technology Inc | MT4JTF6464AY-1G4XX vs MT4HTF6464AY-53EX |
NT512T64U88A0F-5A | DDR DRAM Module, 64MX64, 0.6ns, CMOS, DIMM-240 | Nanya Technology Corporation | MT4JTF6464AY-1G4XX vs NT512T64U88A0F-5A |
HYS64T64000HU-3S-B | DDR DRAM Module, 64MX64, 0.45ns, CMOS, GREEN, UDIMM-240 | Qimonda AG | MT4JTF6464AY-1G4XX vs HYS64T64000HU-3S-B |