Part Details for MT4C4256RG-8LITTR by Micron Technology Inc
Overview of MT4C4256RG-8LITTR by Micron Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MT4C4256RG-8LITTR
MT4C4256RG-8LITTR CAD Models
MT4C4256RG-8LITTR Part Data Attributes
|
MT4C4256RG-8LITTR
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT4C4256RG-8LITTR
Micron Technology Inc
Fast Page DRAM, 256KX4, 80ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, REVERSE, TSOP-26/20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Part Package Code | TSOP | |
Package Description | TSOP2-R, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FAST PAGE | |
Access Time-Max | 80 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 17.14 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | FAST PAGE DRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 20 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX4 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2-R | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Qualification Status | Not Qualified | |
Refresh Cycles | 512 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MT4C4256RG-8LITTR
This table gives cross-reference parts and alternative options found for MT4C4256RG-8LITTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT4C4256RG-8LITTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MT4C4256RG-8LTR | Micron Technology Inc | Check for Price | Fast Page DRAM, 256KX4, 80ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, REVERSE, TSOP-26/20 | MT4C4256RG-8LITTR vs MT4C4256RG-8LTR |
MT4C4256RG-8TR | Micron Technology Inc | Check for Price | Fast Page DRAM, 256KX4, 80ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, REVERSE, TSOP-26/20 | MT4C4256RG-8LITTR vs MT4C4256RG-8TR |
KM44C256CSLTR-8 | Samsung Semiconductor | Check for Price | Fast Page DRAM, 256KX4, 80ns, CMOS, PDSO20, PLASTIC, REVERSE, TSOP2-20 | MT4C4256RG-8LITTR vs KM44C256CSLTR-8 |
KM44C256CTR-8 | Samsung Semiconductor | Check for Price | Fast Page DRAM, 256KX4, 80ns, CMOS, PDSO20, PLASTIC, REVERSE, TSOP2-20 | MT4C4256RG-8LITTR vs KM44C256CTR-8 |