Part Details for MT4C4256DJ-7ITTR by Micron Technology Inc
Overview of MT4C4256DJ-7ITTR by Micron Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for MT4C4256DJ-7ITTR
MT4C4256DJ-7ITTR CAD Models
MT4C4256DJ-7ITTR Part Data Attributes
|
MT4C4256DJ-7ITTR
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT4C4256DJ-7ITTR
Micron Technology Inc
Fast Page DRAM, 256KX4, 70ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-26/20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Part Package Code | SOJ | |
Package Description | SOJ, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FAST PAGE | |
Access Time-Max | 70 ns | |
Additional Feature | RAS ONLY; CAS BEFORE RAS; HIDDEN REFRESH | |
JESD-30 Code | R-PDSO-J20 | |
JESD-609 Code | e0 | |
Length | 17.17 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | FAST PAGE DRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 20 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX4 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Refresh Cycles | 512 | |
Seated Height-Max | 3.61 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.67 mm |
Alternate Parts for MT4C4256DJ-7ITTR
This table gives cross-reference parts and alternative options found for MT4C4256DJ-7ITTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT4C4256DJ-7ITTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MB81C4256A-70PJ | Fast Page DRAM, 256KX4, 70ns, CMOS, PDSO20, PLASTIC, LCC-26/20 | FUJITSU Semiconductor Limited | MT4C4256DJ-7ITTR vs MB81C4256A-70PJ |
HYB514256BJL-70 | Fast Page DRAM, 256KX4, 70ns, CMOS, PDSO20 | Siemens | MT4C4256DJ-7ITTR vs HYB514256BJL-70 |
GM71C4256BLJ-70 | Fast Page DRAM, 256KX4, 70ns, CMOS, PDSO20, | Goldstar Electron Co Ltd | MT4C4256DJ-7ITTR vs GM71C4256BLJ-70 |
MN42C4256ASJ-07 | Fast Page DRAM, 256KX4, 70ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-26/20 | Panasonic Electronic Components | MT4C4256DJ-7ITTR vs MN42C4256ASJ-07 |
PE21014-07 | Fast Page DRAM, 256KX4, 70ns, CMOS, PDSO20, PLASTIC, SOJ-20 | Intel Corporation | MT4C4256DJ-7ITTR vs PE21014-07 |
UPD424256LA-70 | Fast Page DRAM, 256KX4, 70ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-26/20 | NEC Electronics America Inc | MT4C4256DJ-7ITTR vs UPD424256LA-70 |
MN41C4256ASJ-07 | Fast Page DRAM, 256KX4, 70ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-26/20 | Panasonic Electronic Components | MT4C4256DJ-7ITTR vs MN41C4256ASJ-07 |
MSM514256C-70JS | Fast Page DRAM, 256KX4, 70ns, CMOS, PDSO20, 0.300 INCH, 1.27 MM PITCH, PLASTIC, SOJ-26/20 | OKI Electric Industry Co Ltd | MT4C4256DJ-7ITTR vs MSM514256C-70JS |
MSM514266B-70JS | Fast Page DRAM, 256KX4, 70ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-26/20 | OKI Electric Industry Co Ltd | MT4C4256DJ-7ITTR vs MSM514266B-70JS |
KM44C256CJ-7 | Fast Page DRAM, 256KX4, 70ns, CMOS, PDSO20, PLASTIC, SOJ-20 | Samsung Semiconductor | MT4C4256DJ-7ITTR vs KM44C256CJ-7 |