Part Details for MT4C4003JZ-7 by Micron Technology Inc
Overview of MT4C4003JZ-7 by Micron Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Part Details for MT4C4003JZ-7
MT4C4003JZ-7 CAD Models
MT4C4003JZ-7 Part Data Attributes
|
MT4C4003JZ-7
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT4C4003JZ-7
Micron Technology Inc
Static Column DRAM, 1MX4, 70ns, CMOS, PZIP20, 0.400 INCH, PLASTIC, ZIP-20
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Part Package Code | ZIP | |
Package Description | 0.400 INCH, PLASTIC, ZIP-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | STATIC COLUMN | |
Access Time-Max | 70 ns | |
Additional Feature | RAS ONLY; CAS BEFORE RAS; HIDDEN REFRESH | |
I/O Type | COMMON | |
JESD-30 Code | R-PZIP-T20 | |
JESD-609 Code | e0 | |
Length | 25.295 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | STATIC COLUMN DRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 20 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX4 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | ZIP | |
Package Equivalence Code | ZIP20,.1 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Refresh Cycles | 1024 | |
Seated Height-Max | 10.41 mm | |
Standby Current-Max | 0.001 A | |
Supply Current-Max | 0.1 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | ZIG-ZAG | |
Width | 2.795 mm |
Alternate Parts for MT4C4003JZ-7
This table gives cross-reference parts and alternative options found for MT4C4003JZ-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT4C4003JZ-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M5M44402AL-7 | Static Column DRAM, 1MX4, 70ns, CMOS, PZIP20, 0.400 INCH, PLASTIC, ZIP-20 | Mitsubishi Electric | MT4C4003JZ-7 vs M5M44402AL-7 |
TC514402AZ-70 | IC 1M X 4 STATIC COLUMN DRAM, 70 ns, PZIP20, 0.400 INCH, PLASTIC, ZIP-20, Dynamic RAM | Toshiba America Electronic Components | MT4C4003JZ-7 vs TC514402AZ-70 |
KM44C1002AZ-7 | Static Column DRAM, 1MX4, 70ns, CMOS, PZIP20, PLASTIC, ZIP-20 | Samsung Semiconductor | MT4C4003JZ-7 vs KM44C1002AZ-7 |
UPD424402V-70 | Static Column DRAM, 1MX4, 70ns, CMOS, PZIP20, 0.350 INCH, PLASTIC, ZIP-20 | NEC Electronics America Inc | MT4C4003JZ-7 vs UPD424402V-70 |
MT4C4003Z-7 | IC,DRAM,STATIC COL,1MX4,CMOS,ZIP,20PIN,PLASTIC | Micron Technology Inc | MT4C4003JZ-7 vs MT4C4003Z-7 |