Part Details for MT4C4001JTG-6LTR by Micron Technology Inc
Overview of MT4C4001JTG-6LTR by Micron Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Entertainment and Gaming
Part Details for MT4C4001JTG-6LTR
MT4C4001JTG-6LTR CAD Models
MT4C4001JTG-6LTR Part Data Attributes
|
MT4C4001JTG-6LTR
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT4C4001JTG-6LTR
Micron Technology Inc
Fast Page DRAM, 1MX4, 60ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, TSOP-26/20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Part Package Code | TSOP | |
Package Description | TSOP2, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FAST PAGE | |
Access Time-Max | 60 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 17.14 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | FAST PAGE DRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 20 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX4 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Qualification Status | Not Qualified | |
Refresh Cycles | 1024 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MT4C4001JTG-6LTR
This table gives cross-reference parts and alternative options found for MT4C4001JTG-6LTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT4C4001JTG-6LTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT4C4001JRG-6IT | Fast Page DRAM, 1MX4, 60ns, CMOS, PDSO20, 0.300 INCH, REVERSE, TSOP-26/20 | Micron Technology Inc | MT4C4001JTG-6LTR vs MT4C4001JRG-6IT |
HY514410BSLR-60 | Fast Page DRAM, 1MX4, 60ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, REVERSE, TSOP2-26/20 | SK Hynix Inc | MT4C4001JTG-6LTR vs HY514410BSLR-60 |
GM71C4400DR-60 | Fast Page DRAM, 1MX4, 60ns, CMOS, PDSO20 | SK Hynix Inc | MT4C4001JTG-6LTR vs GM71C4400DR-60 |
GM71C4400BR-60 | Fast Page DRAM, 1MX4, 60ns, CMOS, PDSO20, | Goldstar Electron Co Ltd | MT4C4001JTG-6LTR vs GM71C4400BR-60 |
M5M44400BTP-6S | Fast Page DRAM, 1MX4, 60ns, CMOS, PDSO20, 0.300 INCH, 1.27 MM PITCH, PLASTIC, TSOP2-26/20 | Mitsubishi Electric | MT4C4001JTG-6LTR vs M5M44400BTP-6S |
KM44C1000BSLTR-6 | Fast Page DRAM, 1MX4, 60ns, CMOS, PDSO20, PLASTIC, REVERSE, TSOP2-26/20 | Samsung Semiconductor | MT4C4001JTG-6LTR vs KM44C1000BSLTR-6 |
HYB514400BT-60 | Fast Page DRAM, 1MX4, 60ns, CMOS, PDSO20 | Siemens | MT4C4001JTG-6LTR vs HYB514400BT-60 |
UPD424400AGS-60 | IC,DRAM,FAST PAGE,1MX4,CMOS,TSSOP,20PIN,PLASTIC | Renesas Electronics Corporation | MT4C4001JTG-6LTR vs UPD424400AGS-60 |
UPD42S4400G3-60-9JD | Fast Page DRAM, 1MX4, 60ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, TSOP2-26/20 | NEC Electronics America Inc | MT4C4001JTG-6LTR vs UPD42S4400G3-60-9JD |
HM514400BTT-6 | Fast Page DRAM, 1MX4, 60ns, CMOS, PDSO20, PLASTIC, TSOP2-20 | Hitachi Ltd | MT4C4001JTG-6LTR vs HM514400BTT-6 |