Part Details for MT4C4001JDJ-6LTR by Micron Technology Inc
Overview of MT4C4001JDJ-6LTR by Micron Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MT4C4001JDJ-6LTR
MT4C4001JDJ-6LTR CAD Models
MT4C4001JDJ-6LTR Part Data Attributes
|
MT4C4001JDJ-6LTR
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT4C4001JDJ-6LTR
Micron Technology Inc
Fast Page DRAM, 1MX4, 60ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-26/20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Part Package Code | SOJ | |
Package Description | SOJ, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FAST PAGE | |
Access Time-Max | 60 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | |
JESD-30 Code | R-PDSO-J20 | |
JESD-609 Code | e0 | |
Length | 17.17 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | FAST PAGE DRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 20 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX4 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Refresh Cycles | 1024 | |
Seated Height-Max | 3.61 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.67 mm |
Alternate Parts for MT4C4001JDJ-6LTR
This table gives cross-reference parts and alternative options found for MT4C4001JDJ-6LTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT4C4001JDJ-6LTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IBM014400MJ1-60 | Fast Page DRAM, 1MX4, 60ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-26/20 | IBM | MT4C4001JDJ-6LTR vs IBM014400MJ1-60 |
MT4C4001JDJ-6S | Fast Page DRAM, 1MX4, 60ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-26/20 | Micron Technology Inc | MT4C4001JDJ-6LTR vs MT4C4001JDJ-6S |
HY514410BSLJ-60 | Fast Page DRAM, 1MX4, 60ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-26/20 | SK Hynix Inc | MT4C4001JDJ-6LTR vs HY514410BSLJ-60 |
HM514400DS-6 | Fast Page DRAM, 1MX4, 60ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-26/20 | Hitachi Ltd | MT4C4001JDJ-6LTR vs HM514400DS-6 |
UPD424410LA-60 | Fast Page DRAM, 1MX4, 60ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-26/20 | NEC Electronics America Inc | MT4C4001JDJ-6LTR vs UPD424410LA-60 |
TMS44400PDJ-60 | 1MX4 FAST PAGE DRAM, 60ns, PDSO20, 0.300 INCH, PLASTIC, SOJ-26/20 | Texas Instruments | MT4C4001JDJ-6LTR vs TMS44400PDJ-60 |
MCM64400BN60 | Fast Page DRAM, 1MX4, 60ns, CMOS, PDSO20, 0.300 INCH, SOJ-26/20 | Motorola Semiconductor Products | MT4C4001JDJ-6LTR vs MCM64400BN60 |
HY514400AJ-60 | Fast Page DRAM, 1MX4, 60ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-26/20 | SK Hynix Inc | MT4C4001JDJ-6LTR vs HY514400AJ-60 |
MCM44400BN60 | 1MX4 FAST PAGE DRAM, 60ns, PDSO20, 0.300 INCH, SOJ-26/20 | Motorola Mobility LLC | MT4C4001JDJ-6LTR vs MCM44400BN60 |
MB814400C-60PJN | Fast Page DRAM, 1MX4, 60ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-26/20 | FUJITSU Semiconductor Limited | MT4C4001JDJ-6LTR vs MB814400C-60PJN |