Memory
MT4C4001JCZ-7/883C
Micross Components
Description: Fast Page DRAM, 1MX4, 70ns, CMOS, CZIP20, ZIP-20

Overview of MT4C4001JCZ-7/883C by Micross Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
54HC221AJ/883C Rochester Electronics Replacement for National Semiconductor part number MM54HC221AJ/883C. Buy from authorized manufacturer Rochester Electronics.
UHC508J/883C Rochester Electronics LLC UHC508 - POWER DRIVER, NAND, QUAD 2-INPUT - Dual marked (8550001DA)
54LS154F/883C Rochester Electronics LLC 54LS154 - 4-Line to 16-Line Decoder/Demultiplexer

CAD Models for MT4C4001JCZ-7/883C by Micross Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MT4C4001JCZ-7/883C by Micross Components

MT4C4001JCZ-7/883C
Micross Components
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
End Of Life
Ihs Manufacturer
MICROSS COMPONENTS
Part Package Code
ZIP
Package Description
ZIP, ZIP20,.1
Pin Count
20
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.02
Access Mode
FAST PAGE
Access Time-Max
70 ns
Additional Feature
RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH
I/O Type
COMMON
JESD-30 Code
R-CZIP-T20
JESD-609 Code
e0
Length
26.67 mm
Memory Density
4194304 bit
Memory IC Type
FAST PAGE DRAM
Memory Width
4
Number of Functions
1
Number of Ports
1
Number of Terminals
20
Number of Words
1048576 words
Number of Words Code
1000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
1MX4
Output Characteristics
3-STATE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
ZIP
Package Equivalence Code
ZIP20,.1
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Refresh Cycles
1024
Screening Level
MIL-STD-883
Seated Height-Max
11.43 mm
Self Refresh
NO
Standby Current-Max
0.002 A
Supply Current-Max
0.085 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
1.27 mm
Terminal Position
ZIG-ZAG
Width
2.92 mm
Want to compare parts?
  1. MT4C4001JCZ-7/883C
    Micross Components
    Fast Page DRAM, 1MX4, 70ns, CMOS, CZIP20, ZIP-20
    VS

Alternate Parts for MT4C4001JCZ-7/883C

This table gives cross-reference parts and alternative options found for MT4C4001JCZ-7/883C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT4C4001JCZ-7/883C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MT4C4001JCZ-7/IT Fast Page DRAM, 1MX4, 70ns, CMOS, CZIP20, CERAMIC, ZIP-20 Micross Components MT4C4001JCZ-7/883C vs MT4C4001JCZ-7/IT
Part Number Description Manufacturer Compare
NN514400BTT-70 Fast Page DRAM, 1MX4, 70ns, CMOS, PDSO20 United Microelectronics Corporation MT4C4001JCZ-7/883C vs NN514400BTT-70
M5M44400BRT-7ST Fast Page DRAM, 1MX4, 70ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, TSOP2-26/20 Mitsubishi Electric MT4C4001JCZ-7/883C vs M5M44400BRT-7ST
UPD424410V-70 Fast Page DRAM, 1MX4, 70ns, CMOS, PZIP20, 0.350 INCH, PLASTIC, ZIP-20 NEC Electronics America Inc MT4C4001JCZ-7/883C vs UPD424410V-70
HM514400ALZ-7 Fast Page DRAM, 1MX4, 70ns, CMOS, PZIP20, 0.400 INCH, PLASTIC, ZIP-20 Hitachi Ltd MT4C4001JCZ-7/883C vs HM514400ALZ-7
NN514400BRR-70 Fast Page DRAM, 1MX4, 70ns, CMOS, PDSO20 United Microelectronics Corporation MT4C4001JCZ-7/883C vs NN514400BRR-70
MN424400ATTR-07 Fast Page DRAM, 1MX4, 70ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, TSOP-26/20 Panasonic Electronic Components MT4C4001JCZ-7/883C vs MN424400ATTR-07
HM514400BLRR-7 Fast Page DRAM, 1MX4, 70ns, CMOS, PDSO20, PLASTIC, REVERSE, TSOP2-20 Hitachi Ltd MT4C4001JCZ-7/883C vs HM514400BLRR-7
TC514410AJ-70 IC 1M X 4 FAST PAGE DRAM, 70 ns, PDSO20, 0.350 INCH, PLASTIC, SOJ-26/20, Dynamic RAM Toshiba America Electronic Components MT4C4001JCZ-7/883C vs TC514410AJ-70
MSM514400AL-70ZS Fast Page DRAM, 1MX4, 70ns, CMOS, PZIP20, 0.400 INCH, PLASTIC, ZIP-20 OKI Electric Industry Co Ltd MT4C4001JCZ-7/883C vs MSM514400AL-70ZS
M5M44400BJ-7ST Fast Page DRAM, 1MX4, 70ns, CMOS, PDSO20, 0.300 INCH, 1.27 MM PITCH, PLASTIC, SOJ-26/20 Mitsubishi Electric MT4C4001JCZ-7/883C vs M5M44400BJ-7ST

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MT4C4001JCZ-7/883C by Micross Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MT4C4001JCZ-7/883C by Micross Components

  • Please alert me when MT4C4001JCZ-7/883C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MT4C4001JCZ-7/883C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MT4C4001JCZ-7/883C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MT4C4001JCZ-7/883C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MT4C4001JCZ-7/883C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MT4C4001JCZ-7/883C by Micross Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: