Memory
MT4C2M8A1TL-6TR
Micron Technology Inc
Description: Fast Page DRAM, 2MX8, 60ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, TSOP-32

Overview of MT4C2M8A1TL-6TR by Micron Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for MT4C2M8A1TL-6TR by Micron Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MT4C2M8A1TL-6TR by Micron Technology Inc

MT4C2M8A1TL-6TR
Micron Technology Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICRON TECHNOLOGY INC
Part Package Code
TSOP
Package Description
TSOP2,
Pin Count
32
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.02
Access Mode
FAST PAGE
Access Time-Max
60 ns
Additional Feature
RAS ONLY; CAS BEFORE RAS; HIDDEN REFRESH
JESD-30 Code
R-PDSO-G32
JESD-609 Code
e0
Length
20.96 mm
Memory Density
16777216 bit
Memory IC Type
FAST PAGE DRAM
Memory Width
8
Number of Functions
1
Number of Ports
1
Number of Terminals
32
Number of Words
2097152 words
Number of Words Code
2000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
2MX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP2
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Qualification Status
Not Qualified
Refresh Cycles
4096
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
10.16 mm
Want to compare parts?
  1. MT4C2M8A1TL-6TR
    Micron Technology Inc
    Fast Page DRAM, 2MX8, 60ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, TSOP-32
    VS

Alternate Parts for MT4C2M8A1TL-6TR

This table gives cross-reference parts and alternative options found for MT4C2M8A1TL-6TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT4C2M8A1TL-6TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MT4C2M8B1TL-6S Fast Page DRAM, 2MX8, 60ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, TSOP-32 Micron Technology Inc MT4C2M8A1TL-6TR vs MT4C2M8B1TL-6S
MT4C2M8B2TL-6 Fast Page DRAM, 2MX8, 60ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, TSOP-32 Micron Technology Inc MT4C2M8A1TL-6TR vs MT4C2M8B2TL-6
MT4C2M8B2TL-6TR Fast Page DRAM, 2MX8, 60ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, TSOP-32 Micron Technology Inc MT4C2M8A1TL-6TR vs MT4C2M8B2TL-6TR
MT4C2M8B2TL-6STR Fast Page DRAM, 2MX8, 60ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, TSOP-32 Micron Technology Inc MT4C2M8A1TL-6TR vs MT4C2M8B2TL-6STR
MT4C2M8A2TL-6STR Fast Page DRAM, 2MX8, 60ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, TSOP-32 Micron Technology Inc MT4C2M8A1TL-6TR vs MT4C2M8A2TL-6STR
TMS417800-60DE IC 2M X 8 FAST PAGE DRAM, 60 ns, PDSO32, 0.400 INCH, 1.27 MM PITCH, PLASTIC, TSOP-32, Dynamic RAM Texas Instruments MT4C2M8A1TL-6TR vs TMS417800-60DE
MT4C2M8A1TL-6STR Fast Page DRAM, 2MX8, 60ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, TSOP-32 Micron Technology Inc MT4C2M8A1TL-6TR vs MT4C2M8A1TL-6STR
MT4C2M8B1TL-6 Fast Page DRAM, 2MX8, 60ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, TSOP-32 Micron Technology Inc MT4C2M8A1TL-6TR vs MT4C2M8B1TL-6
MT4C2M8B1TL-6STR Fast Page DRAM, 2MX8, 60ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, TSOP-32 Micron Technology Inc MT4C2M8A1TL-6TR vs MT4C2M8B1TL-6STR
MT4C2M8A1TL-6S Fast Page DRAM, 2MX8, 60ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, TSOP-32 Micron Technology Inc MT4C2M8A1TL-6TR vs MT4C2M8A1TL-6S
Part Number Description Manufacturer Compare
MT4LC2M8A1TL-7S Fast Page DRAM, 2MX8, 70ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, TSOP-32 Micron Technology Inc MT4C2M8A1TL-6TR vs MT4LC2M8A1TL-7S
MT4C2M8A1TL-8TR Fast Page DRAM, 2MX8, 80ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, TSOP-32 Micron Technology Inc MT4C2M8A1TL-6TR vs MT4C2M8A1TL-8TR
MT4C2M8B2TL-8 Fast Page DRAM, 2MX8, 80ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, TSOP-32 Micron Technology Inc MT4C2M8A1TL-6TR vs MT4C2M8B2TL-8
MT4C2M8A2TL-8S Fast Page DRAM, 2MX8, 80ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, TSOP-32 Micron Technology Inc MT4C2M8A1TL-6TR vs MT4C2M8A2TL-8S
MT4C2M8A2TL-7TR Fast Page DRAM, 2MX8, 70ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, TSOP-32 Micron Technology Inc MT4C2M8A1TL-6TR vs MT4C2M8A2TL-7TR
MT4C2M8B2TL-6TR Fast Page DRAM, 2MX8, 60ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, TSOP-32 Micron Technology Inc MT4C2M8A1TL-6TR vs MT4C2M8B2TL-6TR
MT4LC2M8B1TL-7STR Fast Page DRAM, 2MX8, 70ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, TSOP-32 Micron Technology Inc MT4C2M8A1TL-6TR vs MT4LC2M8B1TL-7STR
TMS426800P-70DE IC 2M X 8 FAST PAGE DRAM, 70 ns, PDSO32, 0.400 INCH, 1.27 MM PITCH, PLASTIC, TSOP-32, Dynamic RAM Texas Instruments MT4C2M8A1TL-6TR vs TMS426800P-70DE
MT4LC2M8A1TL-8 Fast Page DRAM, 2MX8, 80ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, TSOP-32 Micron Technology Inc MT4C2M8A1TL-6TR vs MT4LC2M8A1TL-8
MT4LC2M8A1TL-6S Fast Page DRAM, 2MX8, 60ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, TSOP-32 Micron Technology Inc MT4C2M8A1TL-6TR vs MT4LC2M8A1TL-6S

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MT4C2M8A1TL-6TR by Micron Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MT4C2M8A1TL-6TR by Micron Technology Inc

Select Manufacturer
Which Manufacturer of MT4C2M8A1TL-6TR would you like to use for your alert(s)?
  • Please alert me when MT4C2M8A1TL-6TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MT4C2M8A1TL-6TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MT4C2M8A1TL-6TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MT4C2M8A1TL-6TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MT4C2M8A1TL-6TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MT4C2M8A1TL-6TR by Micron Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: