Part Details for MT4C1M16E5DJS-5 by Micron Technology Inc
Overview of MT4C1M16E5DJS-5 by Micron Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MT4C1M16E5DJS-5
MT4C1M16E5DJS-5 CAD Models
MT4C1M16E5DJS-5 Part Data Attributes
|
MT4C1M16E5DJS-5
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT4C1M16E5DJS-5
Micron Technology Inc
EDO DRAM, 1MX16, 50ns, CMOS, PDSO42, 0.400 INCH, PLASTIC, SOJ-42
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Part Package Code | SOJ | |
Package Description | SOJ, | |
Pin Count | 42 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FAST PAGE WITH EDO | |
Access Time-Max | 50 ns | |
Additional Feature | R/C/H/S | |
JESD-30 Code | R-PDSO-J42 | |
Length | 27.33 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | EDO DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 42 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.76 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 10.21 mm |
Alternate Parts for MT4C1M16E5DJS-5
This table gives cross-reference parts and alternative options found for MT4C1M16E5DJS-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT4C1M16E5DJS-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
KM416C1204CJ-L5 | Samsung Semiconductor | Check for Price | EDO DRAM, 1MX16, 50ns, CMOS, PDSO42, 0.400 INCH, PLASTIC, SOJ-42 | MT4C1M16E5DJS-5 vs KM416C1204CJ-L5 |
M5M418165CJ-5ST | Mitsubishi Electric | Check for Price | EDO DRAM, 1MX16, 50ns, CMOS, PDSO42, 0.400 INCH, 1.27 MM PITCH, PLASTIC, SOJ-42 | MT4C1M16E5DJS-5 vs M5M418165CJ-5ST |
MSM5118165B-50JS | OKI Electric Industry Co Ltd | Check for Price | EDO DRAM, 1MX16, 50ns, CMOS, PDSO42, 0.400 INCH, 1.27 MM PITCH, PLASTIC, SOJ-42 | MT4C1M16E5DJS-5 vs MSM5118165B-50JS |
K4E151611C-JL50 | Samsung Semiconductor | Check for Price | EDO DRAM, 1MX16, 50ns, CMOS, PDSO42, 0.400 INCH, PLASTIC, SOJ-42 | MT4C1M16E5DJS-5 vs K4E151611C-JL50 |
GM71C18163CLJ-5 | LG Semicon Co Ltd | Check for Price | EDO DRAM, 1MX16, 50ns, CMOS, PDSO42, | MT4C1M16E5DJS-5 vs GM71C18163CLJ-5 |
K4E151611D-JL50 | Samsung Semiconductor | Check for Price | EDO DRAM, 1MX16, 50ns, CMOS, PDSO42, 0.400 INCH, PLASTIC, SOJ-42 | MT4C1M16E5DJS-5 vs K4E151611D-JL50 |