Part Details for MT4C1M16C3DJ-8TR by Micron Technology Inc
Overview of MT4C1M16C3DJ-8TR by Micron Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MT4C1M16C3DJ-8TR
MT4C1M16C3DJ-8TR CAD Models
MT4C1M16C3DJ-8TR Part Data Attributes
|
MT4C1M16C3DJ-8TR
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT4C1M16C3DJ-8TR
Micron Technology Inc
Fast Page DRAM, 1MX16, 80ns, CMOS, PDSO42, 0.400 INCH, PLASTIC, SOJ-42
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Part Package Code | SOJ | |
Package Description | SOJ, | |
Pin Count | 42 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FAST PAGE | |
Access Time-Max | 80 ns | |
Additional Feature | RAS ONLY; CAS BEFORE RAS; HIDDEN REFRESH | |
JESD-30 Code | R-PDSO-J42 | |
JESD-609 Code | e0 | |
Length | 27.33 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | FAST PAGE DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 42 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Refresh Cycles | 1024 | |
Seated Height-Max | 3.76 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 10.21 mm |
Alternate Parts for MT4C1M16C3DJ-8TR
This table gives cross-reference parts and alternative options found for MT4C1M16C3DJ-8TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT4C1M16C3DJ-8TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HY5116260JC-80 | SK Hynix Inc | Check for Price | Fast Page DRAM, 1MX16, 80ns, CMOS, PDSO42, 0.400 INCH, PLASTIC, SOJ-42 | MT4C1M16C3DJ-8TR vs HY5116260JC-80 |
M5M418160BJ-8ST | Mitsubishi Electric | Check for Price | Fast Page DRAM, 1MX16, 80ns, CMOS, PDSO42, 0.400 INCH, PLASTIC, SOJ-42 | MT4C1M16C3DJ-8TR vs M5M418160BJ-8ST |
MSM5118160A-80JS | OKI Electric Industry Co Ltd | Check for Price | Fast Page DRAM, 1MX16, 80ns, CMOS, PDSO42, 0.400 INCH, PLASTIC, SOJ-42 | MT4C1M16C3DJ-8TR vs MSM5118160A-80JS |
HM5118160BJI-8 | Hitachi Ltd | Check for Price | Fast Page DRAM, 1MX16, 80ns, CMOS, PDSO42, 0.400 INCH, PLASTIC, SOJ-42 | MT4C1M16C3DJ-8TR vs HM5118160BJI-8 |
TMS416160P-80RE | Texas Instruments | Check for Price | 1MX16 FAST PAGE DRAM, 80ns, PDSO42, 0.400 INCH, PLASTIC, SOJ-42 | MT4C1M16C3DJ-8TR vs TMS416160P-80RE |
HY5118260SLJC-80 | SK Hynix Inc | Check for Price | Fast Page DRAM, 1MX16, 80ns, CMOS, PDSO42, 0.400 INCH, PLASTIC, SOJ-42 | MT4C1M16C3DJ-8TR vs HY5118260SLJC-80 |
TMS418160-80RE | Texas Instruments | Check for Price | 1MX16 FAST PAGE DRAM, 80ns, PDSO42, 0.400 INCH, PLASTIC, SOJ-42 | MT4C1M16C3DJ-8TR vs TMS418160-80RE |
MT4C1M16C7DJ-8S | Micron Technology Inc | Check for Price | Fast Page DRAM, 1MX16, 80ns, CMOS, PDSO42, 0.400 INCH, PLASTIC, SOJ-42 | MT4C1M16C3DJ-8TR vs MT4C1M16C7DJ-8S |
M5M418160BJ-8T | Mitsubishi Electric | Check for Price | Fast Page DRAM, 1MX16, 80ns, CMOS, PDSO42, 0.400 INCH, PLASTIC, SOJ-42 | MT4C1M16C3DJ-8TR vs M5M418160BJ-8T |
MT4C1M16C5DJ-8TR | Micron Technology Inc | Check for Price | Fast Page DRAM, 1MX16, 80ns, CMOS, PDSO42, 0.400 INCH, PLASTIC, SOJ-42 | MT4C1M16C3DJ-8TR vs MT4C1M16C5DJ-8TR |