Memory
MT4C16M1D1DJ-6
Micron Technology Inc
Description: Static Column DRAM, 16MX1, 60ns, CMOS, PDSO24, 0.400 INCH, PLASTIC, SOJ-28/24

Overview of MT4C16M1D1DJ-6 by Micron Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage

CAD Models for MT4C16M1D1DJ-6 by Micron Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MT4C16M1D1DJ-6 by Micron Technology Inc

MT4C16M1D1DJ-6
Micron Technology Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICRON TECHNOLOGY INC
Part Package Code
SOJ
Package Description
0.400 INCH, PLASTIC, SOJ-28/24
Pin Count
24
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.32.00.02
Access Mode
STATIC COLUMN
Access Time-Max
60 ns
Additional Feature
RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH
I/O Type
SEPARATE
JESD-30 Code
R-PDSO-J24
JESD-609 Code
e0
Length
18.44 mm
Memory Density
16777216 bit
Memory IC Type
STATIC COLUMN DRAM
Memory Width
1
Number of Functions
1
Number of Ports
1
Number of Terminals
24
Number of Words
16777216 words
Number of Words Code
16000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
16MX1
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
SOJ
Package Equivalence Code
SOJ24/28,.44
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Refresh Cycles
4096
Seated Height-Max
3.66 mm
Self Refresh
NO
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
10.21 mm
Want to compare parts?
  1. MT4C16M1D1DJ-6
    Micron Technology Inc
    Static Column DRAM, 16MX1, 60ns, CMOS, PDSO24, 0.400 INCH, PLASTIC, SOJ-28/24
    VS

Alternate Parts for MT4C16M1D1DJ-6

This table gives cross-reference parts and alternative options found for MT4C16M1D1DJ-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT4C16M1D1DJ-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MT4C10017DJ-6 Static Column DRAM, 16MX1, 60ns, CMOS, PDSO24 Micron Technology Inc MT4C16M1D1DJ-6 vs MT4C10017DJ-6
Part Number Description Manufacturer Compare
HYB5116100ASJ-80 Fast Page DRAM, 16MX1, 80ns, CMOS, PDSO24 Siemens MT4C16M1D1DJ-6 vs HYB5116100ASJ-80
HY5116100AJ-50 Fast Page DRAM, 16MX1, 50ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-26/24 SK Hynix Inc MT4C16M1D1DJ-6 vs HY5116100AJ-50
MT4LC16M1A1DJ-6 Fast Page DRAM, 16MX1, 60ns, CMOS, PDSO24, 0.400 INCH, PLASTIC, SOJ-28/24 Micron Technology Inc MT4C16M1D1DJ-6 vs MT4LC16M1A1DJ-6
KM41C16000BK-6 Fast Page DRAM, 16MX1, 60ns, CMOS, PDSO24, 0.300 INCH, SOJ-24 Samsung Semiconductor MT4C16M1D1DJ-6 vs KM41C16000BK-6
HY5116100BJ-60 Fast Page DRAM, 16MX1, 60ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-26/24 SK Hynix Inc MT4C16M1D1DJ-6 vs HY5116100BJ-60
K4F170111C-BC60 Fast Page DRAM, 16MX1, 60ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-26/24 Samsung Semiconductor MT4C16M1D1DJ-6 vs K4F170111C-BC60
KM41V16000BK-L6 Fast Page DRAM, 16MX1, 60ns, CMOS, PDSO24, 0.300 INCH, SOJ-24 Samsung Semiconductor MT4C16M1D1DJ-6 vs KM41V16000BK-L6
KM41C16002ALK-7 Static Column DRAM, 16MX1, 70ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-24 Samsung Semiconductor MT4C16M1D1DJ-6 vs KM41C16002ALK-7
UPD4217100LA-50 Fast Page DRAM, 16MX1, 50ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-26/24 NEC Electronics America Inc MT4C16M1D1DJ-6 vs UPD4217100LA-50
KM41C16101J-7 Nibble Mode DRAM, 16MX1, 70ns, CMOS, PDSO24, PLASTIC, SOJ-28/24 Samsung Semiconductor MT4C16M1D1DJ-6 vs KM41C16101J-7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MT4C16M1D1DJ-6 by Micron Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MT4C16M1D1DJ-6 by Micron Technology Inc

Select Manufacturer
Which Manufacturer of MT4C16M1D1DJ-6 would you like to use for your alert(s)?
  • Please alert me when MT4C16M1D1DJ-6 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MT4C16M1D1DJ-6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MT4C16M1D1DJ-6 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MT4C16M1D1DJ-6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MT4C16M1D1DJ-6.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MT4C16M1D1DJ-6 by Micron Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: