Part Details for MT4C16258Z-10L by Micron Technology Inc
Overview of MT4C16258Z-10L by Micron Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MT4C16258Z-10L
MT4C16258Z-10L CAD Models
MT4C16258Z-10L Part Data Attributes
|
MT4C16258Z-10L
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT4C16258Z-10L
Micron Technology Inc
Fast Page DRAM, 256KX16, 100ns, CMOS, PZIP40, 0.475 INCH, PLASTIC, ZIP-40
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Part Package Code | ZIP | |
Package Description | 0.475 INCH, PLASTIC, ZIP-40 | |
Pin Count | 40 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FAST PAGE | |
Access Time-Max | 100 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | |
I/O Type | COMMON | |
JESD-30 Code | R-PZIP-T40 | |
JESD-609 Code | e0 | |
Length | 50.71 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | FAST PAGE DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 40 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | ZIP | |
Package Equivalence Code | ZIP40,.1 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Refresh Cycles | 512 | |
Seated Height-Max | 12.7 mm | |
Self Refresh | NO | |
Standby Current-Max | 0.0002 A | |
Supply Current-Max | 0.12 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | ZIG-ZAG | |
Width | 2.885 mm |
Alternate Parts for MT4C16258Z-10L
This table gives cross-reference parts and alternative options found for MT4C16258Z-10L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT4C16258Z-10L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM51S4270ALZ-10 | Fast Page DRAM, 256KX16, 100ns, CMOS, PZIP40, 0.475 INCH, PLASTIC, ZIP-40 | Hitachi Ltd | MT4C16258Z-10L vs HM51S4270ALZ-10 |
MSM514260SL-10ZS | Fast Page DRAM, 256KX16, 100ns, CMOS, PZIP40, 0.475 INCH, ZIP-40 | OKI Electric Industry Co Ltd | MT4C16258Z-10L vs MSM514260SL-10ZS |
HM514170ALZ-10 | Fast Page DRAM, 256KX16, 100ns, CMOS, PZIP40, 0.475 INCH, PLASTIC, ZIP-40 | Hitachi Ltd | MT4C16258Z-10L vs HM514170ALZ-10 |
MSM514260-10ZS | Fast Page DRAM, 256KX16, 100ns, CMOS, PZIP40, 0.475 INCH, ZIP-40 | OKI Electric Industry Co Ltd | MT4C16258Z-10L vs MSM514260-10ZS |
MT4C16258Z-10 | Fast Page DRAM, 256KX16, 100ns, CMOS, PZIP40, 0.475 INCH, PLASTIC, ZIP-40 | Micron Technology Inc | MT4C16258Z-10L vs MT4C16258Z-10 |
HM514270ALZ-10 | Fast Page DRAM, 256KX16, 100ns, CMOS, PZIP40, 0.475 INCH, PLASTIC, ZIP-40 | Hitachi Ltd | MT4C16258Z-10L vs HM514270ALZ-10 |
MT4C16261Z-10 | Fast Page DRAM, 256KX16, 100ns, CMOS, PZIP40, 0.475 INCH, PLASTIC, ZIP-40 | Micron Technology Inc | MT4C16258Z-10L vs MT4C16261Z-10 |
HM51S4170ALZ-10 | Fast Page DRAM, 256KX16, 100ns, CMOS, PZIP40, 0.475 INCH, PLASTIC, ZIP-40 | Hitachi Ltd | MT4C16258Z-10L vs HM51S4170ALZ-10 |
MSM514170ASL-10ZS | Fast Page DRAM, 256KX16, 100ns, CMOS, PZIP40, 0.475 INCH, PLASTIC, ZIP-40 | OKI Electric Industry Co Ltd | MT4C16258Z-10L vs MSM514170ASL-10ZS |
HM51S4270AZ-10 | Fast Page DRAM, 256KX16, 100ns, CMOS, PZIP40, 0.475 INCH, PLASTIC, ZIP-40 | Hitachi Ltd | MT4C16258Z-10L vs HM51S4270AZ-10 |