Memory
MT4C1026DJ-7TR
Micron Technology Inc
Description: Static Column DRAM, 1MX1, 70ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-26/20

Overview of MT4C1026DJ-7TR by Micron Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

CAD Models for MT4C1026DJ-7TR by Micron Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MT4C1026DJ-7TR by Micron Technology Inc

MT4C1026DJ-7TR
Micron Technology Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICRON TECHNOLOGY INC
Part Package Code
SOJ
Package Description
SOJ,
Pin Count
20
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.02
Access Mode
STATIC COLUMN
Access Time-Max
70 ns
Additional Feature
RAS ONLY; CAS BEFORE RAS; HIDDEN REFRESH
JESD-30 Code
R-PDSO-J20
JESD-609 Code
e0
Length
17.17 mm
Memory Density
1048576 bit
Memory IC Type
STATIC COLUMN DRAM
Memory Width
1
Number of Functions
1
Number of Ports
1
Number of Terminals
20
Number of Words
1048576 words
Number of Words Code
1000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
1MX1
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
SOJ
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Refresh Cycles
512
Seated Height-Max
3.61 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
7.67 mm
Want to compare parts?
  1. MT4C1026DJ-7TR
    Micron Technology Inc
    Static Column DRAM, 1MX1, 70ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-26/20
    VS

Alternate Parts for MT4C1026DJ-7TR

This table gives cross-reference parts and alternative options found for MT4C1026DJ-7TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT4C1026DJ-7TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
UPD421002LA-70 Static Column DRAM, 1MX1, 70ns, CMOS, PDSO20, PLASTIC, SOJ-26/20 NEC Electronics America Inc MT4C1026DJ-7TR vs UPD421002LA-70
MSM511002B-70JS Static Column DRAM, 1MX1, 70ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-26/20 OKI Electric Industry Co Ltd MT4C1026DJ-7TR vs MSM511002B-70JS
M5M41002BJ-7T Static Column DRAM, 1MX1, 70ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-26/20 Mitsubishi Electric MT4C1026DJ-7TR vs M5M41002BJ-7T
Part Number Description Manufacturer Compare
TMS4C1027-80DN 1MX1 STATIC COLUMN DRAM, 80ns, PDSO20, PLASTIC, TSOJ-26/20 Texas Instruments MT4C1026DJ-7TR vs TMS4C1027-80DN
TMS4C1027-12DN 1MX1 STATIC COLUMN DRAM, 120ns, PDSO20, PLASTIC, TSOJ-26/20 Texas Instruments MT4C1026DJ-7TR vs TMS4C1027-12DN
MCM51L1000AJC70 1MX1 FAST PAGE DRAM, 70ns, PDSO20, 0.300 INCH, PLASTIC, SOJ-20 Motorola Mobility LLC MT4C1026DJ-7TR vs MCM51L1000AJC70
MCM511000J10 1MX1 FAST PAGE DRAM, 100ns, PDSO20, 0.300 INCH, PLASTIC, SOJ-26/20 Motorola Mobility LLC MT4C1026DJ-7TR vs MCM511000J10
TMS4C1027-15DJL 1MX1 STATIC COLUMN DRAM, 150ns, PDSO20, PLASTIC, SOJ-26/20 Texas Instruments MT4C1026DJ-7TR vs TMS4C1027-15DJL
TMX4C1025-10DJ 1MX1 NIBBLE MODE DRAM, 100ns, PDSO20, PLASTIC, SOJ-26/20 Texas Instruments MT4C1026DJ-7TR vs TMX4C1025-10DJ
V53C100FK70 Fast Page DRAM, 1MX1, 70ns, CMOS, PDSO20, 0.300 INCH, SOJ-26/20 Mosel Vitelic Corporation MT4C1026DJ-7TR vs V53C100FK70
HM511001AJP-7 Nibble Mode DRAM, 1MX1, 70ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-20 Hitachi Ltd MT4C1026DJ-7TR vs HM511001AJP-7
HYB511000BJ-50 Fast Page DRAM, 1MX1, 50ns, CMOS, PDSO20 Siemens MT4C1026DJ-7TR vs HYB511000BJ-50
HM511001AJP-12 Nibble Mode DRAM, 1MX1, 120ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-20 Hitachi Ltd MT4C1026DJ-7TR vs HM511001AJP-12

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MT4C1026DJ-7TR by Micron Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MT4C1026DJ-7TR by Micron Technology Inc

Select Manufacturer
Which Manufacturer of MT4C1026DJ-7TR would you like to use for your alert(s)?
  • Please alert me when MT4C1026DJ-7TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MT4C1026DJ-7TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MT4C1026DJ-7TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MT4C1026DJ-7TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MT4C1026DJ-7TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MT4C1026DJ-7TR by Micron Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: