Memory
MT4C1004JTG-7STR
Micron Technology Inc
Description: Fast Page DRAM, 4MX1, 70ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, TSOP-26/20

Overview of MT4C1004JTG-7STR by Micron Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
2SJ527STR-E Renesas Electronics Corporation Pch Single Power Mosfet -60V -5A 400Mohm DPAK(S)/To-252
2SK1647STR-E Renesas Electronics Corporation Nch Single Power Mosfet 900V 2A 7000Mohm LDPAK(S)-(1)/To-263
2SK3147STR-E Renesas Electronics Corporation Nch Single Power Mosfet 100V 5A 130Mohm DPAK(S)/To-252

CAD Models for MT4C1004JTG-7STR by Micron Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MT4C1004JTG-7STR by Micron Technology Inc

MT4C1004JTG-7STR
Micron Technology Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICRON TECHNOLOGY INC
Part Package Code
TSOP
Package Description
TSOP2,
Pin Count
20
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.02
Access Mode
FAST PAGE
Access Time-Max
70 ns
Additional Feature
RAS ONLY/CAS BEFORE RAS/HIDDEN/SELF REFRESH
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e0
Length
17.14 mm
Memory Density
4194304 bit
Memory IC Type
FAST PAGE DRAM
Memory Width
1
Number of Functions
1
Number of Ports
1
Number of Terminals
20
Number of Words
4194304 words
Number of Words Code
4000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
4MX1
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP2
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Qualification Status
Not Qualified
Refresh Cycles
1024
Seated Height-Max
1.2 mm
Self Refresh
YES
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. MT4C1004JTG-7STR
    Micron Technology Inc
    Fast Page DRAM, 4MX1, 70ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, TSOP-26/20
    VS

Alternate Parts for MT4C1004JTG-7STR

This table gives cross-reference parts and alternative options found for MT4C1004JTG-7STR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT4C1004JTG-7STR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
UPD42S4100AGSM-70 Fast Page DRAM, 4MX1, 70ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, REVERSE, TSOP2-26/20 NEC Electronics America Inc MT4C1004JTG-7STR vs UPD42S4100AGSM-70
M5M44100CTP-7S Fast Page DRAM, 4MX1, 70ns, CMOS, PDSO20, 0.300 INCH, 1.27 MM PITCH, PLASTIC, TSOP2-26/20 Mitsubishi Electric MT4C1004JTG-7STR vs M5M44100CTP-7S
UPD424100AGS-70 4MX1 FAST PAGE DRAM, 70ns, PDSO20, 0.300 INCH, PLASTIC, TSOP2-26/20 Renesas Electronics Corporation MT4C1004JTG-7STR vs UPD424100AGS-70
HM514100DLTT-7 Fast Page DRAM, 4MX1, 70ns, CMOS, PDSO20, PLASTIC, TSOP2-26/20 Hitachi Ltd MT4C1004JTG-7STR vs HM514100DLTT-7
MB814100C-70PFTN Fast Page DRAM, 4MX1, 70ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, TSOP2-26/20 FUJITSU Semiconductor Limited MT4C1004JTG-7STR vs MB814100C-70PFTN
MSM514100C-70TS-K Fast Page DRAM, 4MX1, 70ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, TSOP2-26/20 OKI Electric Industry Co Ltd MT4C1004JTG-7STR vs MSM514100C-70TS-K
MN414100ATTR-07 Fast Page DRAM, 4MX1, 70ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, TSOP-26/20 Panasonic Electronic Components MT4C1004JTG-7STR vs MN414100ATTR-07
MSM514100AL-70TK Fast Page DRAM, 4MX1, 70ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, TSOP2-26/20 OKI Electric Industry Co Ltd MT4C1004JTG-7STR vs MSM514100AL-70TK
M5M44100BRT-7ST Fast Page DRAM, 4MX1, 70ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, TSOP2-26/20 Mitsubishi Electric MT4C1004JTG-7STR vs M5M44100BRT-7ST
M5M44100BRT-7S Fast Page DRAM, 4MX1, 70ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, TSOP2-26/20 Mitsubishi Electric MT4C1004JTG-7STR vs M5M44100BRT-7S
Part Number Description Manufacturer Compare
HM514100BTT-6 Fast Page DRAM, 4MX1, 60ns, CMOS, PDSO20, PLASTIC, TSOP2-20 Hitachi Ltd MT4C1004JTG-7STR vs HM514100BTT-6
KM41C4000CTR-7 Fast Page DRAM, 4MX1, 70ns, CMOS, PDSO20, PLASTIC, REVERSE, TSOP2-20 Samsung Semiconductor MT4C1004JTG-7STR vs KM41C4000CTR-7
NN514100LTT-70 Fast Page DRAM, 4MX1, 70ns, CMOS, PDSO20 United Microelectronics Corporation MT4C1004JTG-7STR vs NN514100LTT-70
MT4C1004JRG-7LTR Fast Page DRAM, 4MX1, 70ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, REVERSE, TSOP-26/20 Micron Technology Inc MT4C1004JTG-7STR vs MT4C1004JRG-7LTR
M5M44100BTP-6 Fast Page DRAM, 4MX1, 60ns, CMOS, PDSO20, 0.300 INCH, 1.27 MM PITCH, PLASTIC, TSOP2-26/20 Mitsubishi Electric MT4C1004JTG-7STR vs M5M44100BTP-6
UPD424100GS-70L Fast Page DRAM, 4MX1, 70ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, TSOP2-26/20 NEC Electronics America Inc MT4C1004JTG-7STR vs UPD424100GS-70L
KM41C4000BLV-8 Fast Page DRAM, 4MX1, 80ns, CMOS, PDSO20, PLASTIC, TSOP1-24/20 Samsung Semiconductor MT4C1004JTG-7STR vs KM41C4000BLV-8
KM41V4000BLT-10 Fast Page DRAM, 4MX1, 100ns, CMOS, PDSO20, PLASTIC, TSOP2-26/20 Samsung Semiconductor MT4C1004JTG-7STR vs KM41V4000BLT-10
TMS46100P-70DGA 4MX1 FAST PAGE DRAM, 70ns, PDSO20, PLASTIC, TSOP-26/20 Texas Instruments MT4C1004JTG-7STR vs TMS46100P-70DGA
M5M44100BTP-8ST Fast Page DRAM, 4MX1, 80ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, TSOP2-26/20 Mitsubishi Electric MT4C1004JTG-7STR vs M5M44100BTP-8ST

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MT4C1004JTG-7STR by Micron Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MT4C1004JTG-7STR by Micron Technology Inc

Select Manufacturer
Which Manufacturer of MT4C1004JTG-7STR would you like to use for your alert(s)?
  • Please alert me when MT4C1004JTG-7STR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MT4C1004JTG-7STR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MT4C1004JTG-7STR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MT4C1004JTG-7STR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MT4C1004JTG-7STR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MT4C1004JTG-7STR by Micron Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: