Part Details for MT49H32M9CHT-5 by Micron Technology Inc
Overview of MT49H32M9CHT-5 by Micron Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Renewable Energy
Part Details for MT49H32M9CHT-5
MT49H32M9CHT-5 CAD Models
MT49H32M9CHT-5 Part Data Attributes
|
MT49H32M9CHT-5
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT49H32M9CHT-5
Micron Technology Inc
DDR DRAM, 32MX9, 0.5ns, CMOS, PBGA144, LEAD FREE, FBGA-144
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Part Package Code | BGA | |
Package Description | TBGA, | |
Pin Count | 144 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.28 | |
Access Mode | MULTI BANK PAGE BURST | |
Access Time-Max | 0.5 ns | |
Additional Feature | AUTO REFRESH | |
JESD-30 Code | R-PBGA-B144 | |
JESD-609 Code | e1 | |
Length | 18.5 mm | |
Memory Density | 301989888 bit | |
Memory IC Type | DDR DRAM | |
Memory Width | 9 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 144 | |
Number of Words | 33554432 words | |
Number of Words Code | 32000000 | |
Operating Mode | SYNCHRONOUS | |
Organization | 32MX9 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 1.9 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 11 mm |
Alternate Parts for MT49H32M9CHT-5
This table gives cross-reference parts and alternative options found for MT49H32M9CHT-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT49H32M9CHT-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT49H32M9CHU-5 | DDR DRAM, 32MX9, 0.5ns, CMOS, PBGA144, FBGA-144 | Micron Technology Inc | MT49H32M9CHT-5 vs MT49H32M9CHU-5 |
MT49H32M9CHU-5IT | DDR DRAM, 32MX9, 0.5ns, CMOS, PBGA144, FBGA-144 | Micron Technology Inc | MT49H32M9CHT-5 vs MT49H32M9CHU-5IT |
MT49H32M9CHT-5IT | DDR DRAM, 32MX9, 0.5ns, CMOS, PBGA144, LEAD FREE, FBGA-144 | Micron Technology Inc | MT49H32M9CHT-5 vs MT49H32M9CHT-5IT |
MT49H32M9CFM-5IT | DDR DRAM, 32MX9, 0.5ns, CMOS, PBGA144, MICRO, BGA-144 | Micron Technology Inc | MT49H32M9CHT-5 vs MT49H32M9CFM-5IT |