Memory
MT49H32M18FM-25ZIT
Micron Technology Inc
Description: DDR DRAM, 32MX18, 0.2ns, CMOS, PBGA144, 11 X 18.50 MM, MICRO, BGA-144

Overview of MT49H32M18FM-25ZIT by Micron Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for MT49H32M18FM-25ZIT by Micron Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MT49H32M18FM-25ZIT by Micron Technology Inc

MT49H32M18FM-25ZIT
Micron Technology Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICRON TECHNOLOGY INC
Part Package Code
BGA
Package Description
11 X 18.50 MM, MICRO, BGA-144
Pin Count
144
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.32.00.32
Access Mode
MULTI BANK PAGE BURST
Access Time-Max
0.2 ns
Additional Feature
AUTO/SELF REFRESH
Clock Frequency-Max (fCLK)
400 MHz
I/O Type
COMMON
JESD-30 Code
R-PBGA-B144
JESD-609 Code
e0
Length
18.5 mm
Memory Density
603979776 bit
Memory IC Type
DDR DRAM
Memory Width
18
Number of Functions
1
Number of Ports
1
Number of Terminals
144
Number of Words
33554432 words
Number of Words Code
32000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
32MX18
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
VBGA
Package Equivalence Code
BGA144,12X18,40/32
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, VERY THIN PROFILE
Qualification Status
Not Qualified
Seated Height-Max
0.93 mm
Self Refresh
YES
Sequential Burst Length
2,4,8
Standby Current-Max
0.048 A
Supply Current-Max
0.819 mA
Supply Voltage-Max (Vsup)
1.9 V
Supply Voltage-Min (Vsup)
1.7 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD SILVER
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Width
11 mm
Want to compare parts?
  1. MT49H32M18FM-25ZIT
    Micron Technology Inc
    DDR DRAM, 32MX18, 0.2ns, CMOS, PBGA144, 11 X 18.50 MM, MICRO, BGA-144
    VS

Alternate Parts for MT49H32M18FM-25ZIT

This table gives cross-reference parts and alternative options found for MT49H32M18FM-25ZIT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT49H32M18FM-25ZIT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IS49NLC18320-25BI DDR DRAM, 32MX18, 2.5ns, CMOS, PBGA144, 11 X 18.50 MM, FBGA-144 Integrated Silicon Solution Inc MT49H32M18FM-25ZIT vs IS49NLC18320-25BI
MT49H32M18HT-25IT:A DDR DRAM, 32MX18, 20ns, CMOS, PBGA144, LEAD FREE, FBGA-144 Micron Technology Inc MT49H32M18FM-25ZIT vs MT49H32M18HT-25IT:A
MT49H32M18BM-25IT:A DDR DRAM, 32MX18, 20ns, CMOS, PBGA144, LEAD FREE, UBGA-144 Micron Technology Inc MT49H32M18FM-25ZIT vs MT49H32M18BM-25IT:A
MT49H32M18HU-25IT:A DDR DRAM, 32MX18, 20ns, CMOS, PBGA144, FBGA-144 Micron Technology Inc MT49H32M18FM-25ZIT vs MT49H32M18HU-25IT:A
MT49H32M18FM-25EIT DDR DRAM, 32MX18, 0.2ns, CMOS, PBGA144, 11 X 18.50 MM, MICRO, BGA-144 Micron Technology Inc MT49H32M18FM-25ZIT vs MT49H32M18FM-25EIT
MT49H32M18FM-25IT DDR DRAM, 32MX18, 0.2ns, CMOS, PBGA144, 11 X 18.50 MM, MICRO, BGA-144 Micron Technology Inc MT49H32M18FM-25ZIT vs MT49H32M18FM-25IT
Part Number Description Manufacturer Compare
MT49H32M18BM-25E:B DDR DRAM, 32MX18, 15ns, CMOS, PBGA144, LEAD FREE, UBGA-144 Micron Technology Inc MT49H32M18FM-25ZIT vs MT49H32M18BM-25E:B
GS4576S18GL-18I DDR DRAM, 32MX18, CMOS, PBGA144, ROHS COMPLIANT, UBGA-144 GSI Technology MT49H32M18FM-25ZIT vs GS4576S18GL-18I
MT49H32M18FM-18IT:A DDR DRAM, 32MX18, 15ns, CMOS, PBGA144, UBGA-144 Micron Technology Inc MT49H32M18FM-25ZIT vs MT49H32M18FM-18IT:A
GS4576S18L-18 DDR DRAM, 32MX18, CMOS, PBGA144, UBGA-144 GSI Technology MT49H32M18FM-25ZIT vs GS4576S18L-18
MT49H32M18HT-18:A DDR DRAM, 32MX18, 15ns, CMOS, PBGA144, LEAD FREE, FBGA-144 Micron Technology Inc MT49H32M18FM-25ZIT vs MT49H32M18HT-18:A
MT49H32M18CHU-18IT:A DDR DRAM, 32MX18, 15ns, CMOS, PBGA144, FBGA-144 Micron Technology Inc MT49H32M18FM-25ZIT vs MT49H32M18CHU-18IT:A
MT49H32M18HU-18IT DDR DRAM, 32MX18, CMOS, PBGA144, FBGA-144 Micron Technology Inc MT49H32M18FM-25ZIT vs MT49H32M18HU-18IT
IS49NLC18320-25EB DDR DRAM, 32MX18, 2.5ns, CMOS, PBGA144, 11 X 18.50 MM, FBGA-144 Integrated Silicon Solution Inc MT49H32M18FM-25ZIT vs IS49NLC18320-25EB
IS49NLC18320-33B DDR DRAM, 32MX18, 3.3ns, CMOS, PBGA144, 11 X 18.50 MM, FBGA-144 Integrated Silicon Solution Inc MT49H32M18FM-25ZIT vs IS49NLC18320-33B
MT49H32M18BM-25IT DDR DRAM, 32MX18, CMOS, PBGA144, 11 X 18.50 MM, LEAD FREE, MICRO, BGA-144 Micron Technology Inc MT49H32M18FM-25ZIT vs MT49H32M18BM-25IT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MT49H32M18FM-25ZIT by Micron Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MT49H32M18FM-25ZIT by Micron Technology Inc

  • Please alert me when MT49H32M18FM-25ZIT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MT49H32M18FM-25ZIT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MT49H32M18FM-25ZIT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MT49H32M18FM-25ZIT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MT49H32M18FM-25ZIT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MT49H32M18FM-25ZIT by Micron Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: