Part Details for MT49H32M18BM-33EIT by Micron Technology Inc
Overview of MT49H32M18BM-33EIT by Micron Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MT49H32M18BM-33EIT
MT49H32M18BM-33EIT CAD Models
MT49H32M18BM-33EIT Part Data Attributes
|
MT49H32M18BM-33EIT
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT49H32M18BM-33EIT
Micron Technology Inc
DDR DRAM, 32MX18, CMOS, PBGA144, 11 X 18.50 MM, LEAD FREE, MICRO, BGA-144
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Part Package Code | BGA | |
Package Description | VBGA, | |
Pin Count | 144 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.32 | |
Access Mode | MULTI BANK PAGE BURST | |
Additional Feature | AUTO/SELF REFRESH | |
JESD-30 Code | R-PBGA-B144 | |
JESD-609 Code | e1 | |
Length | 18.5 mm | |
Memory Density | 603979776 bit | |
Memory IC Type | DDR DRAM | |
Memory Width | 18 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 144 | |
Number of Words | 33554432 words | |
Number of Words Code | 32000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32MX18 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.93 mm | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 1.9 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 11 mm |
Alternate Parts for MT49H32M18BM-33EIT
This table gives cross-reference parts and alternative options found for MT49H32M18BM-33EIT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT49H32M18BM-33EIT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MT49H32M18CBM-25E:A | Micron Technology Inc | Check for Price | DDR DRAM, 32MX18, 15ns, CMOS, PBGA144, LEAD FREE, UBGA-144 | MT49H32M18BM-33EIT vs MT49H32M18CBM-25E:A |
GS4576S18L-18 | GSI Technology | Check for Price | DDR DRAM, 32MX18, CMOS, PBGA144, UBGA-144 | MT49H32M18BM-33EIT vs GS4576S18L-18 |
GS4576S18GL-24T | GSI Technology | Check for Price | DDR DRAM, 32MX18, CMOS, PBGA144, ROHS COMPLIANT, UBGA-144 | MT49H32M18BM-33EIT vs GS4576S18GL-24T |
MT49H32M18HT-25E:A | Micron Technology Inc | Check for Price | DDR DRAM, 32MX18, 15ns, CMOS, PBGA144, LEAD FREE, FBGA-144 | MT49H32M18BM-33EIT vs MT49H32M18HT-25E:A |
UPD48576218FF-E25-DW1 | Renesas Electronics Corporation | Check for Price | 32MX18 DDR DRAM, PBGA144, 18.50 X 11 MM, UBGA-144 | MT49H32M18BM-33EIT vs UPD48576218FF-E25-DW1 |
GS4576S18GL-18 | GSI Technology | Check for Price | DDR DRAM, 32MX18, CMOS, PBGA144, ROHS COMPLIANT, UBGA-144 | MT49H32M18BM-33EIT vs GS4576S18GL-18 |
GS4576C18GL-33T | GSI Technology | Check for Price | DDR DRAM, 32MX18, CMOS, PBGA144, ROHS COMPLIANT, UBGA-144 | MT49H32M18BM-33EIT vs GS4576C18GL-33T |
GS4576S18L-24 | GSI Technology | Check for Price | DDR DRAM, 32MX18, CMOS, PBGA144, UBGA-144 | MT49H32M18BM-33EIT vs GS4576S18L-24 |
IS49NLC18320-33BLI | Integrated Silicon Solution Inc | Check for Price | DDR DRAM, 32MX18, 3.3ns, CMOS, PBGA144, 11 X 18.50 MM, LEAD FREE, FBGA-144 | MT49H32M18BM-33EIT vs IS49NLC18320-33BLI |
MT49H32M18FM-33 | Micron Technology Inc | Check for Price | DDR DRAM, 32MX18, 0.25ns, CMOS, PBGA144, 11 X 18.50 MM, MICRO, BGA-144 | MT49H32M18BM-33EIT vs MT49H32M18FM-33 |