Memory
MT49H16M36CBM-25EIT:A
Micron Technology Inc
Description: DDR DRAM, 16MX36, 15ns, CMOS, PBGA144, LEAD FREE, UBGA-144

Overview of MT49H16M36CBM-25EIT:A by Micron Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
EV-SOMCRR-EZLITE Analog Devices Compact DSP SOM Carrier Evalua
EV-21562-AUTO Analog Devices ADSP-21562 Audio Weaver Eval B
ADSP-CM409CBCZAFRL Analog Devices ARM Cortex M4 Mixed-Signal BGA

CAD Models for MT49H16M36CBM-25EIT:A by Micron Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MT49H16M36CBM-25EIT:A by Micron Technology Inc

MT49H16M36CBM-25EIT:A
Micron Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICRON TECHNOLOGY INC
Part Package Code
BGA
Package Description
LEAD FREE, UBGA-144
Pin Count
144
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.32
Access Mode
MULTI BANK PAGE BURST
Access Time-Max
15 ns
Additional Feature
AUTO REFRESH
JESD-30 Code
R-PBGA-B144
JESD-609 Code
e1
Length
18.5 mm
Memory Density
603979776 bit
Memory IC Type
DDR DRAM
Memory Width
36
Number of Functions
1
Number of Ports
1
Number of Terminals
144
Number of Words
16777216 words
Number of Words Code
16000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
16MX36
Package Body Material
PLASTIC/EPOXY
Package Code
TBGA
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, THIN PROFILE
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
1.9 V
Supply Voltage-Min (Vsup)
1.7 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN SILVER COPPER
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Width
11 mm
Want to compare parts?
  1. MT49H16M36CBM-25EIT:A
    Micron Technology Inc
    DDR DRAM, 16MX36, 15ns, CMOS, PBGA144, LEAD FREE, UBGA-144
    VS

Alternate Parts for MT49H16M36CBM-25EIT:A

This table gives cross-reference parts and alternative options found for MT49H16M36CBM-25EIT:A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT49H16M36CBM-25EIT:A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MT49H16M36CHT-25EIT DDR DRAM, 16MX36, CMOS, PBGA144, LEAD FREE, FBGA-144 Micron Technology Inc MT49H16M36CBM-25EIT:A vs MT49H16M36CHT-25EIT
IS49NLC36160-18BI DDR DRAM, 16MX36, 1.875ns, CMOS, PBGA144, 11 X 18.50 MM, FBGA-144 Integrated Silicon Solution Inc MT49H16M36CBM-25EIT:A vs IS49NLC36160-18BI
MT49H16M36FM-33:A DDR DRAM, 16MX36, 20ns, CMOS, PBGA144, UBGA-144 Micron Technology Inc MT49H16M36CBM-25EIT:A vs MT49H16M36FM-33:A
MT49H16M36CHU-33 DDR DRAM, 16MX36, CMOS, PBGA144, FBGA-144 Micron Technology Inc MT49H16M36CBM-25EIT:A vs MT49H16M36CHU-33
MT49H16M36CHT-33IT DDR DRAM, 16MX36, CMOS, PBGA144, LEAD FREE, FBGA-144 Micron Technology Inc MT49H16M36CBM-25EIT:A vs MT49H16M36CHT-33IT
MT49H16M36HU-25:A DDR DRAM, 16MX36, 0.2ns, CMOS, PBGA144, FBGA-144 Micron Technology Inc MT49H16M36CBM-25EIT:A vs MT49H16M36HU-25:A
MT49H16M36FM-33EIT DDR DRAM, 16MX36, 0.25ns, CMOS, PBGA144, 11 X 18.50 MM, MICRO, BGA-144 Micron Technology Inc MT49H16M36CBM-25EIT:A vs MT49H16M36FM-33EIT
GS4576C36L-25IT DDR DRAM, 16MX36, CMOS, PBGA144, UBGA-144 GSI Technology MT49H16M36CBM-25EIT:A vs GS4576C36L-25IT
MT49H16M36FM-25Z DDR DRAM, 16MX36, 0.2ns, CMOS, PBGA144, 11 X 18.50 MM, MICRO, BGA-144 Micron Technology Inc MT49H16M36CBM-25EIT:A vs MT49H16M36FM-25Z
GS4576C36L-18I DDR DRAM, 16MX36, CMOS, PBGA144, UBGA-144 GSI Technology MT49H16M36CBM-25EIT:A vs GS4576C36L-18I

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MT49H16M36CBM-25EIT:A by Micron Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MT49H16M36CBM-25EIT:A by Micron Technology Inc

Select Manufacturer
Which Manufacturer of MT49H16M36CBM-25EIT:A would you like to use for your alert(s)?
  • Please alert me when MT49H16M36CBM-25EIT:A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MT49H16M36CBM-25EIT:A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MT49H16M36CBM-25EIT:A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MT49H16M36CBM-25EIT:A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MT49H16M36CBM-25EIT:A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MT49H16M36CBM-25EIT:A by Micron Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: