Part Details for MT49H16M18BM-25 by Micron Technology Inc
Overview of MT49H16M18BM-25 by Micron Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MT49H16M18BM-25
MT49H16M18BM-25 CAD Models
MT49H16M18BM-25 Part Data Attributes
|
MT49H16M18BM-25
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT49H16M18BM-25
Micron Technology Inc
DDR DRAM, 16MX18, 0.25ns, CMOS, PBGA144, LEAD FREE, MICRO, BGA-144
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Part Package Code | BGA | |
Package Description | BGA, BGA144,12X18,40/32 | |
Pin Count | 144 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.28 | |
Access Mode | MULTI BANK PAGE BURST | |
Access Time-Max | 0.25 ns | |
Additional Feature | AUTO REFRESH | |
Clock Frequency-Max (fCLK) | 400 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-PBGA-B144 | |
JESD-609 Code | e1 | |
Length | 18.5 mm | |
Memory Density | 301989888 bit | |
Memory IC Type | DDR DRAM | |
Memory Width | 18 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 144 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | SYNCHRONOUS | |
Organization | 16MX18 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA144,12X18,40/32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.93 mm | |
Sequential Burst Length | 2,4,8 | |
Supply Voltage-Max (Vsup) | 1.9 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 11 mm |
Alternate Parts for MT49H16M18BM-25
This table gives cross-reference parts and alternative options found for MT49H16M18BM-25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT49H16M18BM-25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MT49H16M18FM-25 | Micron Technology Inc | Check for Price | DDR DRAM, 16MX18, 0.25ns, CMOS, PBGA144, MICRO, BGA-144 | MT49H16M18BM-25 vs MT49H16M18FM-25 |
MT49H16M18BM-25IT | Micron Technology Inc | Check for Price | DDR DRAM, 16MX18, 0.25ns, CMOS, PBGA144, LEAD FREE, MICRO, BGA-144 | MT49H16M18BM-25 vs MT49H16M18BM-25IT |
MT49H16M18HU-25 | Micron Technology Inc | Check for Price | DDR DRAM, 16MX18, 0.25ns, CMOS, PBGA144, FBGA-144 | MT49H16M18BM-25 vs MT49H16M18HU-25 |
MT49H16M18FM-2.5 | Micron Technology Inc | Check for Price | DDR DRAM, 16MX18, CMOS, PBGA144, 11 X 18.50 MM, MICRO, BGA-144 | MT49H16M18BM-25 vs MT49H16M18FM-2.5 |
MT49H16M18HT-25 | Micron Technology Inc | Check for Price | DDR DRAM, 16MX18, 0.25ns, CMOS, PBGA144, LEAD FREE, FBGA-144 | MT49H16M18BM-25 vs MT49H16M18HT-25 |