Memory
MT48V4M32TG-8XT
Micron Technology Inc
Description: Synchronous DRAM, 4MX32, 7ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54

Overview of MT48V4M32TG-8XT by Micron Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for MT48V4M32TG-8XT by Micron Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MT48V4M32TG-8XT by Micron Technology Inc

MT48V4M32TG-8XT
Micron Technology Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICRON TECHNOLOGY INC
Part Package Code
TSOP2
Package Description
TSOP2,
Pin Count
54
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.02
Access Mode
FOUR BANK PAGE BURST
Access Time-Max
7 ns
Additional Feature
AUTO/SELF REFRESH
JESD-30 Code
R-PDSO-G54
JESD-609 Code
e0
Length
22.22 mm
Memory Density
134217728 bit
Memory IC Type
SYNCHRONOUS DRAM
Memory Width
32
Number of Functions
1
Number of Ports
1
Number of Terminals
54
Number of Words
4194304 words
Number of Words Code
4000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
75 °C
Operating Temperature-Min
-25 °C
Organization
4MX32
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP2
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Self Refresh
YES
Supply Voltage-Max (Vsup)
2.7 V
Supply Voltage-Min (Vsup)
2.3 V
Supply Voltage-Nom (Vsup)
2.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL EXTENDED
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
DUAL
Width
10.16 mm
Want to compare parts?
  1. MT48V4M32TG-8XT
    Micron Technology Inc
    Synchronous DRAM, 4MX32, 7ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54
    VS

Alternate Parts for MT48V4M32TG-8XT

This table gives cross-reference parts and alternative options found for MT48V4M32TG-8XT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT48V4M32TG-8XT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MT48V4M32P-8 Synchronous DRAM, 4MX32, 7ns, CMOS, PDSO54, 0.400 INCH, LEAD FREE, PLASTIC, TSOP2-54 Micron Technology Inc MT48V4M32TG-8XT vs MT48V4M32P-8
MT48V4M32P-10IT Synchronous DRAM, 4MX32, 7ns, CMOS, PDSO54, 0.400 INCH, LEAD FREE, PLASTIC, TSOP2-54 Micron Technology Inc MT48V4M32TG-8XT vs MT48V4M32P-10IT
MT48V4M32TG-8 Synchronous DRAM, 4MX32, 7ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 Micron Technology Inc MT48V4M32TG-8XT vs MT48V4M32TG-8
MT48V4M32TG-10 Synchronous DRAM, 4MX32, 7ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 Micron Technology Inc MT48V4M32TG-8XT vs MT48V4M32TG-10
MT48V4M32P-10XT Synchronous DRAM, 4MX32, 7ns, CMOS, PDSO54, 0.400 INCH, LEAD FREE, PLASTIC, TSOP2-54 Micron Technology Inc MT48V4M32TG-8XT vs MT48V4M32P-10XT
MT48V4M32LFP-8XT:G Synchronous DRAM, 4MX32, 7ns, CMOS, PDSO54, 0.400 INCH, LEAD FREE, PLASTIC, TSOP2-54 Micron Technology Inc MT48V4M32TG-8XT vs MT48V4M32LFP-8XT:G
MT48V4M32P-8XT:G Synchronous DRAM, 4MX32, 7ns, CMOS, PDSO54, 0.400 INCH, LEAD FREE, PLASTIC, TSOP2-54 Micron Technology Inc MT48V4M32TG-8XT vs MT48V4M32P-8XT:G
MT48V4M32P-8IT Synchronous DRAM, 4MX32, 7ns, CMOS, PDSO54, 0.400 INCH, LEAD FREE, PLASTIC, TSOP2-54 Micron Technology Inc MT48V4M32TG-8XT vs MT48V4M32P-8IT
MT48V4M32LFTG-8XT:G Synchronous DRAM, 4MX32, 7ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 Micron Technology Inc MT48V4M32TG-8XT vs MT48V4M32LFTG-8XT:G
MT48V4M32TG-10XT Synchronous DRAM, 4MX32, 7ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 Micron Technology Inc MT48V4M32TG-8XT vs MT48V4M32TG-10XT
Part Number Description Manufacturer Compare
MT48V4M32P-75MIT:G Synchronous DRAM, 4MX32, 5.4ns, CMOS, PDSO54, 0.400 INCH, LEAD FREE, PLASTIC, TSOP2-54 Micron Technology Inc MT48V4M32TG-8XT vs MT48V4M32P-75MIT:G
MT48V4M32P-10IT Synchronous DRAM, 4MX32, 7ns, CMOS, PDSO54, 0.400 INCH, LEAD FREE, PLASTIC, TSOP2-54 Micron Technology Inc MT48V4M32TG-8XT vs MT48V4M32P-10IT
MT48V4M32P-8 Synchronous DRAM, 4MX32, 7ns, CMOS, PDSO54, 0.400 INCH, LEAD FREE, PLASTIC, TSOP2-54 Micron Technology Inc MT48V4M32TG-8XT vs MT48V4M32P-8
MT48LC4M32TG-75MXT Synchronous DRAM, 4MX32, 5.4ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 Micron Technology Inc MT48V4M32TG-8XT vs MT48LC4M32TG-75MXT
MT48V4M32P-8XT:G Synchronous DRAM, 4MX32, 7ns, CMOS, PDSO54, 0.400 INCH, LEAD FREE, PLASTIC, TSOP2-54 Micron Technology Inc MT48V4M32TG-8XT vs MT48V4M32P-8XT:G
MT48V4M32LFTG-8XT:G Synchronous DRAM, 4MX32, 7ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 Micron Technology Inc MT48V4M32TG-8XT vs MT48V4M32LFTG-8XT:G
MT48LC4M32TG-10IT Synchronous DRAM, 4MX32, 7ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 Micron Technology Inc MT48V4M32TG-8XT vs MT48LC4M32TG-10IT
MT48LC4M32P-8IT Synchronous DRAM, 4MX32, 7ns, CMOS, PDSO54, 0.400 INCH, LEAD FREE, PLASTIC, TSOP2-54 Micron Technology Inc MT48V4M32TG-8XT vs MT48LC4M32P-8IT
MT48LC4M32LFTG-10XT:G Synchronous DRAM, 4MX32, 7ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 Micron Technology Inc MT48V4M32TG-8XT vs MT48LC4M32LFTG-10XT:G
MT48V4M32LFP-8XT:G Synchronous DRAM, 4MX32, 7ns, CMOS, PDSO54, 0.400 INCH, LEAD FREE, PLASTIC, TSOP2-54 Micron Technology Inc MT48V4M32TG-8XT vs MT48V4M32LFP-8XT:G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MT48V4M32TG-8XT by Micron Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MT48V4M32TG-8XT by Micron Technology Inc

  • Please alert me when MT48V4M32TG-8XT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MT48V4M32TG-8XT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MT48V4M32TG-8XT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MT48V4M32TG-8XT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MT48V4M32TG-8XT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MT48V4M32TG-8XT by Micron Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: