Memory
MT48V4M32LFF5-75MIT
Micron Technology Inc
Description: Synchronous DRAM, 4MX32, 5.4ns, CMOS, PBGA90, 8 X 13 MM, VFBGA-90

Overview of MT48V4M32LFF5-75MIT by Micron Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for MT48V4M32LFF5-75MIT by Micron Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MT48V4M32LFF5-75MIT by Micron Technology Inc

MT48V4M32LFF5-75MIT
Micron Technology Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICRON TECHNOLOGY INC
Part Package Code
BGA
Package Description
8 X 13 MM, VFBGA-90
Pin Count
90
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.32.00.02
Access Mode
FOUR BANK PAGE BURST
Access Time-Max
5.4 ns
Additional Feature
AUTO/SELF REFRESH
Clock Frequency-Max (fCLK)
133 MHz
I/O Type
COMMON
Interleaved Burst Length
1,2,4,8
JESD-30 Code
R-PBGA-B90
JESD-609 Code
e0
Length
13 mm
Memory Density
134217728 bit
Memory IC Type
SYNCHRONOUS DRAM
Memory Width
32
Number of Functions
1
Number of Ports
1
Number of Terminals
90
Number of Words
4194304 words
Number of Words Code
4000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
4MX32
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
VFBGA
Package Equivalence Code
BGA90,9X15,32
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Qualification Status
Not Qualified
Refresh Cycles
4096
Seated Height-Max
1 mm
Self Refresh
YES
Sequential Burst Length
1,2,4,8,FP
Standby Current-Max
0.00045 A
Supply Current-Max
0.235 mA
Supply Voltage-Max (Vsup)
2.7 V
Supply Voltage-Min (Vsup)
2.3 V
Supply Voltage-Nom (Vsup)
2.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
BALL
Terminal Pitch
0.8 mm
Terminal Position
BOTTOM
Width
8 mm
Want to compare parts?
  1. MT48V4M32LFF5-75MIT
    Micron Technology Inc
    Synchronous DRAM, 4MX32, 5.4ns, CMOS, PBGA90, 8 X 13 MM, VFBGA-90
    VS

Alternate Parts for MT48V4M32LFF5-75MIT

This table gives cross-reference parts and alternative options found for MT48V4M32LFF5-75MIT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT48V4M32LFF5-75MIT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MT48V4M32LFB5-75MIT Synchronous DRAM, 4MX32, 5.4ns, CMOS, PBGA90, 8 X 13 MM, LEAD FREE, VFBGA-90 Micron Technology Inc MT48V4M32LFF5-75MIT vs MT48V4M32LFB5-75MIT
Part Number Description Manufacturer Compare
K4X56323PI-8EC60 DDR DRAM, 8MX32, 5.5ns, CMOS, PBGA90, LEAD FREE, FBGA-90 Samsung Semiconductor MT48V4M32LFF5-75MIT vs K4X56323PI-8EC60
HY5V52EMP-6I Synchronous DRAM, 8MX32, 5.4ns, CMOS, PBGA90, 8 X 13 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, FBGA-90 SK Hynix Inc MT48V4M32LFF5-75MIT vs HY5V52EMP-6I
K4M563233G-FN750 Synchronous DRAM, 8MX32, 5.4ns, CMOS, PBGA90, FBGA-90 Samsung Semiconductor MT48V4M32LFF5-75MIT vs K4M563233G-FN750
K4M56323LD-MN1L Synchronous DRAM, 8MX32, 7ns, CMOS, PBGA90, FBGA-90 Samsung Semiconductor MT48V4M32LFF5-75MIT vs K4M56323LD-MN1L
HY57W2A3220LT-HC Synchronous DRAM, 4MX32, 5.4ns, CMOS, PDSO86, 0.400 X 0.875 INCH, 0.50 MM PITCH, TSOP2-86 SK Hynix Inc MT48V4M32LFF5-75MIT vs HY57W2A3220LT-HC
K4M56323LD-MS1H Synchronous DRAM, 8MX32, 7ns, CMOS, PBGA90, FBGA-90 Samsung Semiconductor MT48V4M32LFF5-75MIT vs K4M56323LD-MS1H
K4M56323LE-EL1H Synchronous DRAM, 8MX32, 7ns, CMOS, PBGA90, LEAD FREE, FBGA-90 Samsung Semiconductor MT48V4M32LFF5-75MIT vs K4M56323LE-EL1H
K4M56323LG-HF750 Synchronous DRAM, 8MX32, 5.4ns, CMOS, PBGA90, LEAD FREE, FBGA-90 Samsung Semiconductor MT48V4M32LFF5-75MIT vs K4M56323LG-HF750
K4M56323PG-FG900 Synchronous DRAM, 8MX32, 7ns, CMOS, PBGA90, FBGA-90 Samsung Semiconductor MT48V4M32LFF5-75MIT vs K4M56323PG-FG900
K4S28323LE-HN1H0 Synchronous DRAM, 4MX32, 7ns, CMOS, PBGA90, 9 X 13 MM, LEAD FREE, FBGA-90 Samsung Semiconductor MT48V4M32LFF5-75MIT vs K4S28323LE-HN1H0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MT48V4M32LFF5-75MIT by Micron Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MT48V4M32LFF5-75MIT by Micron Technology Inc

Select Manufacturer
Which Manufacturer of MT48V4M32LFF5-75MIT would you like to use for your alert(s)?
  • Please alert me when MT48V4M32LFF5-75MIT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MT48V4M32LFF5-75MIT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MT48V4M32LFF5-75MIT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MT48V4M32LFF5-75MIT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MT48V4M32LFF5-75MIT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MT48V4M32LFF5-75MIT by Micron Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: