Memory
MT48V16M16LFFG-75IT
Micron Technology Inc
Description: Synchronous DRAM, 16MX16, 5.4ns, CMOS, PBGA54, 8 X 14 MM, VFBGA-54

Overview of MT48V16M16LFFG-75IT by Micron Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
LT1175IT#PBF Analog Devices 500mA Neg L Drop uP Reg
LT1175IT-5#PBF Analog Devices 500mA Neg L Drop uP Reg

CAD Models for MT48V16M16LFFG-75IT by Micron Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MT48V16M16LFFG-75IT by Micron Technology Inc

MT48V16M16LFFG-75IT
Micron Technology Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICRON TECHNOLOGY INC
Part Package Code
BGA
Package Description
8 X 14 MM, VFBGA-54
Pin Count
54
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.32.00.24
Access Mode
FOUR BANK PAGE BURST
Access Time-Max
5.4 ns
Additional Feature
AUTO/SELF REFRESH
Clock Frequency-Max (fCLK)
133 MHz
I/O Type
COMMON
Interleaved Burst Length
1,2,4,8
JESD-30 Code
R-PBGA-B54
JESD-609 Code
e0
Length
14 mm
Memory Density
268435456 bit
Memory IC Type
SYNCHRONOUS DRAM
Memory Width
16
Number of Functions
1
Number of Ports
1
Number of Terminals
54
Number of Words
16777216 words
Number of Words Code
16000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
16MX16
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
VFBGA
Package Equivalence Code
BGA54,9X9,32
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Qualification Status
Not Qualified
Refresh Cycles
8192
Seated Height-Max
1 mm
Self Refresh
YES
Sequential Burst Length
1,2,4,8,FP
Standby Current-Max
0.0005 A
Supply Current-Max
0.175 mA
Supply Voltage-Max (Vsup)
2.7 V
Supply Voltage-Min (Vsup)
2.3 V
Supply Voltage-Nom (Vsup)
2.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD SILVER
Terminal Form
BALL
Terminal Pitch
0.8 mm
Terminal Position
BOTTOM
Width
8 mm
Want to compare parts?
  1. MT48V16M16LFFG-75IT
    Micron Technology Inc
    Synchronous DRAM, 16MX16, 5.4ns, CMOS, PBGA54, 8 X 14 MM, VFBGA-54
    VS

Alternate Parts for MT48V16M16LFFG-75IT

This table gives cross-reference parts and alternative options found for MT48V16M16LFFG-75IT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT48V16M16LFFG-75IT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MT48V16M16LFBG-75IT Synchronous DRAM, 16MX16, 5.4ns, CMOS, PBGA54, 8 X 14 MM, LEAD FREE, VFBGA-54 Micron Technology Inc MT48V16M16LFFG-75IT vs MT48V16M16LFBG-75IT
Part Number Description Manufacturer Compare
V55C2256164VBLK7 Synchronous DRAM, 16MX16, 5.4ns, CMOS, PBGA54, GREEN, MO-210, FBGA-54 ProMOS Technologies Inc MT48V16M16LFFG-75IT vs V55C2256164VBLK7
MT48V16M16LFB8-75 Synchronous DRAM, 16MX16, 5.4ns, CMOS, PBGA54, 11 X 8 MM, LEAD FREE, VFBGA-54 Micron Technology Inc MT48V16M16LFFG-75IT vs MT48V16M16LFB8-75
V55C2256164VBLC7I Synchronous DRAM, 16MX16, 5.4ns, CMOS, PBGA54, MO-210, FBGA-54 ProMOS Technologies Inc MT48V16M16LFFG-75IT vs V55C2256164VBLC7I
MT48V16M16LFBG-75IT Synchronous DRAM, 16MX16, 5.4ns, CMOS, PBGA54, 8 X 14 MM, LEAD FREE, VFBGA-54 Micron Technology Inc MT48V16M16LFFG-75IT vs MT48V16M16LFBG-75IT
IS42RM16160D-75BL Synchronous DRAM, 16MX16, 5.4ns, CMOS, PBGA54, 8 X 13 MM, 0.80 MM PITCH, LEAD FREE, MINI, BGA-54 Integrated Silicon Solution Inc MT48V16M16LFFG-75IT vs IS42RM16160D-75BL
K4S56163LC-RN75 Synchronous DRAM, 16MX16, 5.4ns, CMOS, PBGA54, CSP-54 Samsung Semiconductor MT48V16M16LFFG-75IT vs K4S56163LC-RN75
V55C2256164VBK7 Synchronous DRAM, 16MX16, 5.4ns, CMOS, PBGA54, GREEN, MO-210, FBGA-54 ProMOS Technologies Inc MT48V16M16LFFG-75IT vs V55C2256164VBK7
EDS2516JEBH-75R3-E Synchronous DRAM, 16MX16, 5.4ns, CMOS, PBGA54, ROHS COMPLIANT, FBGA-54 Elpida Memory Inc MT48V16M16LFFG-75IT vs EDS2516JEBH-75R3-E
K4S56163LC-RF75 Synchronous DRAM, 16MX16, 5.4ns, CMOS, PBGA54, CSP-54 Samsung Semiconductor MT48V16M16LFFG-75IT vs K4S56163LC-RF75
K4S56163LF-XF750 Synchronous DRAM, 16MX16, 5.4ns, CMOS, PBGA54, 0.8 MM PITCH, BOC-54 Samsung Semiconductor MT48V16M16LFFG-75IT vs K4S56163LF-XF750

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MT48V16M16LFFG-75IT by Micron Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MT48V16M16LFFG-75IT by Micron Technology Inc

  • Please alert me when MT48V16M16LFFG-75IT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MT48V16M16LFFG-75IT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MT48V16M16LFFG-75IT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MT48V16M16LFFG-75IT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MT48V16M16LFFG-75IT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MT48V16M16LFFG-75IT by Micron Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: