Memory
MT48LC8M16LFF4-10ES:G
Micron Technology Inc
Description: Synchronous DRAM, 8MX16, 7ns, CMOS, PBGA54, 8 X 8 MM, VFBGA-54

Overview of MT48LC8M16LFF4-10ES:G by Micron Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for MT48LC8M16LFF4-10ES:G by Micron Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MT48LC8M16LFF4-10ES:G by Micron Technology Inc

MT48LC8M16LFF4-10ES:G
Micron Technology Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICRON TECHNOLOGY INC
Part Package Code
BGA
Package Description
VFBGA,
Pin Count
54
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.02
Access Mode
FOUR BANK PAGE BURST
Access Time-Max
7 ns
Additional Feature
AUTO/SELF REFRESH
JESD-30 Code
S-PBGA-B54
JESD-609 Code
e0
Length
8 mm
Memory Density
134217728 bit
Memory IC Type
SYNCHRONOUS DRAM
Memory Width
16
Number of Functions
1
Number of Ports
1
Number of Terminals
54
Number of Words
8388608 words
Number of Words Code
8000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
8MX16
Package Body Material
PLASTIC/EPOXY
Package Code
VFBGA
Package Shape
SQUARE
Package Style
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Qualification Status
Not Qualified
Seated Height-Max
1 mm
Self Refresh
YES
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD SILVER
Terminal Form
BALL
Terminal Pitch
0.8 mm
Terminal Position
BOTTOM
Width
8 mm
Want to compare parts?
  1. MT48LC8M16LFF4-10ES:G
    Micron Technology Inc
    Synchronous DRAM, 8MX16, 7ns, CMOS, PBGA54, 8 X 8 MM, VFBGA-54
    VS

Alternate Parts for MT48LC8M16LFF4-10ES:G

This table gives cross-reference parts and alternative options found for MT48LC8M16LFF4-10ES:G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT48LC8M16LFF4-10ES:G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MT48LC8M16LFTG-10ES:G Synchronous DRAM, 8MX16, 7ns, CMOS, PBGA54, 8 X 8 MM, VFBGA-54 Micron Technology Inc MT48LC8M16LFF4-10ES:G vs MT48LC8M16LFTG-10ES:G
MT48LC8M16LFF4-10ITES:G Synchronous DRAM, 8MX16, 7ns, CMOS, PBGA54, 8 X 8 MM, VFBGA-54 Micron Technology Inc MT48LC8M16LFF4-10ES:G vs MT48LC8M16LFF4-10ITES:G
MT48LC8M16LFF4-8ITES:G Synchronous DRAM, 8MX16, 7ns, CMOS, PBGA54, 8 X 8 MM, VFBGA-54 Micron Technology Inc MT48LC8M16LFF4-10ES:G vs MT48LC8M16LFF4-8ITES:G
MT48LC8M16LFTG-8ES:G Synchronous DRAM, 8MX16, 7ns, CMOS, PBGA54, 8 X 8 MM, VFBGA-54 Micron Technology Inc MT48LC8M16LFF4-10ES:G vs MT48LC8M16LFTG-8ES:G
MT48LC8M16LFF4-8XTES:G Synchronous DRAM, 8MX16, 7ns, CMOS, PBGA54, 8 X 8 MM, VFBGA-54 Micron Technology Inc MT48LC8M16LFF4-10ES:G vs MT48LC8M16LFF4-8XTES:G
MT48LC8M16LFB4-8XTES:G Synchronous DRAM, 8MX16, 7ns, CMOS, PBGA54, 8 X 8 MM, LEAD FREE, VFBGA-54 Micron Technology Inc MT48LC8M16LFF4-10ES:G vs MT48LC8M16LFB4-8XTES:G
MT48LC8M16LFTG-10ITES:G Synchronous DRAM, 8MX16, 7ns, CMOS, PBGA54, 8 X 8 MM, VFBGA-54 Micron Technology Inc MT48LC8M16LFF4-10ES:G vs MT48LC8M16LFTG-10ITES:G
Part Number Description Manufacturer Compare
MT48LC8M16LFFF-10IT Synchronous DRAM, 8MX16, 7ns, CMOS, PBGA54, 8 X 9 MM, FBGA-54 Micron Technology Inc MT48LC8M16LFF4-10ES:G vs MT48LC8M16LFFF-10IT
V54C3128164VCLC7PCI Synchronous DRAM, 8MX16, 7ns, CMOS, PBGA54, FBGA-54 ProMOS Technologies Inc MT48LC8M16LFF4-10ES:G vs V54C3128164VCLC7PCI
MT48LC8M16LFF4-8IT:G Synchronous DRAM, 8MX16, 7ns, CMOS, PBGA54, 8 X 8 MM, VFBGA-54 Micron Technology Inc MT48LC8M16LFF4-10ES:G vs MT48LC8M16LFF4-8IT:G
MT48LC8M16LFF4-10IT:G Synchronous DRAM, 8MX16, 7ns, CMOS, PBGA54, 8 X 8 MM, VFBGA-54 Micron Technology Inc MT48LC8M16LFF4-10ES:G vs MT48LC8M16LFF4-10IT:G
MT48LC8M16LFB4-8 Synchronous DRAM, 8MX16, 7ns, CMOS, PBGA54, 8 X 8 MM, LEAD FREE, VFBGA-54 Micron Technology Inc MT48LC8M16LFF4-10ES:G vs MT48LC8M16LFB4-8
MT48LC8M16LFFF-8XT Synchronous DRAM, 8MX16, 7ns, CMOS, PBGA54, 8 X 9 MM, FBGA-54 Micron Technology Inc MT48LC8M16LFF4-10ES:G vs MT48LC8M16LFFF-8XT
IS42S16800AL-10BI Synchronous DRAM, 8MX16, 7ns, CMOS, PBGA54, FBGA-54 Integrated Silicon Solution Inc MT48LC8M16LFF4-10ES:G vs IS42S16800AL-10BI
MT48LC8M16LFB4-8XT Synchronous DRAM, 8MX16, 7ns, CMOS, PBGA54, 8 X 8 MM, LEAD FREE, VFBGA-54 Micron Technology Inc MT48LC8M16LFF4-10ES:G vs MT48LC8M16LFB4-8XT
MT48LC8M16LFF4-10AT:G Synchronous DRAM, 8MX16, 7ns, CMOS, PBGA54, 8 X 8 MM, VFBGA-54 Micron Technology Inc MT48LC8M16LFF4-10ES:G vs MT48LC8M16LFF4-10AT:G
MT48LC8M16LFTG-10ES:G Synchronous DRAM, 8MX16, 7ns, CMOS, PBGA54, 8 X 8 MM, VFBGA-54 Micron Technology Inc MT48LC8M16LFF4-10ES:G vs MT48LC8M16LFTG-10ES:G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MT48LC8M16LFF4-10ES:G by Micron Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MT48LC8M16LFF4-10ES:G by Micron Technology Inc

  • Please alert me when MT48LC8M16LFF4-10ES:G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MT48LC8M16LFF4-10ES:G alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MT48LC8M16LFF4-10ES:G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MT48LC8M16LFF4-10ES:G alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MT48LC8M16LFF4-10ES:G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MT48LC8M16LFF4-10ES:G by Micron Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: