Part Details for MT48LC8M16A2B4-75IT by Micron Technology Inc
Overview of MT48LC8M16A2B4-75IT by Micron Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1175IT#PBF | Analog Devices | 500mA Neg L Drop uP Reg | |
LT1175IT-5#PBF | Analog Devices | 500mA Neg L Drop uP Reg |
Part Details for MT48LC8M16A2B4-75IT
MT48LC8M16A2B4-75IT CAD Models
MT48LC8M16A2B4-75IT Part Data Attributes
|
MT48LC8M16A2B4-75IT
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT48LC8M16A2B4-75IT
Micron Technology Inc
Synchronous DRAM,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Memory IC Type | SYNCHRONOUS DRAM |
Alternate Parts for MT48LC8M16A2B4-75IT
This table gives cross-reference parts and alternative options found for MT48LC8M16A2B4-75IT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT48LC8M16A2B4-75IT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT48LC8M16A2F4-7EL:G | Synchronous DRAM, 8MX16, 5.4ns, CMOS, PBGA54, 8 X 8 MM, VFBGA-54 | Micron Technology Inc | MT48LC8M16A2B4-75IT vs MT48LC8M16A2F4-7EL:G |
MT48LC8M16A2B4-75:GAIT | Synchronous DRAM | Micron Technology Inc | MT48LC8M16A2B4-75IT vs MT48LC8M16A2B4-75:GAIT |
IS42S16800E-6BL | Synchronous DRAM, 8MX16, 5.4ns, CMOS, PBGA54, 8 X 8 MM, 0.80 MM PITCH, LEAD FREE, TFBGA-54 | Integrated Silicon Solution Inc | MT48LC8M16A2B4-75IT vs IS42S16800E-6BL |
MT48LC8M16A2F4-7E:G | Synchronous DRAM, 8MX16, 5.4ns, CMOS, PBGA54, 8 X 8 MM, VFBGA-54 | Micron Technology Inc | MT48LC8M16A2B4-75IT vs MT48LC8M16A2F4-7E:G |
MT48LC8M16LFF4-75IT:G | Synchronous DRAM, 8MX16, 7ns, CMOS, PBGA54, 8 X 8 MM, VFBGA-54 | Micron Technology Inc | MT48LC8M16A2B4-75IT vs MT48LC8M16LFF4-75IT:G |
IS42S16800A-7BI | Synchronous DRAM, 8MX16, 5.4ns, CMOS, PBGA54, FBGA-54 | Integrated Silicon Solution Inc | MT48LC8M16A2B4-75IT vs IS42S16800A-7BI |
HY5V26EFP-H | Synchronous DRAM, 8MX16, 5.4ns, CMOS, PBGA54, 8 X 8 MM, 0.80 MM PITCH, LEAD FREE, FBGA-54 | SK Hynix Inc | MT48LC8M16A2B4-75IT vs HY5V26EFP-H |
HY5V26ELF-H | Synchronous DRAM, 8MX16, 5.4ns, CMOS, PBGA54, 8 X 8 MM, 0.80 MM PITCH, FBGA-54 | SK Hynix Inc | MT48LC8M16A2B4-75IT vs HY5V26ELF-H |
HY5V26FLF-6I | Synchronous DRAM, 8MX16, 5.4ns, CMOS, PBGA54, 8 X 8 MM, 0.80 MM PITCH, FBGA-54 | SK Hynix Inc | MT48LC8M16A2B4-75IT vs HY5V26FLF-6I |
M12L128168A-7BIG | Synchronous DRAM, 8MX16, 5.4ns, CMOS, PBGA54, LEAD FREE, BGA-54 | Elite Semiconductor Memory Technology Inc | MT48LC8M16A2B4-75IT vs M12L128168A-7BIG |