Part Details for MT48LC64M4A2TG-8ELIT by Micron Technology Inc
Overview of MT48LC64M4A2TG-8ELIT by Micron Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MT48LC64M4A2TG-8ELIT
MT48LC64M4A2TG-8ELIT CAD Models
MT48LC64M4A2TG-8ELIT Part Data Attributes
|
MT48LC64M4A2TG-8ELIT
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT48LC64M4A2TG-8ELIT
Micron Technology Inc
Synchronous DRAM, 64MX4, 6ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP-54
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Part Package Code | TSOP | |
Package Description | TSOP2, | |
Pin Count | 54 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.24 | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 6 ns | |
Additional Feature | AUTO/SELF REFRESH | |
JESD-30 Code | R-PDSO-G54 | |
JESD-609 Code | e0 | |
Length | 22.22 mm | |
Memory Density | 268435456 bit | |
Memory IC Type | SYNCHRONOUS DRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 54 | |
Number of Words | 67108864 words | |
Number of Words Code | 64000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64MX4 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for MT48LC64M4A2TG-8ELIT
This table gives cross-reference parts and alternative options found for MT48LC64M4A2TG-8ELIT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT48LC64M4A2TG-8ELIT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M2V56S20ATP-7UL | Synchronous DRAM, 64MX4, 6ns, CMOS, PDSO54, 0.400 X 0.875 INCH, TSOP2-54 | Mitsubishi Electric | MT48LC64M4A2TG-8ELIT vs M2V56S20ATP-7UL |
V54C3256404V-8PC | Synchronous DRAM, 64MX4, 6ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 | Mosel Vitelic Corporation | MT48LC64M4A2TG-8ELIT vs V54C3256404V-8PC |
KM44S64230AT-G/F8 | Synchronous DRAM, 64MX4, 6ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-54 | Samsung Semiconductor | MT48LC64M4A2TG-8ELIT vs KM44S64230AT-G/F8 |
K4S560432A-TC800 | Synchronous DRAM, 64MX4, 6ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, TSOP2-54 | Samsung Semiconductor | MT48LC64M4A2TG-8ELIT vs K4S560432A-TC800 |
K4S560432A-TC1L0 | Synchronous DRAM, 64MX4, 6ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, TSOP2-54 | Samsung Semiconductor | MT48LC64M4A2TG-8ELIT vs K4S560432A-TC1L0 |
HY57V56420HLT-8 | Synchronous DRAM, 64MX4, 6ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, TSOP2-54 | SK Hynix Inc | MT48LC64M4A2TG-8ELIT vs HY57V56420HLT-8 |
MT48LC64M4A2TG-8EIT | Synchronous DRAM, 64MX4, 6ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP-54 | Micron Technology Inc | MT48LC64M4A2TG-8ELIT vs MT48LC64M4A2TG-8EIT |
HYB39S256400T-8A | Synchronous DRAM, 64MX4, 7ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-54 | Infineon Technologies AG | MT48LC64M4A2TG-8ELIT vs HYB39S256400T-8A |
K4S560432D-TL1L0 | Synchronous DRAM, 64MX4, 6ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, TSOP2-54 | Samsung Semiconductor | MT48LC64M4A2TG-8ELIT vs K4S560432D-TL1L0 |
HY57V56420BT-8 | Synchronous DRAM, 64MX4, 6ns, CMOS, PDSO54, 0.875 X 0.400 INCH, 0.80 MM PITCH, TSOP2-54 | SK Hynix Inc | MT48LC64M4A2TG-8ELIT vs HY57V56420BT-8 |