Part Details for MT48LC4M32B2T-6AT:G by Micron Technology Inc
Overview of MT48LC4M32B2T-6AT:G by Micron Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MT48LC4M32B2T-6AT:G
MT48LC4M32B2T-6AT:G CAD Models
MT48LC4M32B2T-6AT:G Part Data Attributes
|
MT48LC4M32B2T-6AT:G
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT48LC4M32B2T-6AT:G
Micron Technology Inc
Synchronous DRAM, 4MX32, 5.5ns, CMOS, PDSO86, 0.40 INCH, PLASTIC, TSOP-86
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Package Description | TSSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 5.5 ns | |
Additional Feature | AUTO/SELF REFRESH | |
JESD-30 Code | R-PDSO-G86 | |
JESD-609 Code | e0 | |
Length | 22.22 mm | |
Memory Density | 134217728 bit | |
Memory IC Type | SYNCHRONOUS DRAM | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 86 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4MX32 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for MT48LC4M32B2T-6AT:G
This table gives cross-reference parts and alternative options found for MT48LC4M32B2T-6AT:G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT48LC4M32B2T-6AT:G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT48LC4M32B2P-6IT | Synchronous DRAM, 4MX32, 5.5ns, CMOS, PDSO86, 0.40 INCH, LEAD FREE, PLASTIC, TSOP-86 | Micron Technology Inc | MT48LC4M32B2T-6AT:G vs MT48LC4M32B2P-6IT |
MT48LC4M32B2TG-6 | Synchronous DRAM, 4MX32, 5.5ns, CMOS, PDSO86, 0.40 INCH, PLASTIC, TSOP-86 | Micron Technology Inc | MT48LC4M32B2T-6AT:G vs MT48LC4M32B2TG-6 |
MT48LC4M32B2TG-6:L | Synchronous DRAM, 4MX32, 5.5ns, CMOS, PDSO86, 0.40 INCH, PLASTIC, TSOP-86 | Micron Technology Inc | MT48LC4M32B2T-6AT:G vs MT48LC4M32B2TG-6:L |
MT48LC4M32B2P-6:L | Synchronous DRAM, 4MX32, 5.5ns, CMOS, PDSO86, 0.40 INCH, LEAD FREE, PLASTIC, TSOP-86 | Micron Technology Inc | MT48LC4M32B2T-6AT:G vs MT48LC4M32B2P-6:L |
MT48LC4M32B2P-6 | Synchronous DRAM, 4MX32, 5.5ns, CMOS, PDSO86, 0.40 INCH, LEAD FREE, PLASTIC, TSOP-86 | Micron Technology Inc | MT48LC4M32B2T-6AT:G vs MT48LC4M32B2P-6 |
MT48LC4M32B2TG-6AT | 4MX32 SYNCHRONOUS DRAM, 5.5ns, PDSO86, 0.40 INCH, PLASTIC, TSOP-86 | Micron Technology Inc | MT48LC4M32B2T-6AT:G vs MT48LC4M32B2TG-6AT |
MT48LC4M32B2P-6IT:L | Synchronous DRAM, 4MX32, 5.5ns, CMOS, PDSO86, 0.40 INCH, LEAD FREE, PLASTIC, TSOP-86 | Micron Technology Inc | MT48LC4M32B2T-6AT:G vs MT48LC4M32B2P-6IT:L |