Memory
MT48LC32M4A2BB-7ELIT:G
Micron Technology Inc
Description: Synchronous DRAM, 32MX4, 5.4ns, CMOS, PBGA60, 8 X 16 MM, LEAD FREE, PLASTIC, FBGA-60

Overview of MT48LC32M4A2BB-7ELIT:G by Micron Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for MT48LC32M4A2BB-7ELIT:G by Micron Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MT48LC32M4A2BB-7ELIT:G by Micron Technology Inc

MT48LC32M4A2BB-7ELIT:G
Micron Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICRON TECHNOLOGY INC
Part Package Code
BGA
Package Description
TFBGA, BGA60,8X15,32
Pin Count
60
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.02
Access Mode
FOUR BANK PAGE BURST
Access Time-Max
5.4 ns
Additional Feature
AUTO/SELF REFRESH
Clock Frequency-Max (fCLK)
143 MHz
I/O Type
COMMON
Interleaved Burst Length
1,2,4,8
JESD-30 Code
R-PBGA-B60
JESD-609 Code
e1
Length
16 mm
Memory Density
134217728 bit
Memory IC Type
SYNCHRONOUS DRAM
Memory Width
4
Number of Functions
1
Number of Ports
1
Number of Terminals
60
Number of Words
33554432 words
Number of Words Code
32000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
32MX4
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
TFBGA
Package Equivalence Code
BGA60,8X15,32
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, THIN PROFILE, FINE PITCH
Qualification Status
Not Qualified
Refresh Cycles
4096
Seated Height-Max
1.2 mm
Self Refresh
YES
Sequential Burst Length
1,2,4,8,FP
Standby Current-Max
0.002 A
Supply Current-Max
0.33 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN SILVER COPPER
Terminal Form
BALL
Terminal Pitch
0.8 mm
Terminal Position
BOTTOM
Width
8 mm
Want to compare parts?
  1. MT48LC32M4A2BB-7ELIT:G
    Micron Technology Inc
    Synchronous DRAM, 32MX4, 5.4ns, CMOS, PBGA60, 8 X 16 MM, LEAD FREE, PLASTIC, FBGA-60
    VS

Alternate Parts for MT48LC32M4A2BB-7ELIT:G

This table gives cross-reference parts and alternative options found for MT48LC32M4A2BB-7ELIT:G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT48LC32M4A2BB-7ELIT:G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MT48LC32M4A2FB-7ELIT:G Synchronous DRAM, 32MX4, 5.4ns, CMOS, PBGA60, 8 X 16 MM, PLASTIC, FBGA-60 Micron Technology Inc MT48LC32M4A2BB-7ELIT:G vs MT48LC32M4A2FB-7ELIT:G
MT48LC32M4A2BB-7ELIT Synchronous DRAM, 32MX4, 5.4ns, CMOS, PBGA60, 8 X 16 MM, LEAD FREE, PLASTIC, FBGA-60 Micron Technology Inc MT48LC32M4A2BB-7ELIT:G vs MT48LC32M4A2BB-7ELIT
Part Number Description Manufacturer Compare
V54C3128404VCLJ8I Synchronous DRAM, 32MX4, CMOS, PBGA60, GREEN, MO-210, FBGA-60 ProMOS Technologies Inc MT48LC32M4A2BB-7ELIT:G vs V54C3128404VCLJ8I
MT48LC32M4A2BC-8ELIT:G Synchronous DRAM, 32MX4, 6ns, CMOS, PBGA60, 11 X 13 MM, LEAD FREE, PLASTIC, FBGA-60 Micron Technology Inc MT48LC32M4A2BB-7ELIT:G vs MT48LC32M4A2BC-8ELIT:G
MT46V32M4FJ-6ES:B DDR DRAM, 32MX4, 0.7ns, CMOS, PBGA60, 16 X 9 MM, PLASTIC, FBGA-60 Micron Technology Inc MT48LC32M4A2BB-7ELIT:G vs MT46V32M4FJ-6ES:B
MT48LC32M4A2FB-75L Synchronous DRAM, 32MX4, 5.4ns, CMOS, PBGA60, 8 X 16 MM, PLASTIC, FBGA-60 Micron Technology Inc MT48LC32M4A2BB-7ELIT:G vs MT48LC32M4A2FB-75L
V54C3128404VCUJ75 Synchronous DRAM, 32MX4, CMOS, PBGA60, GREEN, MO-210, FBGA-60 ProMOS Technologies Inc MT48LC32M4A2BB-7ELIT:G vs V54C3128404VCUJ75
MT46V32M4BJ-6TL:D DDR DRAM, 32MX4, CMOS, PBGA60, 16 X 9 MM, LEAD FREE, FBGA-60 Micron Technology Inc MT48LC32M4A2BB-7ELIT:G vs MT46V32M4BJ-6TL:D
V58C2128404SBLS6I DDR DRAM, 32MX4, 0.7ns, CMOS, PBGA60, MO-233, FBGA-60 ProMOS Technologies Inc MT48LC32M4A2BB-7ELIT:G vs V58C2128404SBLS6I
V54C3128404VCLS7PC Synchronous DRAM, 32MX4, 5.4ns, CMOS, PBGA60, MO-210, FBGA-60 ProMOS Technologies Inc MT48LC32M4A2BB-7ELIT:G vs V54C3128404VCLS7PC
MT46V32M4FJ-75Z DDR DRAM, 32MX4, 0.75ns, CMOS, PBGA60, 16 X 9 MM, PLASTIC, FBGA-60 Micron Technology Inc MT48LC32M4A2BB-7ELIT:G vs MT46V32M4FJ-75Z
V54C3128404VCUJ5H Synchronous DRAM, 32MX4, 4.5ns, CMOS, PBGA60, GREEN, MO-210, FBGA-60 ProMOS Technologies Inc MT48LC32M4A2BB-7ELIT:G vs V54C3128404VCUJ5H

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MT48LC32M4A2BB-7ELIT:G by Micron Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MT48LC32M4A2BB-7ELIT:G by Micron Technology Inc

  • Please alert me when MT48LC32M4A2BB-7ELIT:G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MT48LC32M4A2BB-7ELIT:G alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MT48LC32M4A2BB-7ELIT:G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MT48LC32M4A2BB-7ELIT:G alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MT48LC32M4A2BB-7ELIT:G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MT48LC32M4A2BB-7ELIT:G by Micron Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: