Part Details for MT48LC16M16A2B4-7E:GTR by Micron Technology Inc
Overview of MT48LC16M16A2B4-7E:GTR by Micron Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MT48LC16M16A2B4-7E:GTR
MT48LC16M16A2B4-7E:GTR CAD Models
MT48LC16M16A2B4-7E:GTR Part Data Attributes
|
MT48LC16M16A2B4-7E:GTR
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT48LC16M16A2B4-7E:GTR
Micron Technology Inc
Synchronous DRAM, 16MX16, 5.4ns, CMOS, PBGA54, 8 X 8 MM, LEAD FREE, VFBGA-54
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Package Description | VFBGA, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.24 | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 5.4 ns | |
Additional Feature | AUTO/SELF REFRESH | |
JESD-30 Code | S-PBGA-B54 | |
Length | 8 mm | |
Memory Density | 268435456 bit | |
Memory IC Type | SYNCHRONOUS DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 54 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 16MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1 mm | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 8 mm |
Alternate Parts for MT48LC16M16A2B4-7E:GTR
This table gives cross-reference parts and alternative options found for MT48LC16M16A2B4-7E:GTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT48LC16M16A2B4-7E:GTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS42S16160J-6BL | Synchronous DRAM, 16MX16, 5.4ns, CMOS, PBGA54, TFBGA-54 | Integrated Silicon Solution Inc | MT48LC16M16A2B4-7E:GTR vs IS42S16160J-6BL |
IS42S16160J-7BI | Synchronous DRAM, 16MX16, 5.4ns, CMOS, PBGA54, TFBGA-54 | Integrated Silicon Solution Inc | MT48LC16M16A2B4-7E:GTR vs IS42S16160J-7BI |
K4S561632D-NC7C0 | Synchronous DRAM, 16MX16, 5.4ns, CMOS, PDSO54, STSOP2-54 | Samsung Semiconductor | MT48LC16M16A2B4-7E:GTR vs K4S561632D-NC7C0 |
IS45SM16160K-6BLA2 | Synchronous DRAM, 16MX16, 5.5ns, CMOS, PBGA54, FBGA-54 | Integrated Silicon Solution Inc | MT48LC16M16A2B4-7E:GTR vs IS45SM16160K-6BLA2 |
SCX33S256160AF-6BI | Synchronous DRAM, | Xi'an UniIC Semiconductors Co Ltd | MT48LC16M16A2B4-7E:GTR vs SCX33S256160AF-6BI |
SCX33S256160AF-75BX | Synchronous DRAM, | Xi'an UniIC Semiconductors Co Ltd | MT48LC16M16A2B4-7E:GTR vs SCX33S256160AF-75BX |
AS4C16M16S-7TCNTR | Synchronous DRAM, 16MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, TSOP2-54 | Alliance Memory Inc | MT48LC16M16A2B4-7E:GTR vs AS4C16M16S-7TCNTR |
SCX33S256160AE-6BI | Synchronous DRAM, | Xi'an UniIC Semiconductors Co Ltd | MT48LC16M16A2B4-7E:GTR vs SCX33S256160AE-6BI |
MD56V82161A-7TA | Synchronous DRAM, | LAPIS Semiconductor Co Ltd | MT48LC16M16A2B4-7E:GTR vs MD56V82161A-7TA |
MD56V82161A-6TAP | Synchronous DRAM, | LAPIS Semiconductor Co Ltd | MT48LC16M16A2B4-7E:GTR vs MD56V82161A-6TAP |