Part Details for MT48LC16M16A2B4-6A by Micron Technology Inc
Overview of MT48LC16M16A2B4-6A by Micron Technology Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MT48LC16M16A2B4-6A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MT48LC16M16A2B4-6A
|
Avnet Americas | DRAM Chip SDRAM 256M-Bit 16Mx16 3.3V 54-Pin VFBGA - Trays (Alt: MT48LC16M16A2B4-6A) RoHS: Compliant Min Qty: 1560 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Tray | 480 |
|
$4.6996 / $5.3818 | Buy Now |
DISTI #
MT48LC16M16A2B4-6A
|
Avnet Americas | DRAM, SDR, 256 Mbit, 16M x 16bit, 167 MHz, 54 Pins, VFBGA - Trays (Alt: MT48LC16M16A2B4-6A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Tray | 280 |
|
$4.7946 / $5.6985 | Buy Now |
DISTI #
MT48LC16M16A2B4-6A
|
Avnet Americas | DRAM Chip SDR SDRAM 256M-Bit 16MX16 3.3V 54-Pin VFBGA - Bulk (Alt: MT48LC16M16A2B4-6A) RoHS: Not Compliant Min Qty: 1560 Package Multiple: 1560 Container: Bulk | 262 |
|
RFQ | |
DISTI #
MT48LC16M16A2B4-6A
|
Avnet Americas | DRAM Chip SDR SDRAM 256M-Bit 16Mx16 3.3V 54-Pin VFBGA T/R - Tape and Reel (Alt: MT48LC16M16A2B4-6A) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$4.6996 / $5.3818 | Buy Now |
DISTI #
MT48LC16M16A2B4-6A
|
Avnet Americas | DRAM Chip SDR SDRAM 256M-Bit 16Mx16 3.3V 54-Pin VFBGA T/R - Tape and Reel (Alt: MT48LC16M16A2B4-6A) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$4.8732 / $5.5806 | Buy Now |
Part Details for MT48LC16M16A2B4-6A
MT48LC16M16A2B4-6A CAD Models
MT48LC16M16A2B4-6A Part Data Attributes:
|
MT48LC16M16A2B4-6A
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT48LC16M16A2B4-6A
Micron Technology Inc
Synchronous DRAM, 16MX16, 5.4ns, CMOS, PBGA54, 8 X 8 MM, LEAD FREE, VFBGA-54
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Package Description | VFBGA, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.24 | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 5.4 ns | |
Additional Feature | AUTO/SELF REFRESH | |
JESD-30 Code | S-PBGA-B54 | |
Length | 8 mm | |
Memory Density | 268435456 bit | |
Memory IC Type | SYNCHRONOUS DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 54 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 16MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1 mm | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 8 mm |
Alternate Parts for MT48LC16M16A2B4-6A
This table gives cross-reference parts and alternative options found for MT48LC16M16A2B4-6A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT48LC16M16A2B4-6A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT48LC16M16A2B4-6AAIT | Synchronous DRAM, 16MX16, 5.4ns, CMOS, PBGA54, 8 X 8 MM, LEAD FREE, VFBGA-54 | Micron Technology Inc | MT48LC16M16A2B4-6A vs MT48LC16M16A2B4-6AAIT |
MT48LC16M16A2F4-6A | Synchronous DRAM, 16MX16, 5.4ns, CMOS, PBGA54, 8 X 8 MM, VFBGA-54 | Micron Technology Inc | MT48LC16M16A2B4-6A vs MT48LC16M16A2F4-6A |
MT48LC16M16A2B4-6AXIT | 16M X 16 SYNCHRONOUS DRAM, 5.4ns, PBGA54, 8 X 8 MM, LEAD FREE, PLASTIC, VFBGA-54 | Micron Technology Inc | MT48LC16M16A2B4-6A vs MT48LC16M16A2B4-6AXIT |