Part Details for MT48LC128M4A2TH-7EL by Micron Technology Inc
Overview of MT48LC128M4A2TH-7EL by Micron Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MT48LC128M4A2TH-7EL
MT48LC128M4A2TH-7EL CAD Models
MT48LC128M4A2TH-7EL Part Data Attributes
|
MT48LC128M4A2TH-7EL
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT48LC128M4A2TH-7EL
Micron Technology Inc
Synchronous DRAM, 128MX4, 5.4ns, CMOS, PDSO54,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.28 | |
Access Time-Max | 5.4 ns | |
Clock Frequency-Max (fCLK) | 143 MHz | |
I/O Type | COMMON | |
Interleaved Burst Length | 1,2,4,8 | |
JESD-30 Code | R-PDSO-G54 | |
JESD-609 Code | e0 | |
Memory Density | 536870912 bit | |
Memory IC Type | SYNCHRONOUS DRAM | |
Memory Width | 4 | |
Number of Terminals | 54 | |
Number of Words | 134217728 words | |
Number of Words Code | 128000000 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128MX4 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | TSOP54,.46,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Qualification Status | Not Qualified | |
Refresh Cycles | 8192 | |
Sequential Burst Length | 1,2,4,8,FP | |
Standby Current-Max | 0.002 A | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL |
Alternate Parts for MT48LC128M4A2TH-7EL
This table gives cross-reference parts and alternative options found for MT48LC128M4A2TH-7EL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT48LC128M4A2TH-7EL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT48LC128M4A2TG-75 | Synchronous DRAM, 128MX4, 5.4ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 | Micron Technology Inc | MT48LC128M4A2TH-7EL vs MT48LC128M4A2TG-75 |
DPSD128MX4WY5-DP-XXN10 | Synchronous DRAM, 128MX4, CMOS, PDSO54, STACKED, TSOP2-54 | B&B Electronics Manufacturing Company | MT48LC128M4A2TH-7EL vs DPSD128MX4WY5-DP-XXN10 |
HYB39S512400AT-6 | Synchronous DRAM, 128MX4, 5ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-54 | Infineon Technologies AG | MT48LC128M4A2TH-7EL vs HYB39S512400AT-6 |
DPSD128MX4WNY5-DP-XX08 | Synchronous DRAM Module, 128MX4, CMOS, PDSO54, STACKED, TSOP2-54 | B&B Electronics Manufacturing Company | MT48LC128M4A2TH-7EL vs DPSD128MX4WNY5-DP-XX08 |
HY57V12420T-K | Synchronous DRAM, 128MX4, 5.4ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, TSOP2-54 | SK Hynix Inc | MT48LC128M4A2TH-7EL vs HY57V12420T-K |
MT48LC128M4A2TG-75LIT:C | Synchronous DRAM, 128MX4, 5.4ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 | Micron Technology Inc | MT48LC128M4A2TH-7EL vs MT48LC128M4A2TG-75LIT:C |
K4S510632C-TC1H | Synchronous DRAM, 128MX4, 6ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, TSOP2-54 | Samsung Semiconductor | MT48LC128M4A2TH-7EL vs K4S510632C-TC1H |
K4S510432D-UL750 | Synchronous DRAM, 128MX4, 5.4ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, ROHS COMPLIANT, TSOP2-54 | Samsung Semiconductor | MT48LC128M4A2TH-7EL vs K4S510432D-UL750 |
DPSD128MX4WNY5-DP-XXN12 | Synchronous DRAM, 128MX4, CMOS, PDSO54, STACKED, TSOP2-54 | B&B Electronics Manufacturing Company | MT48LC128M4A2TH-7EL vs DPSD128MX4WNY5-DP-XXN12 |
K4S510432M-TC75 | Synchronous DRAM, 128MX4, 5.4ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, TSOP2-54 | Samsung Semiconductor | MT48LC128M4A2TH-7EL vs K4S510432M-TC75 |