Memory
MT48LC128M4A2TG-75LIT:C
Micron Technology Inc
Description: Synchronous DRAM, 128MX4, 5.4ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54

Overview of MT48LC128M4A2TG-75LIT:C by Micron Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Healthcare

CAD Models for MT48LC128M4A2TG-75LIT:C by Micron Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MT48LC128M4A2TG-75LIT:C by Micron Technology Inc

MT48LC128M4A2TG-75LIT:C
Micron Technology Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
MICRON TECHNOLOGY INC
Part Package Code
TSOP2
Package Description
0.400 INCH, PLASTIC, TSOP2-54
Pin Count
54
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.32.00.28
Access Mode
FOUR BANK PAGE BURST
Access Time-Max
5.4 ns
Additional Feature
AUTO/SELF REFRESH
Clock Frequency-Max (fCLK)
133 MHz
I/O Type
COMMON
Interleaved Burst Length
1,2,4,8
JESD-30 Code
R-PDSO-G54
JESD-609 Code
e0
Length
22.22 mm
Memory Density
536870912 bit
Memory IC Type
SYNCHRONOUS DRAM
Memory Width
4
Number of Functions
1
Number of Ports
1
Number of Terminals
54
Number of Words
134217728 words
Number of Words Code
128000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
128MX4
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP2
Package Equivalence Code
TSOP54,.46,32
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Qualification Status
Not Qualified
Refresh Cycles
8192
Seated Height-Max
1.2 mm
Self Refresh
YES
Sequential Burst Length
1,2,4,8,FP
Standby Current-Max
0.0035 A
Supply Current-Max
0.255 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
DUAL
Width
10.16 mm
Want to compare parts?
  1. MT48LC128M4A2TG-75LIT:C
    Micron Technology Inc
    Synchronous DRAM, 128MX4, 5.4ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54
    VS

Alternate Parts for MT48LC128M4A2TG-75LIT:C

This table gives cross-reference parts and alternative options found for MT48LC128M4A2TG-75LIT:C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT48LC128M4A2TG-75LIT:C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MT48LC128M4A2TG-75LIT Synchronous DRAM, 128MX4, 5.4ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 Micron Technology Inc MT48LC128M4A2TG-75LIT:C vs MT48LC128M4A2TG-75LIT
MT48LC128M4A2P-75IT:C Synchronous DRAM, 128MX4, 5.4ns, CMOS, PDSO54, 0.400 INCH, LEAD FREE, PLASTIC, TSOP2-54 Micron Technology Inc MT48LC128M4A2TG-75LIT:C vs MT48LC128M4A2P-75IT:C
MT48LC128M4A2P-75IT Synchronous DRAM, 128MX4, 5.4ns, CMOS, PDSO54, 0.400 INCH, LEAD FREE, PLASTIC, TSOP2-54 Micron Technology Inc MT48LC128M4A2TG-75LIT:C vs MT48LC128M4A2P-75IT
MT48LC128M4A2P-75LIT Synchronous DRAM, 128MX4, 5.4ns, CMOS, PDSO54, 0.400 INCH, LEAD FREE, PLASTIC, TSOP2-54 Micron Technology Inc MT48LC128M4A2TG-75LIT:C vs MT48LC128M4A2P-75LIT
MT48LC128M4A2TG-75IT:C Synchronous DRAM, 128MX4, 5.4ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 Micron Technology Inc MT48LC128M4A2TG-75LIT:C vs MT48LC128M4A2TG-75IT:C
Part Number Description Manufacturer Compare
DPSD128MX4WY5-DP-XX70 Synchronous DRAM, 128MX4, CMOS, PDSO54, STACKED, TSOP2-54 B&B Electronics Manufacturing Company MT48LC128M4A2TG-75LIT:C vs DPSD128MX4WY5-DP-XX70
HYB39S512400AEL-7 Synchronous DRAM, 128MX4, 5.4ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-54 Infineon Technologies AG MT48LC128M4A2TG-75LIT:C vs HYB39S512400AEL-7
K4S510632B-TC1L Synchronous DRAM, 128MX4, 6ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, TSOP2-54 Samsung Semiconductor MT48LC128M4A2TG-75LIT:C vs K4S510632B-TC1L
MT48LC128M4A2P-7E:C Synchronous DRAM, 128MX4, 5.4ns, CMOS, PDSO54, 0.400 INCH, LEAD FREE, PLASTIC, TSOP2-54 Micron Technology Inc MT48LC128M4A2TG-75LIT:C vs MT48LC128M4A2P-7E:C
DPSD128MX4WY5-DP-XXP1I Synchronous DRAM, 128MX4, CMOS, PDSO54, LEADLESS, TSOP-54 B&B Electronics Manufacturing Company MT48LC128M4A2TG-75LIT:C vs DPSD128MX4WY5-DP-XXP1I
HY57V12420T-6 Synchronous DRAM, 128MX4, 5.4ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, TSOP2-54 SK Hynix Inc MT48LC128M4A2TG-75LIT:C vs HY57V12420T-6
MT48LC128M4A2TG-75LIT Synchronous DRAM, 128MX4, 5.4ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 Micron Technology Inc MT48LC128M4A2TG-75LIT:C vs MT48LC128M4A2TG-75LIT
TC59SM904AFT-75 IC 128M X 4 SYNCHRONOUS DRAM, 5.4 ns, PDSO54, 0.400 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-54, Dynamic RAM Toshiba America Electronic Components MT48LC128M4A2TG-75LIT:C vs TC59SM904AFT-75
MT48LC128M4A2P-75 Synchronous DRAM, 128MX4, 5.4ns, CMOS, PDSO54, 0.400 INCH, LEAD FREE, PLASTIC, TSOP2-54 Micron Technology Inc MT48LC128M4A2TG-75LIT:C vs MT48LC128M4A2P-75
HM5257405BTD-A6 Synchronous DRAM, 128MX4, 6ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 Hitachi Ltd MT48LC128M4A2TG-75LIT:C vs HM5257405BTD-A6

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MT48LC128M4A2TG-75LIT:C by Micron Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MT48LC128M4A2TG-75LIT:C by Micron Technology Inc

  • Please alert me when MT48LC128M4A2TG-75LIT:C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MT48LC128M4A2TG-75LIT:C alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MT48LC128M4A2TG-75LIT:C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MT48LC128M4A2TG-75LIT:C alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MT48LC128M4A2TG-75LIT:C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MT48LC128M4A2TG-75LIT:C by Micron Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: