Datasheets
MT48H8M32LFB5-75IT by: Micron Technology Inc

Synchronous DRAM, 8MX32, 5.4ns, CMOS, PBGA90, 8 X 13 MM, GREEN, PLASTIC, VFBGA-90

Part Details for MT48H8M32LFB5-75IT by Micron Technology Inc

Overview of MT48H8M32LFB5-75IT by Micron Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for MT48H8M32LFB5-75IT

MT48H8M32LFB5-75IT CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MT48H8M32LFB5-75IT Part Data Attributes

MT48H8M32LFB5-75IT Micron Technology Inc
Buy Now Datasheet
Compare Parts:
MT48H8M32LFB5-75IT Micron Technology Inc Synchronous DRAM, 8MX32, 5.4ns, CMOS, PBGA90, 8 X 13 MM, GREEN, PLASTIC, VFBGA-90
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer MICRON TECHNOLOGY INC
Part Package Code BGA
Package Description VFBGA, BGA90,9X15,32
Pin Count 90
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.32.00.24
Access Mode FOUR BANK PAGE BURST
Access Time-Max 5.4 ns
Additional Feature AUTO/SELF REFRESH
Clock Frequency-Max (fCLK) 133 MHz
I/O Type COMMON
Interleaved Burst Length 1,2,4,8
JESD-30 Code R-PBGA-B90
JESD-609 Code e1
Length 13 mm
Memory Density 268435456 bit
Memory IC Type SYNCHRONOUS DRAM
Memory Width 32
Number of Functions 1
Number of Ports 1
Number of Terminals 90
Number of Words 8388608 words
Number of Words Code 8000000
Operating Mode SYNCHRONOUS
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Organization 8MX32
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY
Package Code VFBGA
Package Equivalence Code BGA90,9X15,32
Package Shape RECTANGULAR
Package Style GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Refresh Cycles 8192
Seated Height-Max 1 mm
Self Refresh YES
Sequential Burst Length 1,2,4,8,FP
Standby Current-Max 0.003 A
Supply Current-Max 0.115 mA
Supply Voltage-Max (Vsup) 1.95 V
Supply Voltage-Min (Vsup) 1.7 V
Supply Voltage-Nom (Vsup) 1.8 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish TIN SILVER COPPER
Terminal Form BALL
Terminal Pitch 0.8 mm
Terminal Position BOTTOM
Width 8 mm

Alternate Parts for MT48H8M32LFB5-75IT

This table gives cross-reference parts and alternative options found for MT48H8M32LFB5-75IT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT48H8M32LFB5-75IT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
HY5S5B2CLFP-6E Synchronous DRAM, 8MX32, 5.4ns, CMOS, PBGA90, 8 X 13 MM, 0.80 MM PITCH, LEAD FREE, FBGA-90 SK Hynix Inc MT48H8M32LFB5-75IT vs HY5S5B2CLFP-6E
IS42VM32800D-75BLI Synchronous DRAM, 8MX32, 5.4ns, CMOS, PBGA90, 8 X 13 MM, 0.80 MM PITCH, LEAD FREE, MO-207, BGA-90 Integrated Silicon Solution Inc MT48H8M32LFB5-75IT vs IS42VM32800D-75BLI
H55S2532JFR-60M Synchronous DRAM, 8MX32, 5.4ns, CMOS, PBGA90, 8 X 13 MM, 1 MM HEIGHT, 0.80 MM PITCH, HALOGEN FREE AND LEAD FREE, FBGA-90 SK Hynix Inc MT48H8M32LFB5-75IT vs H55S2532JFR-60M
H55S2622JFR-A3M Synchronous DRAM, 8MX32, 5.4ns, CMOS, PBGA90, 8 X 13 MM, 1 MM HEIGHT, 0.80 MM PITCH, HALOGEN FREE AND LEAD FREE, FBGA-90 SK Hynix Inc MT48H8M32LFB5-75IT vs H55S2622JFR-A3M
MT48H8M32LFB5-75 Synchronous DRAM, 8MX32, 5.4ns, CMOS, PBGA90, 8 X 13 MM, GREEN, PLASTIC, VFBGA-90 Micron Technology Inc MT48H8M32LFB5-75IT vs MT48H8M32LFB5-75
EDS2532EGBH-7BTT-F Synchronous DRAM, 8MX32, 5.4ns, CMOS, PBGA90, ROHS COMPLIANT, FBGA-90 Elpida Memory Inc MT48H8M32LFB5-75IT vs EDS2532EGBH-7BTT-F
H55S2622JFR-75M Synchronous DRAM, 8MX32, 5.4ns, CMOS, PBGA90, 8 X 13 MM, 1 MM HEIGHT, 0.80 MM PITCH, HALOGEN FREE AND LEAD FREE, FBGA-90 SK Hynix Inc MT48H8M32LFB5-75IT vs H55S2622JFR-75M
IS42VM32800D-75BL Synchronous DRAM, 8MX32, 5.4ns, CMOS, PBGA90, 8 X 13 MM, 0.80 MM PITCH, LEAD FREE, MO-207, BGA-90 Integrated Silicon Solution Inc MT48H8M32LFB5-75IT vs IS42VM32800D-75BL
H55S2622JFR-60M Synchronous DRAM, 8MX32, 5.4ns, CMOS, PBGA90, 8 X 13 MM, 1 MM HEIGHT, 0.80 MM PITCH, HALOGEN FREE AND LEAD FREE, FBGA-90 SK Hynix Inc MT48H8M32LFB5-75IT vs H55S2622JFR-60M
Part Number Description Manufacturer Compare
K4M563233E-EG1H0 Synchronous DRAM, 8MX32, 7ns, CMOS, PBGA90, LEAD FREE, FBGA-90 Samsung Semiconductor MT48H8M32LFB5-75IT vs K4M563233E-EG1H0
K4M28323PH-HG1L0 Synchronous DRAM, 4MX32, 7ns, CMOS, PBGA90, ROHS COMPLIANT, FBGA-90 Samsung Semiconductor MT48H8M32LFB5-75IT vs K4M28323PH-HG1L0
K4M56323PG-HF900 Synchronous DRAM, 8MX32, 7ns, CMOS, PBGA90, LEAD FREE, FBGA-90 Samsung Semiconductor MT48H8M32LFB5-75IT vs K4M56323PG-HF900
K4S56323PF-HG900 Synchronous DRAM, 8MX32, 7ns, CMOS, PBGA90, LEAD FREE, FBGA-90 Samsung Semiconductor MT48H8M32LFB5-75IT vs K4S56323PF-HG900
K4S28323LE-FS1H0 Synchronous DRAM, 4MX32, 7ns, CMOS, PBGA90, 9 X 13 MM, FBGA-90 Samsung Semiconductor MT48H8M32LFB5-75IT vs K4S28323LE-FS1H0
MT46H8M32LFB5-5IT:H DDR DRAM, 8MX32, 5ns, CMOS, PBGA90, 8 X 13 MM, GREEN, PLASTIC, VFBGA-90 Micron Technology Inc MT48H8M32LFB5-75IT vs MT46H8M32LFB5-5IT:H
HY5W2A2F-B Synchronous DRAM, 4MX32, 9ns, CMOS, PBGA90, 0.80 MM PITCH, FBGA-90 SK Hynix Inc MT48H8M32LFB5-75IT vs HY5W2A2F-B
K4M28323LH-HG750 Synchronous DRAM, 4MX32, 5.4ns, CMOS, PBGA90, LEAD FREE, FBGA-90 Samsung Semiconductor MT48H8M32LFB5-75IT vs K4M28323LH-HG750
MT46H8M32LFB5-75IT:H DDR DRAM, 8MX32, 6ns, CMOS, PBGA90, 8 X 13 MM, GREEN, PLASTIC, VFBGA-90 Micron Technology Inc MT48H8M32LFB5-75IT vs MT46H8M32LFB5-75IT:H
K4S283234F-MN1L Synchronous DRAM, 4MX32, 7ns, CMOS, PBGA90, CSP, FBGA-90 Samsung Semiconductor MT48H8M32LFB5-75IT vs K4S283234F-MN1L

MT48H8M32LFB5-75IT Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MT48H8M32LFB5-75IT by Micron Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MT48H8M32LFB5-75IT by Micron Technology Inc

Select Manufacturer
Which Manufacturer of MT48H8M32LFB5-75IT would you like to use for your alert(s)?
  • Please alert me when MT48H8M32LFB5-75IT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MT48H8M32LFB5-75IT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MT48H8M32LFB5-75IT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MT48H8M32LFB5-75IT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MT48H8M32LFB5-75IT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MT48H8M32LFB5-75IT by Micron Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: