Memory
MT48H16M16LFBG-10
Micron Technology Inc
Description: Synchronous DRAM, 16MX16, 7ns, CMOS, PBGA54, 8 X 14 MM, LEAD FREE, VFBGA-54

Overview of MT48H16M16LFBG-10 by Micron Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for MT48H16M16LFBG-10 by Micron Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MT48H16M16LFBG-10 by Micron Technology Inc

MT48H16M16LFBG-10
Micron Technology Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICRON TECHNOLOGY INC
Part Package Code
BGA
Package Description
VFBGA,
Pin Count
54
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.24
Access Mode
FOUR BANK PAGE BURST
Access Time-Max
7 ns
Additional Feature
AUTO/SELF REFRESH
JESD-30 Code
R-PBGA-B54
Length
14 mm
Memory Density
268435456 bit
Memory IC Type
SYNCHRONOUS DRAM
Memory Width
16
Number of Functions
1
Number of Ports
1
Number of Terminals
54
Number of Words
16777216 words
Number of Words Code
16000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
16MX16
Package Body Material
PLASTIC/EPOXY
Package Code
VFBGA
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1 mm
Self Refresh
YES
Supply Voltage-Max (Vsup)
1.95 V
Supply Voltage-Min (Vsup)
1.65 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
BALL
Terminal Pitch
0.8 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
Width
8 mm
Want to compare parts?
  1. MT48H16M16LFBG-10
    Micron Technology Inc
    Synchronous DRAM, 16MX16, 7ns, CMOS, PBGA54, 8 X 14 MM, LEAD FREE, VFBGA-54
    VS

Alternate Parts for MT48H16M16LFBG-10

This table gives cross-reference parts and alternative options found for MT48H16M16LFBG-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT48H16M16LFBG-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MT48H16M16LFFG-10 Synchronous DRAM, 16MX16, 7ns, CMOS, PBGA54, 8 X 14 MM, VFBGA-54 Micron Technology Inc MT48H16M16LFBG-10 vs MT48H16M16LFFG-10
MT48H16M16LFBG-8 Synchronous DRAM, 16MX16, 7ns, CMOS, PBGA54, 8 X 14 MM, LEAD FREE, VFBGA-54 Micron Technology Inc MT48H16M16LFBG-10 vs MT48H16M16LFBG-8
MT48H16M16LFFG-8 Synchronous DRAM, 16MX16, 7ns, CMOS, PBGA54, 8 X 14 MM, VFBGA-54 Micron Technology Inc MT48H16M16LFBG-10 vs MT48H16M16LFFG-8
Part Number Description Manufacturer Compare
K4M56163PE-BG1L0 Synchronous DRAM, 16MX16, 7ns, CMOS, PBGA54, 0.80 MM PITCH, LEAD FREE, CSP-54 Samsung Semiconductor MT48H16M16LFBG-10 vs K4M56163PE-BG1L0
K4M56163PG-RC900 Synchronous DRAM, 16MX16, 7ns, CMOS, PBGA54, FBGA-54 Samsung Semiconductor MT48H16M16LFBG-10 vs K4M56163PG-RC900
MT48H16M16LFB5-8IT:G Synchronous DRAM, 16MX16, 7ns, CMOS, PBGA90, 8 X 13 MM, LEAD FREE, PLASTIC, VFBGA-90 Micron Technology Inc MT48H16M16LFBG-10 vs MT48H16M16LFB5-8IT:G
MT48H16M16T2FG-8 Synchronous DRAM, 16MX16, 7ns, CMOS, PBGA54, 8 X 14 MM, PLASTIC, FBGA-54 Micron Technology Inc MT48H16M16LFBG-10 vs MT48H16M16T2FG-8
K4M56163PG-BF1L0 Synchronous DRAM, 16MX16, 7ns, CMOS, PBGA54, LEAD FREE, FBGA-54 Samsung Semiconductor MT48H16M16LFBG-10 vs K4M56163PG-BF1L0
MT48H16M16LFBF-8:G Synchronous DRAM, 16MX16, 7ns, CMOS, PBGA54, 8 X 9 MM, LEAD FREE, PLASTIC, VFBGA-54 Micron Technology Inc MT48H16M16LFBG-10 vs MT48H16M16LFBF-8:G
MT48H16M16LFBF-8 Synchronous DRAM, 16MX16, 7ns, CMOS, PBGA54, 8 X 9 MM, PLASTIC, VFBGA-54 Micron Technology Inc MT48H16M16LFBG-10 vs MT48H16M16LFBF-8
MT48H16M16LFBF-8LIT:G Synchronous DRAM, 16MX16, 7ns, CMOS, PBGA54, 8 X 9 MM, LEAD FREE, PLASTIC, VFBGA-54 Micron Technology Inc MT48H16M16LFBG-10 vs MT48H16M16LFBF-8LIT:G
K4M56163PE-BG900 Synchronous DRAM, 16MX16, 7ns, CMOS, PBGA54, 0.80 MM PITCH, LEAD FREE, CSP-54 Samsung Semiconductor MT48H16M16LFBG-10 vs K4M56163PE-BG900
K4M56163PE-RG1L0 Synchronous DRAM, 16MX16, 7ns, CMOS, PBGA54, 0.80 MM PITCH, CSP-54 Samsung Semiconductor MT48H16M16LFBG-10 vs K4M56163PE-RG1L0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MT48H16M16LFBG-10 by Micron Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MT48H16M16LFBG-10 by Micron Technology Inc

  • Please alert me when MT48H16M16LFBG-10 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MT48H16M16LFBG-10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MT48H16M16LFBG-10 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MT48H16M16LFBG-10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MT48H16M16LFBG-10.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MT48H16M16LFBG-10 by Micron Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: