Datasheets
MT47H64M16HW-25AT:H by: Micron Technology Inc

DDR DRAM, 64MX16, 0.4ns, CMOS, PBGA84, 8 X 12.50 MM, FBGA-84

Part Details for MT47H64M16HW-25AT:H by Micron Technology Inc

Overview of MT47H64M16HW-25AT:H by Micron Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
74FCT825ATQ8 Renesas Electronics Corporation 8-BIT NON-INVERTING REGIS
74FCT825ATSO Renesas Electronics Corporation 8-BIT NON-INVERTING REGIS
54FCT825ATDB Renesas Electronics Corporation 8-BIT NON-INVERTING REGIS

Part Details for MT47H64M16HW-25AT:H

MT47H64M16HW-25AT:H CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MT47H64M16HW-25AT:H Part Data Attributes

MT47H64M16HW-25AT:H Micron Technology Inc
Buy Now Datasheet
Compare Parts:
MT47H64M16HW-25AT:H Micron Technology Inc DDR DRAM, 64MX16, 0.4ns, CMOS, PBGA84, 8 X 12.50 MM, FBGA-84
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer MICRON TECHNOLOGY INC
Part Package Code BGA
Package Description TFBGA,
Pin Count 84
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.32.00.32
Access Mode MULTI BANK PAGE BURST
Access Time-Max 0.4 ns
Additional Feature AUTO/SELF REFRESH
JESD-30 Code R-PBGA-B84
JESD-609 Code e0
Length 12.5 mm
Memory Density 1073741824 bit
Memory IC Type DDR2 DRAM
Memory Width 16
Number of Functions 1
Number of Ports 1
Number of Terminals 84
Number of Words 67108864 words
Number of Words Code 64000000
Operating Mode SYNCHRONOUS
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Organization 64MX16
Package Body Material PLASTIC/EPOXY
Package Code TFBGA
Package Shape RECTANGULAR
Package Style GRID ARRAY, THIN PROFILE, FINE PITCH
Qualification Status Not Qualified
Seated Height-Max 1.2 mm
Self Refresh YES
Supply Voltage-Max (Vsup) 1.9 V
Supply Voltage-Min (Vsup) 1.7 V
Supply Voltage-Nom (Vsup) 1.8 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish TIN LEAD SILVER
Terminal Form BALL
Terminal Pitch 0.8 mm
Terminal Position BOTTOM
Width 8 mm

Alternate Parts for MT47H64M16HW-25AT:H

This table gives cross-reference parts and alternative options found for MT47H64M16HW-25AT:H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT47H64M16HW-25AT:H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
HY5PS1G1631CFR-S6I SK Hynix Inc Check for Price DDR DRAM, 64MX16, 0.4ns, CMOS, PBGA84, ROHS COMPLIANT, FBGA-84 MT47H64M16HW-25AT:H vs HY5PS1G1631CFR-S6I
H5PS1G63JFR-S6C SK Hynix Inc Check for Price DDR DRAM, 64MX16, 0.4ns, CMOS, PBGA84, HALOGEN FREE AND ROHS COMPLIANT, FBGA-84 MT47H64M16HW-25AT:H vs H5PS1G63JFR-S6C
MT47H64M16HW-25IT:H Micron Technology Inc Check for Price DDR DRAM, 64MX16, 0.4ns, CMOS, PBGA84, 8 X 12.50 MM, FBGA-84 MT47H64M16HW-25AT:H vs MT47H64M16HW-25IT:H
K4T1G164QE-HCLE7 Samsung Semiconductor Check for Price DDR DRAM, 64MX16, 0.4ns, CMOS, PBGA84, HALOGEN FREE AND ROHS COMPLIANT, FBGA-84 MT47H64M16HW-25AT:H vs K4T1G164QE-HCLE7
H5PS1G63JFR-S6J SK Hynix Inc Check for Price DDR DRAM, 64MX16, 0.4ns, CMOS, PBGA84, HALOGEN FREE AND ROHS COMPLIANT, FBGA-84 MT47H64M16HW-25AT:H vs H5PS1G63JFR-S6J
MT47H64M16HW-25:H Micron Technology Inc Check for Price DDR DRAM, 64MX16, 0.4ns, CMOS, PBGA84, 8 X 12.50 MM, FBGA-84 MT47H64M16HW-25AT:H vs MT47H64M16HW-25:H
MT47H64M16HW-25ELAT:H Micron Technology Inc Check for Price DDR DRAM, 64MX16, 0.4ns, CMOS, PBGA84, 8 X 12.50 MM, FBGA-84 MT47H64M16HW-25AT:H vs MT47H64M16HW-25ELAT:H
K4T1G164QE-HCLF7 Samsung Semiconductor Check for Price DDR DRAM, 64MX16, 0.4ns, CMOS, PBGA84, HALOGEN FREE AND ROHS COMPLIANT, FBGA-84 MT47H64M16HW-25AT:H vs K4T1G164QE-HCLF7
HY5PS1G1631CFR-S5I SK Hynix Inc Check for Price DDR DRAM, 64MX16, 0.4ns, CMOS, PBGA84, ROHS COMPLIANT, FBGA-84 MT47H64M16HW-25AT:H vs HY5PS1G1631CFR-S5I
MT47H64M16HW-25EAT:H Micron Technology Inc Check for Price DDR DRAM, 64MX16, 0.4ns, CMOS, PBGA84, 8 X 12.50 MM, FBGA-84 MT47H64M16HW-25AT:H vs MT47H64M16HW-25EAT:H
Part Number Manufacturer Composite Price Description Compare
MT47H64M16HR-3E:H Micron Technology Inc Check for Price DDR DRAM, 64MX16, 0.45ns, CMOS, PBGA84, 8 X 12.50 MM, ROHS COMPLIANT, FBGA-84 MT47H64M16HW-25AT:H vs MT47H64M16HR-3E:H
HYI18T1G160C2C-2.5 Qimonda AG Check for Price DDR DRAM, 64MX16, 0.4ns, CMOS, PBGA84, PLASTIC, TFBGA-84 MT47H64M16HW-25AT:H vs HYI18T1G160C2C-2.5
HY5PS1G1631CLFP-S6 SK Hynix Inc Check for Price DDR DRAM, 64MX16, 0.4ns, CMOS, PBGA84, ROHS COMPLIANT, FBGA-84 MT47H64M16HW-25AT:H vs HY5PS1G1631CLFP-S6
IS43DR16640A-25EBLI Integrated Silicon Solution Inc Check for Price DDR DRAM, 64MX16, 0.4ns, CMOS, PBGA84, 8 X 13.65 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, MO-207, TWBGA-84 MT47H64M16HW-25AT:H vs IS43DR16640A-25EBLI
IS46DR16640A-25EBLA1 Integrated Silicon Solution Inc Check for Price DDR DRAM, 64MX16, 0.4ns, CMOS, PBGA84, 8 X 13.65 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, MO-207, TWBGA-84 MT47H64M16HW-25AT:H vs IS46DR16640A-25EBLA1
MT47H64M16HW-3ELAT:G Micron Technology Inc Check for Price DDR DRAM, 64MX16, 0.45ns, CMOS, PBGA84, 8 X 12.50 MM, FBGA-84 MT47H64M16HW-25AT:H vs MT47H64M16HW-3ELAT:G
EDE1116AEBG-6E-F Elpida Memory Inc Check for Price DDR DRAM, 64MX16, 0.45ns, CMOS, PBGA84, HALOGEN FREE AND ROHS COMPLIANT, FBGA-84 MT47H64M16HW-25AT:H vs EDE1116AEBG-6E-F
M14D1G1664A-3BG2D Elite Semiconductor Memory Technology Inc Check for Price DDR DRAM, 64MX16, 0.45ns, CMOS, PBGA84, 8 X 12.50 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, BGA-84 MT47H64M16HW-25AT:H vs M14D1G1664A-3BG2D
HY5PS1G1631CFP-Y5I SK Hynix Inc Check for Price DDR DRAM, 64MX16, 0.45ns, CMOS, PBGA84, ROHS COMPLIANT, FBGA-84 MT47H64M16HW-25AT:H vs HY5PS1G1631CFP-Y5I
K4T1G164QQ-HLE60 Samsung Semiconductor Check for Price DDR DRAM, 64MX16, 0.45ns, CMOS, PBGA84, ROHS COMPLIANT, FBGA-84 MT47H64M16HW-25AT:H vs K4T1G164QQ-HLE60

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MT47H64M16HW-25AT:H by Micron Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MT47H64M16HW-25AT:H by Micron Technology Inc

Select Manufacturer
Which Manufacturer of MT47H64M16HW-25AT:H would you like to use for your alert(s)?
  • Please alert me when MT47H64M16HW-25AT:H inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MT47H64M16HW-25AT:H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MT47H64M16HW-25AT:H to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MT47H64M16HW-25AT:H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MT47H64M16HW-25AT:H.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MT47H64M16HW-25AT:H by Micron Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: